Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT16NL65DGTL | ROHM Semicon | 94W 16A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C17638947 | TO-263-3 | Tape & Reel (TR) | 33ns | 94W | -40℃~+175℃@(Tj) | 13ns | 16A | 650V | FS(Field Stop) | 2.1V@15V,8A | 21nC | 42ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FD200R12KE3HOSA1 | Infineon Technologies | 1.05kW 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17696176 | - | Tray | - | 1.05kW | -40℃~+125℃ | - | - | 1.2kV | FS(Field Stop) | 2.15V@15V,200A | - | - | - | - | 14nF@25V | ||
| Min: 1 Mult: 1 | 0 | RGW00TS65DGC11 | ROHM Semicon | 254W 96A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17696846 | TO-247N | Tube-packed | 180ns | 254W | -40℃~+175℃@(Tj) | 52ns | 96A | 650V | FS(Field Stop) | 1.9V@15V,50A | 141nC | 95ns | - | 1.18mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100A170TG | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17668199 | - | Bag-packed | - | 560W | -40℃~+150℃@(Tj) | - | 150A | 1.7kV | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | 9nF@25V | ||
| Min: 1 Mult: 1 | 0 | RGTH50TS65DGC11 | ROHM Semicon | 174W 50A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17699429 | TO-247N | Tube-packed | 94ns | 174W | -40℃~+175℃@(Tj) | 27ns | 50A | 650V | FS(Field Stop) | 2.1V@15V,25A | 49nC | 58ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGK120N120A3 | Littelfuse/IXYS | 830W 240A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17348742 | TO-264 | Tube-packed | 490ns | 830W | -55℃~+150℃@(Tj) | 40ns | 240A | 1.2kV | PT (Through Type) | 2.2V@15V,100A | 420nC | - | 33mJ | 10mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF200R12KE4PHOSA1 | Infineon Technologies | 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17477996 | - | Tray | - | - | -40℃~+150℃ | - | 200A | 1.2kV | FS(Field Stop) | 2.15V@15V,200A | - | - | - | - | 14nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT25GN120SG | Microchip Tech | 272W 67A 1.2kV FS(Field Stop) D3PAK IGBT Transistors / Modules ROHS | C17567453 | D3PAK | Tube-packed | 280ns | 272W | -55℃~+150℃@(Tj) | 22ns | 67A | 1.2kV | FS(Field Stop) | 2.1V@15V,25A | 155nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DDB6U50N16W1RBPSA1 | Infineon Technologies | 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17344482 | - | Tray | - | - | -40℃~+175℃@(Tj) | - | 50A | 1.2kV | FS(Field Stop) | 1.5V@15V,50A | - | - | - | - | 11.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT30H170T3G | Microchip Tech | 210W 45A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17349014 | - | Bag-packed | - | 210W | -40℃~+150℃@(Tj) | - | 45A | 1.7kV | FS(Field Stop) | 2.4V@15V,30A | - | - | - | - | 2.5nF@25V | ||
| Min: 1 Mult: 1 | 0 | RGWX5TS65DGC11 | ROHM Semicon | 348W 132A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17525408 | TO-247N | Tube-packed | 229ns | 348W | -40℃~+175℃@(Tj) | 64ns | 132A | 650V | FS(Field Stop) | 1.9V@15V,75A | 213nC | 101ns | 1.68mJ | 2.39mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT450A60G | Microchip Tech | 1.75kW 550A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17570119 | - | Bag-packed | - | 1.75kW | -40℃~+175℃@(Tj) | - | 550A | 600V | FS(Field Stop) | 1.8V@15V,450A | - | - | - | - | 37nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT50GF60JU2 | Microchip Tech | 277W 75A 600V NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17531453 | SOT-227 | Bag-packed | - | 277W | - | - | 75A | 600V | NPT (non-penetrating type) | 2.7V@15V,50A | - | - | - | - | 2.25nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT75DH120T3G | Microchip Tech | 357W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17531778 | - | Bag-packed | - | 357W | -40℃~+150℃@(Tj) | - | 110A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | 5.34nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1200R17IP5BPSA1 | Infineon Technologies | 20mW 1.2kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17544619 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 1.2kA | 1.7kV | FS(Field Stop) | 2.3V@15V,1200A | - | - | - | - | 68nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT54GA60B | Microchip Tech | 416W 96A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17544989 | TO-247 | Tube-packed | 112ns | 416W | -55℃~+150℃@(Tj) | 17ns | 96A | 600V | PT (Through Type) | 2.5V@15V,32A | 158nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50TL601G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17538324 | - | Bag-packed | - | 176W | -40℃~+175℃@(Tj) | - | 80A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | 3.15nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT50GT120LRDQ2G | Microchip Tech | 694W 106A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17547652 | TO-264 | Tube-packed | 215ns | 694W | -55℃~+150℃@(Tj) | 23ns | 106A | 1.2kV | NPT (non-penetrating type) | 3.7V@15V,50A | 240nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300A170G | Microchip Tech | 1.66kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17553453 | - | Bag-packed | - | 1.66kW | -40℃~+150℃@(Tj) | - | 400A | 1.7kV | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | 26.5nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R12KE3BPSA1 | Infineon Technologies | 270W 75A 1.2kV IGBT Transistors / Modules ROHS | C17527015 | - | Tray | - | 270W | -40℃~+125℃@(Tj) | - | 75A | 1.2kV | - | 2.15V@15V,50A | - | - | - | - | 3.5nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXX140N65B4H1 | Littelfuse/IXYS | 1.2kW 340A 650V TO-247-3 IGBT Transistors / Modules ROHS | C17668937 | TO-247-3 | Tube-packed | 270ns | 1.2kW | -55℃~+175℃@(Tj) | 54ns | 340A | 650V | - | 1.9V@15V,120A | 250nC | 105ns | 2.67mJ | 5.75mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGL60H120T3G | Microchip Tech | 280W 80A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17669686 | - | Bag-packed | - | 280W | -40℃~+175℃@(Tj) | - | 80A | 1.2kV | FS(Field Stop) | 2.25V@15V,50A | - | - | - | - | 2.77nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGK55N120A3H1 | Littelfuse/IXYS | 460W 125A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17498381 | TO-264 | Tube-packed | 365ns | 460W | -55℃~+150℃@(Tj) | 23ns | 125A | 1.2kV | PT (Through Type) | 2.3V@15V,55A | 185nC | 200ns | 13.3mJ | 5.1mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGL40H120T1G | Microchip Tech | 220W 65A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17682694 | - | Bag-packed | - | 220W | -40℃~+175℃@(Tj) | - | 65A | 1.2kV | FS(Field Stop) | 2.25V@15V,35A | - | - | - | - | 1.95nF@25V | ||
| Min: 1 Mult: 1 | 0 | MIXA30WB1200TED | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17469935 | - | Box-packed | - | 150W | -40℃~+125℃@(Tj) | - | 43A | 1.2kV | PT (Through Type) | 2.1V@15V,25A | - | - | - | - | - |