Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT25GT120BRG | Microchip Tech | 347W 54A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C17505021 | TO-247 | Tube-packed | 347W | 150ns | -55℃~+150℃@(Tj) | 14ns | 54A | 1.2kV | NPT (non-penetrating type) | 3.7V@15V,25A | 170nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP60B2DQ2G | Microchip Tech | 543W 100A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17632043 | TO-247-3 | Tube-packed | 543W | 64ns | -55℃~+150℃@(Tj) | 20ns | 100A | 600V | PT (Through Type) | 2.7V@15V,40A | 135nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R12KE3BPSA1 | Infineon Technologies | 270W 75A 1.2kV IGBT Transistors / Modules ROHS | C17527015 | - | Tray | 270W | - | -40℃~+125℃@(Tj) | - | 75A | 1.2kV | - | 2.15V@15V,50A | - | 3.5nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA20I1200PB | Littelfuse/IXYS | 165W 38A 1.2kV PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17507888 | TO-220-3 | Tube-packed | 165W | - | -40℃~+150℃@(Tj) | - | 38A | 1.2kV | PT (Through Type) | 2.1V@15V,15A | 47nC | - | 1.7mJ | 1.65mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1500R33HL3BPSA1 | Infineon Technologies | 17kW 1.5kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17402574 | - | Tray | 17kW | - | -40℃~+150℃ | - | 1.5kA | 3.3kV | FS(Field Stop) | 2.85V@15V,1500A | - | 6nF@25V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD04N60RFAATMA1 | Infineon Technologies | 75W 8A 600V TO-252-3 IGBT Transistors / Modules ROHS | C17393415 | TO-252-3 | Tape & Reel (TR) | 75W | 116ns | -40℃~+175℃@(Tj) | 12ns | 8A | 600V | - | 2.5V@15V,4A | 27nC | - | - | - | 34ns | ||
| Min: 1 Mult: 1 | 0 | APTGL475U120DAG | Microchip Tech | 2.307kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17328003 | - | Bag-packed | 2.307kW | - | -40℃~+175℃@(Tj) | - | 610A | 1.2kV | FS(Field Stop) | 2.2V@15V,400A | - | 24.6nF@25V | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RJH60A83RDPE-00#J3 | RENESAS | SC-83 IGBT Transistors / Modules ROHS | C19399989 | SC-83 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT35GP120JDQ2 | Microchip Tech | IGBT Transistors / Modules ROHS | C19448760 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJP65T54DPM-A0#T2 | RENESAS | TO-3PFP IGBT Transistors / Modules ROHS | C19467077 | TO-3PFP | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200SK120G | Microchip Tech | 890W 280A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17215606 | - | Bag-packed | 890W | - | -40℃~+150℃@(Tj) | - | 280A | 1.2kV | FS(Field Stop) | 2.1V@15V,200A | - | 14nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGF20N250 | Littelfuse/IXYS | 100W 23A 2.5kV IGBT Transistors / Modules ROHS | C17224892 | - | Tube-packed | 100W | - | -55℃~+150℃@(Tj) | - | 23A | 2.5kV | - | 3.1V@15V,20A | 53nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200A120G | Microchip Tech | 890W 280A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17261348 | - | Bag-packed | 890W | - | -40℃~+150℃@(Tj) | - | 280A | 1.2kV | FS(Field Stop) | 2.1V@15V,200A | - | 14nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75H60T1G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17310880 | - | Bag-packed | 250W | - | -40℃~+175℃@(Tj) | - | 100A | 600V | FS(Field Stop) | 1.9V@15V,75A | - | 4.62nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ50H65T3G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17272123 | - | Bag-packed | 175W | - | -40℃~+175℃@(Tj) | - | 70A | 650V | FS(Field Stop) | 2.3V@15V,50A | - | 3.1nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH30N120B3D1 | Littelfuse/IXYS | 300W 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17263166 | TO-247AD | Tube-packed | 300W | 127ns | -55℃~+150℃@(Tj) | 16ns | - | 1.2kV | PT (Through Type) | 3.5V@15V,30A | 87nC | - | 2.16mJ | 3.47mJ | 100ns | ||
| Min: 1 Mult: 1 | 0 | APT40GR120B2D30 | Microchip Tech | 500W 88A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17344003 | TO-247-3 | Tube-packed | 500W | 163ns | -55℃~+150℃@(Tj) | 22ns | 88A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,40A | 210nC | - | - | 1.38mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT15GP60BDQ1G | Microchip Tech | 250W 56A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17268423 | TO-247 | Tube-packed | 250W | 29ns | -55℃~+150℃@(Tj) | 8ns | 56A | 600V | PT (Through Type) | 2.7V@15V,15A | 55nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA20IF1200HB | Littelfuse/IXYS | 165W 38A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17382634 | TO-247AD | Tube-packed | 165W | - | -40℃~+150℃@(Tj) | - | 38A | 1.2kV | PT (Through Type) | 2.1V@15V,15A | 47nC | - | 1.7mJ | 1.55mJ | 350ns | ||
| Min: 1 Mult: 1 | 0 | IXBL64N250 | Littelfuse/IXYS | 500W 116A 2.5kV IGBT Transistors / Modules ROHS | C17297714 | - | Tube-packed | 500W | - | -55℃~+150℃@(Tj) | - | 116A | 2.5kV | - | 3V@15V,64A | 400nC | - | - | - | 160ns | ||
| Min: 1 Mult: 1 | 0 | IXXX300N60B3 | Littelfuse/IXYS | 2.3kW 550A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17341428 | TO-247-3 | Tube-packed | 2.3kW | 190ns | -55℃~+175℃@(Tj) | 50ns | 550A | 600V | PT (Through Type) | 1.6V@15V,100A | 460nC | - | 2.86mJ | 3.45mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT50GR120JD30 | Microchip Tech | 417W 84A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17341539 | SOT-227 | Tube-packed | 417W | - | -55℃~+150℃@(Tj) | - | 84A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,50A | - | 5.55nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R12KE3BOSA1 | Infineon Technologies | 270W 75A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17191302 | - | Bag-packed | 270W | - | - | - | 75A | 1.2kV | NPT (non-penetrating type) | 2.15V@15V,50A | - | 3.5nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH20N120C3 | Littelfuse/IXYS | 278W 40A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17251936 | TO-247 | Tube-packed | 278W | 90ns | -55℃~+175℃@(Tj) | 20ns | 40A | 1.2kV | - | 3.4V@15V,20A | 53nC | - | - | 1.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTCV60HM45BC20T3G | Microchip Tech | 250W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17299761 | - | Bag-packed | 250W | - | -40℃~+150℃@(Tj) | - | 50A | 600V | FS(Field Stop) | 1.9V@15V,50A | - | 3.15nF@25V | - | - | - |