Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | HGTG20N60A4 | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C462114 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGAF30S65AQ | onsemi | TO-3PF-3 IGBT Transistors / Modules ROHS | C906611 | TO-3PF-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK30B135W1 | Alpha & Omega Semicon | 340W 60A 1.35kV TO-247 IGBT Transistors / Modules ROHS | C17630230 | TO-247 | Tube-packed | 129ns | 340W | - | -55℃~+175℃@(Tj) | 60A | 1.35kV | - | 2.2V@15V,30A | 62nC | 1.47mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX100N120C3 | Littelfuse/IXYS | 1.15kW 188A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17430608 | TO-247-3 | Tube-packed | 123ns | 1.15kW | 32ns | -55℃~+175℃@(Tj) | 188A | 1.2kV | - | 3.5V@15V,100A | 270nC | 2.9mJ | 6.5mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYK100N120C3 | Littelfuse/IXYS | 1.15kW 188A 1.2kV TO-264 IGBT Transistors / Modules ROHS | C17506459 | TO-264 | Tube-packed | 123ns | 1.15kW | 32ns | -55℃~+175℃@(Tj) | 188A | 1.2kV | - | 3.5V@15V,100A | 270nC | 2.9mJ | 6.5mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYL60N450 | Littelfuse/IXYS | 417W 90A 4.5kV IGBT Transistors / Modules ROHS | C17430979 | - | Tube-packed | 450ns | 417W | 55ns | -55℃~+150℃@(Tj) | 90A | 4.5kV | - | 3.3V@15V,60A | 366nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYA20N65C3D1 | Littelfuse/IXYS | 200W 50A 650V TO-263AA IGBT Transistors / Modules ROHS | C17584831 | TO-263AA | Tube-packed | 80ns | 200W | 19ns | -55℃~+175℃@(Tj) | 50A | 650V | - | 2.5V@15V,20A | 30nC | - | - | 34ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH1BF6RDPQ-80#T2 | RENESAS | 227.2W 55A 1.1kV TO-247 IGBT Transistors / Modules ROHS | C3193596 | TO-247 | Bag-packed | - | 227.2W | - | - | 55A | 1.1kV | - | 2.7V@15V,55A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGT6D21 | HARRIS | 32A 400V TO-3 IGBT Transistors / Modules ROHS | C3194086 | TO-3 | Bag-packed | - | - | - | - | 32A | 400V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH40N120B3D1 | Littelfuse/IXYS | 480W 86A 1.2kV TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193657 | TO-247(IXYH) | Tube-packed | 177ns | 480W | 22ns | -55℃~+150℃@(Tj) | 86A | 1.2kV | - | 2.9V@15V,40A | 87nC | 1.6mJ | 2.7mJ | 100ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PH44K10D-EPBF | Infineon Technologies | 320W 70A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193814 | TO-247AD | Bag-packed | 315ns | 320W | 75ns | -40℃~+150℃@(Tj) | 70A | 1.2kV | - | 2.4V@15V,25A | 200nC | 1.3mJ | 2.1mJ | 130ns | - | ||
| Min: 1 Mult: 1 | 0 | AOKS30B60D1 | Alpha & Omega Semicon | 208W 60A 600V TO-247 IGBT Transistors / Modules ROHS | C3193623 | TO-247 | Tube-packed | 58ns | 208W | 20ns | -55℃~+150℃@(Tj) | 60A | 600V | - | 2.5V@15V,30A | 34nC | 0.24mJ | 1.1mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH40N90C3D1 | Littelfuse/IXYS | 500W 90A 900V TO-247 IGBT Transistors / Modules ROHS | C3193643 | TO-247 | Tube-packed | 78ns | 500W | 27ns | -55℃~+150℃@(Tj) | 90A | 900V | - | 2.5V@15V,40A | 74nC | 1mJ | 1.9mJ | 100ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGT6E21 | HARRIS | 32A 500V TO-247 IGBT Transistors / Modules ROHS | C3193604 | TO-247 | Bag-packed | - | - | - | - | 32A | 500V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH55N120C4 | Littelfuse/IXYS | 650W 140A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193648 | TO-247 | Tube-packed | 180ns | 650W | 20ns | -55℃~+175℃@(Tj) | 140A | 1.2kV | - | 2.5V@15V,55A | 114nC | 1.34mJ | 3.5mJ | 50ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG32N60E2 | HARRIS | 208W 50A 600V TO-247 IGBT Transistors / Modules ROHS | C3193610 | TO-247 | Bag-packed | - | 208W | - | -55℃~+150℃@(Tj) | 50A | 600V | - | 2.9V@15V,32A | 265nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG34N100E2 | HARRIS | 208W 55A 1kV TO-247 IGBT Transistors / Modules ROHS | C3193620 | TO-247 | Bag-packed | - | 208W | - | -55℃~+150℃@(Tj) | 55A | 1kV | - | 3.3V@15V,34A | 240nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4078DPBF | Infineon Technologies | 278W 74A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193730 | TO-247AC | Bag-packed | 116ns | 278W | - | -55℃~+175℃@(Tj) | 74A | 600V | - | 2.2V@15V,50A | 92nC | 1.1mJ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA20RG1200DHG-TRR | Littelfuse/IXYS | 125W 32A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17339904 | SMD-9P | Tape & Reel (TR) | - | 125W | - | -55℃~+150℃@(Tj) | 32A | 1.2kV | PT (Through Type) | 2.1V@15V,15A | 48nC | 1.7mJ | 1.55mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXX300N60B3 | Littelfuse/IXYS | 2.3kW 550A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17341428 | TO-247-3 | Tube-packed | 190ns | 2.3kW | 50ns | -55℃~+175℃@(Tj) | 550A | 600V | PT (Through Type) | 1.6V@15V,100A | 460nC | 2.86mJ | 3.45mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGK120N120A3 | Littelfuse/IXYS | 830W 240A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17348742 | TO-264 | Tube-packed | 490ns | 830W | 40ns | -55℃~+150℃@(Tj) | 240A | 1.2kV | PT (Through Type) | 2.2V@15V,100A | 420nC | 33mJ | 10mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | GT50J341,Q | TOSHIBA | 200W 50A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17338091 | SC-65-3 | Tube-packed | - | 200W | - | - | 50A | 600V | - | 2.2V@15V,50A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH30N120C3D1 | Littelfuse/IXYS | 416W 66A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17335758 | TO-247 | Tube-packed | 130ns | 416W | 19ns | -55℃~+150℃@(Tj) | 66A | 1.2kV | - | 3.3V@15V,30A | 69nC | 1.1mJ | 2.6mJ | 195ns | - | ||
| Min: 1 Mult: 1 | 0 | IXGH36N60B3 | Littelfuse/IXYS | 250W 92A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17341582 | TO-247AD | Tube-packed | 125ns | 250W | 19ns | -55℃~+150℃@(Tj) | 92A | 600V | PT (Through Type) | 1.8V@15V,30A | 80nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBH10N170 | Littelfuse/IXYS | 140W 20A 1.7kV TO-247AD IGBT Transistors / Modules ROHS | C3193819 | TO-247AD | Tube-packed | 500ns | 140W | 35ns | -55℃~+150℃@(Tj) | 20A | 1.7kV | - | 3.8V@15V,10A | 30nC | 6mJ | - | 360ns | - |