Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APTGLQ50H65T3G | Microchip Tech | 175W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17272123 | - | Bag-packed | 175W | -40℃~+175℃@(Tj) | 70A | 650V | 3.1nF@25V | FS(Field Stop) | 2.3V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL90A120T1G | Microchip Tech | 385W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17247924 | - | Bag-packed | 385W | -40℃~+175℃@(Tj) | 110A | 1.2kV | 4.4nF@25V | FS(Field Stop) | 2.25V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100TA120TPG | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17190352 | - | Bag-packed | 480W | -40℃~+175℃@(Tj) | 140A | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R12KE3BOSA1 | Infineon Technologies | 270W 75A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17191302 | - | Bag-packed | 270W | - | 75A | 1.2kV | 3.5nF@25V | NPT (non-penetrating type) | 2.15V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH8N250CV1HV | Littelfuse/IXYS | 280W 29A 2.5kV TO-247 IGBT Transistors / Modules ROHS | C17198936 | TO-247 | Tube-packed | 280W | -55℃~+175℃@(Tj) | 29A | 2.5kV | - | - | 4V@15V,8A | 180ns | 11ns | 45nC | 5ns | 1.07mJ | 2.6mJ | ||
| Min: 1 Mult: 1 | 0 | VS-GT300YH120N | Vishay Intertech | 1.042kW 341A 1.2kV IGBT Transistors / Modules ROHS | C17279273 | - | Bag-packed | 1.042kW | -40℃~+150℃@(Tj) | 341A | 1.2kV | 36nF@30V | - | 2.17V@15V,300A(Typ) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH30N120C3D1 | Littelfuse/IXYS | 416W 66A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17335758 | TO-247 | Tube-packed | 416W | -55℃~+150℃@(Tj) | 66A | 1.2kV | - | - | 3.3V@15V,30A | 130ns | 19ns | 69nC | 195ns | 1.1mJ | 2.6mJ | ||
| Min: 1 Mult: 1 | 0 | FS75R07U1E4BPSA1 | Infineon Technologies | 275W 100A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17691040 | - | Tray | 275W | -40℃~+150℃ | 100A | 650V | 4.6nF@25V | FS(Field Stop) | 1.95V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DDB6U50N16W1RBPSA1 | Infineon Technologies | 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17344482 | - | Tray | - | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | 1.5V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100H65T3G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17647843 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 650V | 6nF@25V | - | 2.2V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGK120N120B3 | Littelfuse/IXYS | 830W 200A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17647923 | TO-264 | Tube-packed | 830W | -55℃~+150℃@(Tj) | 200A | 1.2kV | - | PT (Through Type) | 3V@15V,100A | 275ns | 36ns | 470nC | - | 5.8mJ | 5.5mJ | ||
| Min: 1 Mult: 1 | 0 | IXGA20N120A3 | Littelfuse/IXYS | 180W 40A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17495993 | TO-263AA | Tube-packed | 180W | -55℃~+150℃@(Tj) | 40A | 1.2kV | - | PT (Through Type) | 2.5V@15V,20A | 290ns | 16ns | 50nC | - | 6.47mJ | 2.85mJ | ||
| Min: 1 Mult: 1 | 0 | FS50R07W1E3B11ABOMA1 | Infineon Technologies | 205W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17647452 | - | Tray | 205W | -40℃~+150℃@(Tj) | 70A | 650V | 3.1nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN82N120C3H1 | Littelfuse/IXYS | 500W 105A 1.2kV SOT-227B IGBT Transistors / Modules ROHS | C17649197 | SOT-227B | Tube-packed | 500W | -55℃~+150℃@(Tj) | 105A | 1.2kV | 4.06nF@25V | - | 3.2V@15V,82A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L400R12PT4B26BOSA1 | Infineon Technologies | 2.15kW 600A 1.2kV IGBT Transistors / Modules ROHS | C17492407 | - | Tray | 2.15kW | -40℃~+150℃ | 600A | 1.2kV | 25nF@25V | - | 2.15V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L225R07W2H3PB63BPSA1 | Infineon Technologies | 20mW 225A 650V IGBT Transistors / Modules ROHS | C17504716 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 225A | 650V | 14nF@25V | - | 1.75V@15V,85A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GT120JRDQ3 | Microchip Tech | 480W 97A 1.2kV NPT (non-penetrating type) SOT-227B-4 IGBT Transistors / Modules ROHS | C17354951 | SOT-227B-4 | Tube-packed | 480W | -55℃~+150℃@(Tj) | 97A | 1.2kV | 5.1nF@25V | NPT (non-penetrating type) | 3.7V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH40N90C3 | Littelfuse/IXYS | 600W 105A 900V TO-247 IGBT Transistors / Modules ROHS | C17355570 | TO-247 | Tube-packed | 600W | -55℃~+175℃@(Tj) | 105A | 900V | - | - | 2.5V@15V,40A | 78ns | 27ns | 74nC | - | 1mJ | 1.9mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT50TL601G | Microchip Tech | 176W 80A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17538324 | - | Bag-packed | 176W | -40℃~+175℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GT120LRDQ2G | Microchip Tech | 694W 106A 1.2kV NPT (non-penetrating type) TO-264 IGBT Transistors / Modules ROHS | C17547652 | TO-264 | Tube-packed | 694W | -55℃~+150℃@(Tj) | 106A | 1.2kV | - | NPT (non-penetrating type) | 3.7V@15V,50A | 215ns | 23ns | 240nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300A170G | Microchip Tech | 1.66kW 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17553453 | - | Bag-packed | 1.66kW | -40℃~+150℃@(Tj) | 400A | 1.7kV | 26.5nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXA30N65C3HV | Littelfuse/IXYS | 230W 52A 650V TO-263 IGBT Transistors / Modules ROHS | C17554178 | TO-263 | Tube-packed | 230W | -55℃~+175℃@(Tj) | 52A | 650V | - | - | 2.2V@15V,24A | 125ns | 33ns | 37nC | 33ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGA48N60A3 | Littelfuse/IXYS | 300W 120A 600V PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17555287 | TO-263AA | Tube-packed | 300W | -55℃~+150℃@(Tj) | 120A | 600V | - | PT (Through Type) | 1.35V@15V,32A | 334ns | 25ns | 110nC | - | 2.9mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXBT42N170 | Littelfuse/IXYS | 360W 80A 1.7kV TO-268AA IGBT Transistors / Modules ROHS | C17555727 | TO-268AA | Tube-packed | 360W | -55℃~+150℃@(Tj) | 80A | 1.7kV | - | - | 2.8V@15V,42A | - | - | 188nC | 1.32us | - | - | ||
| Min: 1 Mult: 1 | 0 | RGWX5TS65DGC11 | ROHM Semicon | 348W 132A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17525408 | TO-247N | Tube-packed | 348W | -40℃~+175℃@(Tj) | 132A | 650V | - | FS(Field Stop) | 1.9V@15V,75A | 229ns | 64ns | 213nC | 101ns | 1.68mJ | 2.39mJ |