Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS450R12OE4PBOSA1 | Infineon Technologies | 20mW 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198716 | - | Tray | 20mW | -40℃~+150℃ | 900A | 1.2kV | 1.55nF@25V | FS(Field Stop) | 2.1V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD300R12KS4B5HOSA1 | Infineon Technologies | 1.95kW 370A 1.2kV IGBT Transistors / Modules ROHS | C3198741 | - | Bag-packed | 1.95kW | -40℃~+125℃ | 370A | 1.2kV | 20nF@25V | - | 3.75V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R12KT3BOSA1 | Infineon Technologies | 700W 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198776 | - | Bag-packed | 700W | -40℃~+125℃ | 200A | 1.2kV | 10.5nF@25V | FS(Field Stop) | 2.15V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R12KT4B11BOSA1 | Infineon Technologies | 750W 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198856 | - | Bag-packed | 750W | -40℃~+150℃ | 150A | 1.2kV | 9.35nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF200R12KS4PHOSA1 | Infineon Technologies | 1.4kW 275A 1.2kV IGBT Transistors / Modules ROHS | C3198866 | - | Tray | 1.4kW | -40℃~+125℃ | 275A | 1.2kV | 13nF@25V | - | 3.7V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12W1T7B3BPSA1 | Infineon Technologies | 20mW 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190216 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 25A | 1.2kV | 4.77nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12W2T7BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190241 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12W2T7B11BOMA1 | Infineon Technologies | 20mW 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190246 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 35A | 1.2kV | 6.62nF@25V | FS(Field Stop) | 1.6V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12KT4B15BPSA1 | Infineon Technologies | 160W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190326 | - | Tray | 160W | -40℃~+150℃@(Tj) | 25A | 1.2kV | 1.45nF@25V | FS(Field Stop) | 2.25V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R17ME4B11BPSA1 | Infineon Technologies | 20mW 950A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190336 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 950A | 1.7kV | 48nF@25V | FS(Field Stop) | 2.3V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXG70W1200TED | Littelfuse/IXYS | PT (Through Type) IGBT Transistors / Modules ROHS | C3190886 | - | Box-packed | - | - | - | - | - | PT (Through Type) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV80TK65DGVC11 | ROHM Semicon | 85W 39A 650V FS(Field Stop) TO-3PFM IGBT Transistors / Modules ROHS | C3194117 | TO-3PFM | Tube-packed | 85W | -40℃~+175℃@(Tj) | 39A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 113ns | 39ns | 81nC | 101ns | 0.71mJ | 1.02mJ | ||
| Min: 1 Mult: 1 | 0 | FS75R12KT4BPSA2 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190288 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 75A | 1.2kV | 4.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF750R12ME7B11BPSA1 | Infineon Technologies | 20mW 750A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190338 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 750A | 1.2kV | 115nF@25V | FS(Field Stop) | 1.75V@15V,750A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IFF600B12ME4B11BPSA1 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190358 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 600A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS660R08A6P2FBBPSA1 | Infineon Technologies | 1.053kW 450A 750V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190373 | - | Tray | 1.053kW | -40℃~+150℃@(Tj) | 450A | 750V | 80nF@50V | FS(Field Stop) | 1.35V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXG240W1200PTEH | Littelfuse/IXYS | 938W 312A 1.2kV IGBT Transistors / Modules ROHS | C3190893 | - | Box-packed | 938W | -40℃~+175℃@(Tj) | 312A | 1.2kV | 10.6nF@100V | - | 2V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGF32N170 | Littelfuse/IXYS | 200W 44A 1.7kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C3191178 | - | Tube-packed | 200W | -55℃~+150℃@(Tj) | 44A | 1.7kV | - | NPT (non-penetrating type) | 3.5V@15V,32A | 270ns | 45ns | 146nC | - | 10.6mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW50N65RH5XKSA1 | Infineon Technologies | 305W 80A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191663 | TO-247-3 | Tube-packed | 305W | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 180ns | 22ns | 120nC | - | 0.18mJ | 0.23mJ | ||
| Min: 1 Mult: 1 | 0 | MIXG300PF1700TSF | Littelfuse/IXYS | PT (Through Type) IGBT Transistors / Modules ROHS | C3192233 | - | Box-packed | - | - | - | - | - | PT (Through Type) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R17KE3BOSA1 | Infineon Technologies | 465W 130A 1.7kV IGBT Transistors / Modules ROHS | C3198690 | - | Tray | 465W | -40℃~+125℃ | 130A | 1.7kV | 6.8nF@25V | - | 2.45V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L200R07PE4BOSA1 | Infineon Technologies | 680W 200A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198760 | - | Bag-packed | 680W | -40℃~+150℃ | 200A | 650V | 12.5nF@25V | FS(Field Stop) | 1.95V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS225R12OE4PBOSA1 | Infineon Technologies | 20mW 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198770 | - | Tray | 20mW | -40℃~+150℃ | 450A | 1.2kV | 13nF@25V | FS(Field Stop) | 2.15V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R17KE3HOSA1 | Infineon Technologies | 1.45kW 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198785 | - | Bag-packed | 1.45kW | -40℃~+125℃ | - | 1.7kV | 27nF@25V | FS(Field Stop) | 2.45V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF450R12KE4HOSA1 | Infineon Technologies | 2.4kW 520A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198790 | - | Bag-packed | 2.4kW | -40℃~+150℃@(Tj) | 520A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.15V@15V,450A | - | - | - | - | - | - |