Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MIXA30WB1200TED | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17469935 | - | Box-packed | 150W | -40℃~+125℃@(Tj) | 43A | 1.2kV | PT (Through Type) | 2.1V@15V,25A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT40V60DLF | STMicroelectronics | 283W 80A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17545095 | TO-3P | Tube-packed | 283W | -55℃~+175℃@(Tj) | 80A | 600V | FS(Field Stop) | 2.3V@15V,40A | 208ns | - | 226nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150DU120G | Microchip Tech | 690W 220A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17514356 | - | Bag-packed | 690W | - | 220A | 1.2kV | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | 10.7nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | FD900R12IP4DBOSA1 | Infineon Technologies | 5.1kW 900A 1.2kV IGBT Transistors / Modules ROHS | C17696426 | - | Tray | 5.1kW | -40℃~+150℃ | 900A | 1.2kV | - | 2.05V@15V,900A | - | - | - | - | 54nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL80TK60GC11 | ROHM Semicon | 57W 35A 600V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17509522 | SC-93-3 | Tube-packed | 57W | -40℃~+175℃@(Tj) | 35A | 600V | FS(Field Stop) | 1.8V@15V,40A | 227ns | 53ns | 98nC | 1.11mJ | - | 1.68mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT35H120T3G | Microchip Tech | 208W 55A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17524262 | - | Bag-packed | 208W | -40℃~+150℃@(Tj) | 55A | 1.2kV | FS(Field Stop) | 2.1V@15V,35A | - | - | - | - | 2.5nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH50N60C3 | Littelfuse/IXYS | 600W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17679458 | TO-247 | Tube-packed | 600W | -55℃~+175℃@(Tj) | 100A | 600V | PT (Through Type) | 2.3V@15V,36A | 62ns | 24ns | 64nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKZA40N65RH5XKSA1 | Infineon Technologies | 250W 74A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C17683252 | TO-247-4 | Tube-packed | 250W | -40℃~+175℃@(Tj) | 74A | 650V | FS(Field Stop) | 2.1V@15V,40A | 165ns | 17ns | 95nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJP6085DPK-00#T0 | RENESAS | 178.5W 40A 600V TO-3P IGBT Transistors / Modules ROHS | C17693496 | TO-3P | Tube-packed | 178.5W | - | 40A | 600V | - | 3.5V@15V,40A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH24N90C3 | Littelfuse/IXYS | 240W 46A 900V TO-247 IGBT Transistors / Modules ROHS | C17661097 | TO-247 | Tube-packed | 240W | -55℃~+175℃@(Tj) | 46A | 900V | - | 2.7V@15V,24A | 73ns | 20ns | 40nC | 1.35mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ50DH120CTBL2NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17549233 | - | Bag-packed | 375W | -55℃~+175℃@(Tj) | 110A | 1.2kV | - | 2.4V@15V,50A | - | - | - | - | 2.77nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYK100N120C3 | Littelfuse/IXYS | 1.15kW 188A 1.2kV TO-264 IGBT Transistors / Modules ROHS | C17506459 | TO-264 | Tube-packed | 1.15kW | -55℃~+175℃@(Tj) | 188A | 1.2kV | - | 3.5V@15V,100A | 123ns | 32ns | 270nC | 6.5mJ | - | 2.9mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100DH60TG | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17507309 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | 6.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF650R17IE4DB2BOSA1 | Infineon Technologies | 4.15kW 1.7kV IGBT Transistors / Modules ROHS | C17549815 | - | Tray | 4.15kW | -40℃~+150℃ | - | 1.7kV | - | 2.45V@15V,650A | - | - | - | - | 54nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | FS50R07W1E3B11ABOMA1 | Infineon Technologies | 205W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17647452 | - | Tray | 205W | -40℃~+150℃@(Tj) | 70A | 650V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | 3.1nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN82N120C3H1 | Littelfuse/IXYS | 500W 105A 1.2kV SOT-227B IGBT Transistors / Modules ROHS | C17649197 | SOT-227B | Tube-packed | 500W | -55℃~+150℃@(Tj) | 105A | 1.2kV | - | 3.2V@15V,82A | - | - | - | - | 4.06nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R07N3E4B11BOSA1 | Infineon Technologies | 335W 100A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17652878 | - | Tray | 335W | -40℃~+150℃ | 100A | 650V | FS(Field Stop) | 1.95V@15V,100A | - | - | - | - | 6.2nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F4150R12KS4BOSA1 | Infineon Technologies | 960W 180A 1.2kV IGBT Transistors / Modules ROHS | C17653113 | - | Bag-packed | 960W | -40℃~+125℃ | 180A | 1.2kV | - | 3.75V@15V,150A | - | - | - | - | 10nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK15B60D | Alpha & Omega Semicon | 167W 30A 600V TO-247 IGBT Transistors / Modules ROHS | C17658535 | TO-247 | Tube-packed | 167W | -55℃~+175℃@(Tj) | 30A | 600V | - | 1.8V@15V,15A | 74ns | 23ns | 25.4nC | - | - | - | 196ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L400R12PT4B26BOSA1 | Infineon Technologies | 2.15kW 600A 1.2kV IGBT Transistors / Modules ROHS | C17492407 | - | Tray | 2.15kW | -40℃~+150℃ | 600A | 1.2kV | - | 2.15V@15V,400A | - | - | - | - | 25nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW60TK65DGVC11 | ROHM Semicon | 72W 33A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17640461 | SC-93-3 | Tube-packed | 72W | -40℃~+175℃@(Tj) | 33A | 650V | FS(Field Stop) | 1.9V@15V,30A | 114ns | 37ns | 84nC | - | - | - | 92ns | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA30RG1200DHG-TRR | Littelfuse/IXYS | 147W 43A 1.2kV SMD-9P IGBT Transistors / Modules ROHS | C17641307 | SMD-9P | Tape & Reel (TR) | 147W | -55℃~+150℃@(Tj) | 43A | 1.2kV | - | 2.1V@15V,25A | 250ns | 70ns | 76nC | 2.5mJ | - | 3mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXXN200N60B3H1 | Littelfuse/IXYS | 780W 200A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17693384 | SOT-227B | Tube-packed | 780W | -55℃~+150℃@(Tj) | 200A | 600V | PT (Through Type) | 1.7V@15V,100A | - | - | - | - | 9.97nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT80GA90B | Microchip Tech | 625W 145A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17694284 | TO-247 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 145A | 900V | PT (Through Type) | 3.1V@15V,47A | 149ns | 18ns | 200nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150TL60G | Microchip Tech | 480W 200A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17664502 | - | Bag-packed | 480W | -40℃~+175℃@(Tj) | 200A | 600V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | 9.2nF@25V | - | - |