Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Collector Current (Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Collector Current (Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF200R12KT3HOSA1 | Infineon Technologies | 1.05kW 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17479691 | - | Tray | 1.05kW | -40℃~+125℃ | 1.2kV | 14nF@25V | FS(Field Stop) | 2.15V@15V,200A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MWI50-12A7T | Littelfuse/IXYS | 350W 85A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17483401 | - | Box-packed | 350W | -40℃~+150℃@(Tj) | 1.2kV | 3.3nF@25V | NPT (non-penetrating type) | 2.7V@15V,50A | 85A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGP10NB60S | STMicroelectronics | 80W 29A 600V TO-220 IGBT Transistors / Modules ROHS | C17561424 | TO-220 | Tube-packed | 80W | -55℃~+150℃@(Tj) | 600V | - | - | 1.75V@15V,10A | 29A | 1.2us | 700ns | 33nC | 5mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF450R12ME4BOSA1 | Infineon Technologies | 2.25kW 675A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17672853 | - | Tray | 2.25kW | -40℃~+150℃@(Tj) | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,450A | 675A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT20J341,S4X(S | TOSHIBA | 45W 20A 600V TO-220SIS IGBT Transistors / Modules ROHS | C17561461 | TO-220SIS | Tube-packed | 45W | - | 600V | - | - | 2V@15V,20A | 20A | 240ns | 60ns | - | - | 90ns | - | ||
| Min: 1 Mult: 1 | 0 | BSM15GD120DN2BOSA1 | Infineon Technologies | 145W 25A 1.2kV IGBT Transistors / Modules ROHS | C17215226 | - | Tray | 145W | - | 1.2kV | 100pF@25V | - | 3V@15V,15A | 25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA100W1200TEH | Littelfuse/IXYS | 500W 155A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17297867 | - | Box-packed | 500W | -40℃~+125℃@(Tj) | 1.2kV | - | PT (Through Type) | 2.1V@15V,100A | 155A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF1200R17KE3NOSA1 | Infineon Technologies | 595kW 1.7kV IGBT Transistors / Modules ROHS | C17298892 | - | Tray | 595kW | -40℃~+125℃ | 1.7kV | 110nF@25V | - | 2.45V@15V,1200A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STGD7NB60ST4 | STMicroelectronics | 55W 15A 600V DPAK IGBT Transistors / Modules ROHS | C17202553 | DPAK | Tape & Reel (TR) | 55W | - | 600V | - | - | 1.6V@15V,7A | 15A | - | 700ns | 33nC | 3.5mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ600A65T6G | Microchip Tech | 2kW 1.2kA 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17206203 | - | Bag-packed | 2kW | -40℃~+175℃@(Tj) | 650V | 36.6nF@25V | FS(Field Stop) | 2.4V@15V,600A | 1.2kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MMIX1X100N60B3H1 | Littelfuse/IXYS | 400W 145A 600V SMPD-24 IGBT Transistors / Modules ROHS | C17374566 | SMPD-24 | Tube-packed | 400W | -55℃~+150℃@(Tj) | 600V | - | - | 1.8V@15V,70A | 145A | 120ns | 30ns | 143nC | 2mJ | 140ns | 1.9mJ | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4062D1-E | Infineon Technologies | 217W 55A 600V TO-247AD IGBT Transistors / Modules ROHS | C17272505 | TO-247AD | Tube-packed | 217W | -55℃~+175℃@(Tj) | 600V | - | - | 1.77V@15V,24A | 55A | 90ns | 19ns | 77nC | - | 102ns | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100TA120TPG | Microchip Tech | 480W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17190352 | - | Bag-packed | 480W | -40℃~+175℃@(Tj) | 1.2kV | 7.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | 140A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R12KE3BOSA1 | Infineon Technologies | 270W 75A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17191302 | - | Bag-packed | 270W | - | 1.2kV | 3.5nF@25V | NPT (non-penetrating type) | 2.15V@15V,50A | 75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH8N250CV1HV | Littelfuse/IXYS | 280W 29A 2.5kV TO-247 IGBT Transistors / Modules ROHS | C17198936 | TO-247 | Tube-packed | 280W | -55℃~+175℃@(Tj) | 2.5kV | - | - | 4V@15V,8A | 29A | 180ns | 11ns | 45nC | 1.07mJ | 5ns | 2.6mJ | ||
| Min: 1 Mult: 1 | 0 | FP35R12N2T7B11BPSA2 | Infineon Technologies | 20mW 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17348778 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 1.2kV | 6.62nF@25V | FS(Field Stop) | 1.6V@15V,35A | 35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RGPR10BM40FHTL | ROHM Semicon | 107W 20A 460V TO-252 IGBT Transistors / Modules ROHS | C17575098 | TO-252 | Tape & Reel (TR) | 107W | -40℃~+75℃@(Tj) | 460V | - | - | 2V@5V,10A | 20A | 4us | 500ns | 14nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1400R33HE4BPSA1 | Infineon Technologies | 1.4kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17497032 | - | Tray | - | -40℃~+150℃@(Tj) | 3.3kV | 187nF@25V | FS(Field Stop) | 2.3V@15V,1400A(Typ) | 1.4kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF900R12IE4BOSA1 | Infineon Technologies | 5.1kW 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17502692 | - | Tray | 5.1kW | -40℃~+150℃@(Tj) | 1.2kV | 54nF@25V | FS(Field Stop) | 2.05V@15V,900A | 900A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA60WH1200TEH | Littelfuse/IXYS | 290W 85A 1.2kV IGBT Transistors / Modules ROHS | C17450711 | - | Box-packed | 290W | - | 1.2kV | - | - | 2.1V@15V,55A | 85A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1800R17IP5BPSA1 | Infineon Technologies | 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17606369 | - | Tray | - | -40℃~+125℃ | 1.2kV | 21nF@25V | FS(Field Stop) | 2.15V@15V,300A | 300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGW40NC60V | STMicroelectronics | 260W 80A 600V TO-247-3 IGBT Transistors / Modules ROHS | C17383926 | TO-247-3 | Tube-packed | 260W | -55℃~+150℃@(Tj) | 600V | - | - | 2.5V@15V,40A | 80A | 140ns | 43ns | 214nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS400R07A1E3S7BOMA1 | Infineon Technologies | 1.25kW 500A 705V FS(Field Stop) IGBT Transistors / Modules ROHS | C17594312 | - | Tray | 1.25kW | -40℃~+150℃@(Tj) | 705V | 28nF@25V | FS(Field Stop) | 1.7V@15V,400A | 500A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF80R12W2H3FB11BPSA1 | Infineon Technologies | 20mW 20A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17271226 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 1.2kV | 2.35nF@25V | FS(Field Stop) | 1.7V@15V,20A | 20A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT45GP120B2DQ2G | Microchip Tech | 625W 113A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17272638 | TO-247-3 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 1.2kV | - | PT (Through Type) | 3.9V@15V,45A | 113A | 100ns | 18ns | 185nC | - | - | - |