Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT45GP120B2DQ2G | Microchip Tech | 625W 113A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17272638 | TO-247-3 | Tube-packed | 100ns | 625W | -55℃~+150℃@(Tj) | 18ns | 113A | 1.2kV | PT (Through Type) | 3.9V@15V,45A | 185nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12KT4GB11BOSA1 | Infineon Technologies | 515W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17285581 | - | Tray | - | 515W | -40℃~+150℃ | - | 100A | 1.2kV | FS(Field Stop) | 2.2V@15V,100A | - | 6.3nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBL60N360 | Littelfuse/IXYS | 417W 92A 3.6kV IGBT Transistors / Modules ROHS | C17190834 | - | Tube-packed | 340ns | 417W | -55℃~+150℃@(Tj) | 50ns | 92A | 3.6kV | - | 3.4V@15V,60A | 450nC | - | 1.95us | - | - | ||
| Min: 1 Mult: 1 | 0 | RJH65T46DPQ-A0#T0 | RENESAS | 340.9W 80A 650V TO-247A IGBT Transistors / Modules ROHS | C17296861 | TO-247A | Tube-packed | 170ns | 340.9W | - | 45ns | 80A | 650V | - | 2.4V@15V,40A | 138nC | - | 100ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGH36N60B3 | Littelfuse/IXYS | 250W 92A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17341582 | TO-247AD | Tube-packed | 125ns | 250W | -55℃~+150℃@(Tj) | 19ns | 92A | 600V | PT (Through Type) | 1.8V@15V,30A | 80nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK30B60D | Alpha & Omega Semicon | 278W 60A 600V TO-247 IGBT Transistors / Modules ROHS | C17347061 | TO-247 | Tube-packed | 71ns | 278W | -55℃~+150℃@(Tj) | 26ns | 60A | 600V | - | 2.1V@15V,30A | 47nC | - | 137ns | - | 1.18mJ | ||
| Min: 1 Mult: 1 | 0 | APT75GN120B2G | Microchip Tech | 833W 200A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17434029 | TO-247-3 | Tube-packed | 620ns | 833W | -55℃~+150℃@(Tj) | 60ns | 200A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | 425nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150SK60T1G | Microchip Tech | 480W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17565979 | - | Bag-packed | - | 480W | -40℃~+175℃@(Tj) | - | 225A | 600V | FS(Field Stop) | 1.9V@15V,150A | - | 9.2nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX100N120C3 | Littelfuse/IXYS | 1.15kW 188A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17430608 | TO-247-3 | Tube-packed | 123ns | 1.15kW | -55℃~+175℃@(Tj) | 32ns | 188A | 1.2kV | - | 3.5V@15V,100A | 270nC | - | - | 2.9mJ | 6.5mJ | ||
| Min: 1 Mult: 1 | 0 | APT44GA60BD30 | Microchip Tech | 337W 78A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17586830 | TO-247 | Tube-packed | 84ns | 337W | -55℃~+150℃@(Tj) | 16ns | 78A | 600V | PT (Through Type) | 2.5V@15V,26A | 128nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ200A120T3AG | Microchip Tech | 1.25kW 400A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17269775 | - | Bag-packed | - | 1.25kW | -40℃~+175℃@(Tj) | - | 400A | 1.2kV | FS(Field Stop) | 2.4V@15V,160A | - | 9.3nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75DA120TG | Microchip Tech | 357W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17227735 | - | Bag-packed | - | 357W | -40℃~+150℃@(Tj) | - | 110A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | - | 5.34nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT80V60DF | STMicroelectronics | 469W 120A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17228025 | TO-3P | Tube-packed | 220ns | 469W | -55℃~+175℃@(Tj) | 60ns | 120A | 600V | FS(Field Stop) | 2.3V@15V,80A | 448nC | - | 60ns | 1mJ | 1.8mJ | ||
| Min: 1 Mult: 1 | 0 | IXBF12N300 | Littelfuse/IXYS | 125W 26A 3kV IGBT Transistors / Modules ROHS | C17231489 | - | Tube-packed | - | 125W | -55℃~+150℃@(Tj) | - | 26A | 3kV | - | 3.2V@15V,12A | 62nC | - | 1.4us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12KT4HOSA1 | Infineon Technologies | 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17613995 | - | Tray | - | - | -40℃~+150℃@(Tj) | - | 600A | 1.2kV | FS(Field Stop) | 2.2V@15V,600A | - | 38nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF15B60D | Alpha & Omega Semicon | 50W 30A 600V TO-220F IGBT Transistors / Modules ROHS | C17448946 | TO-220F | Tube-packed | 73ns | 50W | -55℃~+150℃@(Tj) | 21ns | 30A | 600V | - | 1.8V@15V,15A | 25.4nC | - | 196ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV00TK65DGC11 | ROHM Semicon | 94W 45A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17616815 | SC-93-3 | Tube-packed | 142ns | 94W | -40℃~+175℃@(Tj) | 41ns | 45A | 650V | FS(Field Stop) | 1.9V@15V,50A | 104nC | - | 102ns | - | 1.17mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12N2T7PB11BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17588086 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 1.8V@15V,75A | - | 15.1nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH82N120C3 | Littelfuse/IXYS | 1.25kW 200A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17183266 | TO-247 | Tube-packed | 192ns | 1.25kW | -55℃~+175℃@(Tj) | 29ns | 200A | 1.2kV | - | 3.2V@15V,82A | 215nC | - | - | 2.78mJ | 4.95mJ | ||
| Min: 1 Mult: 1 | 0 | STGWT40H65FB | STMicroelectronics | 283W 80A 650V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17236067 | TO-3P | Tube-packed | 142ns | 283W | -55℃~+175℃@(Tj) | 40ns | 80A | 650V | FS(Field Stop) | 2.3V@15V,40A | 210nC | - | - | 363mJ | 498mJ | ||
| Min: 1 Mult: 1 | 0 | IXYL60N450 | Littelfuse/IXYS | 417W 90A 4.5kV IGBT Transistors / Modules ROHS | C17430979 | - | Tube-packed | 450ns | 417W | -55℃~+150℃@(Tj) | 55ns | 90A | 4.5kV | - | 3.3V@15V,60A | 366nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD250R65KE3KNOSA1 | Infineon Technologies | 4.8kW 250A 6.5kV IGBT Transistors / Modules ROHS | C17609511 | - | Tray | - | 4.8kW | -50℃~+125℃ | - | 250A | 6.5kV | - | 3.4V@15V,250A | - | 69nF@25V | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4062D1 | Infineon Technologies | 217W 55A 600V TO-247AC IGBT Transistors / Modules ROHS | C17466791 | TO-247AC | Tube-packed | 90ns | 217W | -55℃~+175℃@(Tj) | 19ns | 55A | 600V | - | 1.77V@15V,24A | 77nC | - | 102ns | - | - | ||
| Min: 1 Mult: 1 | 0 | STGP19NC60H | STMicroelectronics | 130W 40A 600V TO-220 IGBT Transistors / Modules ROHS | C17467561 | TO-220 | Tube-packed | 97ns | 130W | -55℃~+150℃@(Tj) | 25ns | 40A | 600V | - | 2.5V@15V,12A | 53nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ40HR120CT3G | Microchip Tech | 250W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17213960 | - | Bag-packed | - | 250W | -40℃~+175℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 2.4V@15V,40A | - | 2.3nF@25V | - | - | - |