Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VS-GT90SA120U | Vishay Intertech | 781W 169A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17203850 | SOT-227 | Tube-packed | 781W | -40℃~+150℃@(Tj) | 169A | 1.2kV | FS(Field Stop) | 2.6V@15V,75A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUBW50-17T8 | Littelfuse | IGBT Transistors / Modules ROHS | C7316069 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MMIX1X200N60B3 | Littelfuse/IXYS | 625W 223A 600V PT (Through Type) SMPD-24 IGBT Transistors / Modules ROHS | C17194798 | SMPD-24 | Tube-packed | 625W | -55℃~+175℃@(Tj) | 223A | 600V | PT (Through Type) | 1.7V@15V,100A | 160ns | 48ns | 315nC | 2.9mJ | 2.85mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBL60N360 | Littelfuse/IXYS | 417W 92A 3.6kV IGBT Transistors / Modules ROHS | C17190834 | - | Tube-packed | 417W | -55℃~+150℃@(Tj) | 92A | 3.6kV | - | 3.4V@15V,60A | 340ns | 50ns | 450nC | - | - | 1.95us | - | ||
| Min: 1 Mult: 1 | 0 | MIXA30WB1200TED | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17469935 | - | Box-packed | 150W | -40℃~+125℃@(Tj) | 43A | 1.2kV | PT (Through Type) | 2.1V@15V,25A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4062D1 | Infineon Technologies | 217W 55A 600V TO-247AC IGBT Transistors / Modules ROHS | C17466791 | TO-247AC | Tube-packed | 217W | -55℃~+175℃@(Tj) | 55A | 600V | - | 1.77V@15V,24A | 90ns | 19ns | 77nC | - | - | 102ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R12N3T4PB81BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17458503 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L400R12PT4B26BOSA1 | Infineon Technologies | 2.15kW 600A 1.2kV IGBT Transistors / Modules ROHS | C17492407 | - | Tray | 2.15kW | -40℃~+150℃ | 600A | 1.2kV | - | 2.15V@15V,400A | - | - | - | - | - | - | 25nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXXX100N60C3H1 | Littelfuse/IXYS | 695W 170A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17539486 | TO-247-3 | Tube-packed | 695W | - | 170A | 600V | PT (Through Type) | 2.2V@15V,70A | 90ns | 30ns | 150nC | - | 2mJ | 140ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1200R17IP5BPSA1 | Infineon Technologies | 20mW 1.2kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17544619 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 1.2kA | 1.7kV | FS(Field Stop) | 2.3V@15V,1200A | - | - | - | - | - | - | 68nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXYN82N120C3H1 | Littelfuse/IXYS | 500W 105A 1.2kV SOT-227B IGBT Transistors / Modules ROHS | C17649197 | SOT-227B | Tube-packed | 500W | -55℃~+150℃@(Tj) | 105A | 1.2kV | - | 3.2V@15V,82A | - | - | - | - | - | - | 4.06nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS800R07A2E3B32BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17649512 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R12ME4PBOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17651216 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R07N3E4B11BOSA1 | Infineon Technologies | 335W 100A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17652878 | - | Tray | 335W | -40℃~+150℃ | 100A | 650V | FS(Field Stop) | 1.95V@15V,100A | - | - | - | - | - | - | 6.2nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F4150R12KS4BOSA1 | Infineon Technologies | 960W 180A 1.2kV IGBT Transistors / Modules ROHS | C17653113 | - | Bag-packed | 960W | -40℃~+125℃ | 180A | 1.2kV | - | 3.75V@15V,150A | - | - | - | - | - | - | 10nF@25V | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA30RG1200DHG-TRR | Littelfuse/IXYS | 147W 43A 1.2kV SMD-9P IGBT Transistors / Modules ROHS | C17641307 | SMD-9P | Tape & Reel (TR) | 147W | -55℃~+150℃@(Tj) | 43A | 1.2kV | - | 2.1V@15V,25A | 250ns | 70ns | 76nC | 3mJ | 2.5mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW60TK65DGVC11 | ROHM Semicon | 72W 33A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17640461 | SC-93-3 | Tube-packed | 72W | -40℃~+175℃@(Tj) | 33A | 650V | FS(Field Stop) | 1.9V@15V,30A | 114ns | 37ns | 84nC | - | - | 92ns | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT16NL65DGTL | ROHM Semicon | 94W 16A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C17638947 | TO-263-3 | Tape & Reel (TR) | 94W | -40℃~+175℃@(Tj) | 16A | 650V | FS(Field Stop) | 2.1V@15V,8A | 33ns | 13ns | 21nC | - | - | 42ns | - | ||
| Min: 1 Mult: 1 | 0 | FS50R07W1E3B11ABOMA1 | Infineon Technologies | 205W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17647452 | - | Tray | 205W | -40℃~+150℃@(Tj) | 70A | 650V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | 3.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | AOK30B135W1 | Alpha & Omega Semicon | 340W 60A 1.35kV TO-247 IGBT Transistors / Modules ROHS | C17630230 | TO-247 | Tube-packed | 340W | -55℃~+175℃@(Tj) | 60A | 1.35kV | - | 2.2V@15V,30A | 129ns | - | 62nC | 1.47mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT50N322A | TOSHIBA | 156W 50A 1kV SC-65-3 IGBT Transistors / Modules ROHS | C17642960 | SC-65-3 | Tray | 156W | - | 50A | 1kV | - | 2.8V@15V,60A | - | - | - | - | - | 800ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12KS4HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17645650 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW30N65FLA-BP | MCC(Micro Commercial Components) | 187W 60A 650V FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17635372 | TO-247AB | Tube-packed | 187W | -40℃~+175℃@(Tj) | 60A | 650V | FS(Field Stop) | 2.1V@15V,30A | 120ns | 40ns | 150nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT20J341,S4X(S | TOSHIBA | 45W 20A 600V TO-220SIS IGBT Transistors / Modules ROHS | C17561461 | TO-220SIS | Tube-packed | 45W | - | 20A | 600V | - | 2V@15V,20A | 240ns | 60ns | - | - | - | 90ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF650R17IE4DB2BOSA1 | Infineon Technologies | 4.15kW 1.7kV IGBT Transistors / Modules ROHS | C17549815 | - | Tray | 4.15kW | -40℃~+150℃ | - | 1.7kV | - | 2.45V@15V,650A | - | - | - | - | - | - | 54nF@25V |