Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP10N50E1D | HARRIS | 75W 17.5A 500V TO-220 IGBT Transistors / Modules ROHS | C3193386 | TO-220 | Bag-packed | 75W | -55℃~+150℃@(Tj) | 17.5A | 500V | - | - | 3.2V@20V,17.5A | 19nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTP10N40A | HARRIS | 10A 400V TO-220 IGBT Transistors / Modules ROHS | C3193392 | TO-220 | Bag-packed | - | - | 10A | 400V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP15N40E1 | HARRIS | 75W 15A 400V TO-220 IGBT Transistors / Modules ROHS | C3193397 | TO-220 | Bag-packed | 75W | -55℃~+150℃@(Tj) | 15A | 400V | - | - | 3.2V@20V,35A | 33nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP60N65A5 | Littelfuse/IXYS | 395W 134A 650V PT (Through Type) TO-220 IGBT Transistors / Modules ROHS | C3193404 | TO-220 | Tube-packed | 395W | -55℃~+175℃@(Tj) | 134A | 650V | - | PT (Through Type) | 1.35V@15V,36A | 128nC | 0.6mJ | 230ns | 28ns | 1.45mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXA12IF1200PB | Littelfuse/IXYS | 85W 20A 1.2kV PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C3193411 | TO-220-3 | Tube-packed | 85W | -40℃~+150℃@(Tj) | 20A | 1.2kV | - | PT (Through Type) | 2.1V@15V,10A | 27nC | 1.1mJ | - | - | 1.1mJ | 350ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP10N40C1 | HARRIS | 60W 10A 400V TO-220-3 IGBT Transistors / Modules ROHS | C3193418 | TO-220-3 | Bag-packed | 60W | -55℃~+150℃@(Tj) | 10A | 400V | - | - | 3.2V@20V,17.5A | 19nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL9V5036P3-F085C | onsemi | 250W 46A 390V TO-220-3 IGBT Transistors / Modules ROHS | C3193421 | TO-220-3 | Tray | 250W | -40℃~+175℃@(Tj) | 46A | 390V | - | - | 1.6V@4V,10A | 32nC | - | 10.8us | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP10N40E1 | HARRIS | 60W 10A 400V TO-220-3 IGBT Transistors / Modules ROHS | C3193424 | TO-220-3 | Bag-packed | 60W | -55℃~+150℃@(Tj) | 10A | 400V | - | - | 3.2V@20V,17.5A | 19nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL9V3040P3-F085C | onsemi | 150W 21A 430V TO-220-3 IGBT Transistors / Modules ROHS | C3193426 | TO-220-3 | Tray | 150W | -40℃~+175℃@(Tj) | 21A | 430V | - | - | 1.6V@4V,6A | 17nC | - | 4.8us | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL90DSK120T3G | Microchip Tech | 385W 110A 1.2kV FS(Field Stop) SP3 IGBT Transistors / Modules ROHS | C3200463 | SP3 | Bag-packed | 385W | -40℃~+175℃@(Tj) | 110A | 1.2kV | 4.4nF@25V | FS(Field Stop) | 2.25V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJP6065DPN-P1#T2 | RENESAS | IGBT Transistors / Modules ROHS | C3171056 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM300GA170DLS | Infineon Technologies | 2.5kW 600A 1.7kV IGBT Transistors / Modules ROHS | C3171075 | - | Bag-packed | 2.5kW | -40℃~+125℃@(Tj) | 600A | 1.7kV | 20nF@25V | - | 3.3V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S20N60C3R | HARRIS | 164W 40A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191151 | I2PAK(TO-262) | Bag-packed | 164W | -40℃~+150℃@(Tj) | 40A | 600V | - | - | 2.2V@15V,20A | 116nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S12N60B3D | HARRIS | 104W 27A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191152 | I2PAK(TO-262) | Bag-packed | 104W | -55℃~+150℃@(Tj) | 27A | 600V | - | - | 2.1V@15V,12A | 78nC | 0.304mJ | 150ns | 26ns | 0.25mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S12N60C3R | HARRIS | 104W 24A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191153 | I2PAK(TO-262) | Bag-packed | 104W | -55℃~+150℃@(Tj) | 24A | 600V | - | - | 2.2V@15V,12A | 71nC | 0.4mJ | 120ns | 37ns | 0.34mJ | 37ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S12N60C3 | HARRIS | 104W 24A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191155 | I2PAK(TO-262) | Bag-packed | 104W | -40℃~+150℃@(Tj) | 24A | 600V | - | - | 2V@15V,12A | 62nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S12N60B3 | HARRIS | 104W 27A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191158 | I2PAK(TO-262) | Bag-packed | 104W | -55℃~+150℃@(Tj) | 27A | 600V | - | - | 2.1V@15V,12A | 68nC | 0.304mJ | 150ns | 26ns | 0.25mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD3N60B3 | HARRIS | 33.3W 7A 600V IPAK IGBT Transistors / Modules ROHS | C3191174 | IPAK | Bag-packed | 33.3W | -55℃~+150℃@(Tj) | 7A | 600V | - | - | 2.1V@15V,3.5A | 21nC | 0.066mJ | 105ns | 18ns | 0.088mJ | 16ns | ||
| Min: 1 Mult: 1 | 0 | IXBF40N160 | Littelfuse/IXYS | 250W 28A 1.6kV IGBT Transistors / Modules ROHS | C3191177 | - | Tube-packed | 250W | -55℃~+150℃@(Tj) | 28A | 1.6kV | - | - | 7.1V@15V,20A | 130nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GLQ65JU3 | Microchip Tech | 430W 165A 650V FS(Field Stop) SOT-227-4 IGBT Transistors / Modules ROHS | C3191191 | SOT-227-4 | Tube-packed | 430W | -55℃~+175℃ | 165A | 650V | 6.1nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GT120JR | Microchip Tech | 570W 123A 1.2kV NPT (non-penetrating type) SOT-227-4 IGBT Transistors / Modules ROHS | C3191197 | SOT-227-4 | Tube-packed | 570W | -55℃~+150℃@(Tj) | 123A | 1.2kV | 6.7nF@25V | NPT (non-penetrating type) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP60J | Microchip Tech | 284W 86A 600V PT (Through Type) IGBT Transistors / Modules ROHS | C3191199 | - | Tube-packed | 284W | - | 86A | 600V | 4.61nF@25V | PT (Through Type) | 2.7V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGP20N60 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191635 | TO-220-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW30N65NL5 | Infineon Technologies | 227W 85A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191669 | TO-247-3 | Bag-packed | 227W | -40℃~+175℃@(Tj) | 85A | 650V | - | FS(Field Stop) | - | - | 0.56mJ | - | - | 1.35mJ | 59ns | ||
| Min: 1 Mult: 1 | 0 | IKW03N120H | Infineon Technologies | 62.5W 9.6A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C3191681 | TO-247-3 | Bag-packed | 62.5W | -40℃~+150℃@(Tj) | 9.6A | 1.2kV | - | - | 2.8V@15V,3A | 22nC | 0.14mJ | 281ns | 9.2ns | 0.15mJ | 42ns |