Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXYN110N120A4 | Littelfuse/IXYS | 830W 275A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17633129 | SOT-227B | Tube-packed | 550ns | 830W | 42ns | -55℃~+175℃@(Tj) | 275A | 1.2kV | PT (Through Type) | 1.8V@15V,110A | 305nC | 8.4mJ | 2.5mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW30N65FLA-BP | MCC(Micro Commercial Components) | 187W 60A 650V FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17635372 | TO-247AB | Tube-packed | 120ns | 187W | 40ns | -40℃~+175℃@(Tj) | 60A | 650V | FS(Field Stop) | 2.1V@15V,30A | 150nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGF35HF60W | STMicroelectronics | 40W 19A 600V TO-220FP IGBT Transistors / Modules ROHS | C17658981 | TO-220FP | Tube-packed | 175ns | 40W | 30ns | -55℃~+150℃@(Tj) | 19A | 600V | - | 2.5V@15V,20A | 140nC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT16NL65DGTL | ROHM Semicon | 94W 16A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C17638947 | TO-263-3 | Tape & Reel (TR) | 33ns | 94W | 13ns | -40℃~+175℃@(Tj) | 16A | 650V | FS(Field Stop) | 2.1V@15V,8A | 21nC | - | - | 42ns | - | ||
| Min: 1 Mult: 1 | 0 | DDB6U50N16W1RPB11BPSA1 | Infineon Technologies | 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17662315 | - | Tray | - | - | - | -40℃~+175℃@(Tj) | 50A | 1.2kV | FS(Field Stop) | 1.5V@15V,50A | - | - | - | - | 11.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT100A170TG | Microchip Tech | 560W 150A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17668199 | - | Bag-packed | - | 560W | - | -40℃~+150℃@(Tj) | 150A | 1.7kV | FS(Field Stop) | 2.4V@15V,100A | - | - | - | - | 9nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH24N90C3D1 | Littelfuse/IXYS | 200W 44A 900V TO-247 IGBT Transistors / Modules ROHS | C17647989 | TO-247 | Tube-packed | 73ns | 200W | 20ns | -55℃~+150℃@(Tj) | 44A | 900V | - | 2.7V@15V,24A | 40nC | - | 1.35mJ | 340ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGWT20V60DF | STMicroelectronics | 167W 40A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17339339 | TO-3P | Tube-packed | 149ns | 167W | 38ns | -55℃~+175℃@(Tj) | 40A | 600V | FS(Field Stop) | 2.2V@15V,20A | 116nC | - | - | 40ns | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA20RG1200DHG-TRR | Littelfuse/IXYS | 125W 32A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17339904 | SMD-9P | Tape & Reel (TR) | - | 125W | - | -55℃~+150℃@(Tj) | 32A | 1.2kV | PT (Through Type) | 2.1V@15V,15A | 48nC | 1.7mJ | 1.55mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL475A120D3G | Microchip Tech | 2.08kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17309385 | - | Bag-packed | - | 2.08kW | - | -40℃~+175℃@(Tj) | 610A | 1.2kV | FS(Field Stop) | 2.2V@15V,400A | - | - | - | - | 24.6nF@25V | ||
| Min: 1 Mult: 1 | 0 | AOTF10B60D2 | Alpha & Omega Semicon | 31.2W 23A 600V TO-220F IGBT Transistors / Modules ROHS | C17185245 | TO-220F | Tube-packed | 83ns | 31.2W | 12ns | -55℃~+150℃@(Tj) | 23A | 600V | - | 1.8V@15V,5A | 9.4nC | - | - | 98ns | - | ||
| Min: 1 Mult: 1 | 0 | IXYK200N65B3 | Littelfuse/IXYS | 1.56kW 410A 650V TO-264 IGBT Transistors / Modules ROHS | C17291828 | TO-264 | Tube-packed | 370ns | 1.56kW | 60ns | -55℃~+175℃@(Tj) | 410A | 650V | - | 1.7V@15V,100A | 340nC | 4mJ | 5mJ | 108ns | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50A170TG | Microchip Tech | 312W 75A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17264738 | - | Bag-packed | - | 312W | - | -40℃~+150℃@(Tj) | 75A | 1.7kV | FS(Field Stop) | 2.4V@15V,50A | - | - | - | - | 4.4nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGL90DA120T1G | Microchip Tech | 385W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17226861 | - | Bag-packed | - | 385W | - | -40℃~+175℃@(Tj) | 110A | 1.2kV | FS(Field Stop) | 2.25V@15V,75A | - | - | - | - | 4.4nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT200GN60B2G | Microchip Tech | 682W 283A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17228421 | TO-247-3 | Tube-packed | 560ns | 682W | 50ns | -55℃~+175℃@(Tj) | 283A | 600V | FS(Field Stop) | 1.85V@15V,200A | 1180nC | 11mJ | 13mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | MSG60T65HHC0 | MASPOWER | 60A 650V TO-247 IGBT Transistors / Modules ROHS | C7424068 | TO-247 | Tube-packed | - | - | - | - | 60A | 650V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F1225R12KT4GBOSA1 | Infineon Technologies | 160W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17321177 | - | Tray | - | 160W | - | -40℃~+150℃ | 25A | 1.2kV | FS(Field Stop) | 2.15V@15V,25A | - | - | - | - | 1.45nF@25V | ||
| Min: 1 Mult: 1 | 0 | FP35R12N2T7BPSA2 | Infineon Technologies | 20mW 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17340769 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 35A | 1.2kV | FS(Field Stop) | 1.6V@15V,35A | - | - | - | - | 6.62nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT50GR120JD30 | Microchip Tech | 417W 84A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17341539 | SOT-227 | Tube-packed | - | 417W | - | -55℃~+150℃@(Tj) | 84A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,50A | - | - | - | - | 5.55nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP6N40E1D | HARRIS | 75W 7.5A 400V TO-220 IGBT Transistors / Modules ROHS | C17328945 | TO-220 | Bag-packed | - | 75W | - | -55℃~+150℃@(Tj) | 7.5A | 400V | - | 2.5V@10V,3A | 6.9nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBT20N300HV | Littelfuse/IXYS | 250W 50A 3kV TO-268 IGBT Transistors / Modules ROHS | C17195935 | TO-268 | Tube-packed | - | 250W | - | -55℃~+150℃@(Tj) | 50A | 3kV | - | 3.2V@15V,20A | 105nC | - | - | 1.35us | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT90SA120U | Vishay Intertech | 781W 169A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17203850 | SOT-227 | Tube-packed | - | 781W | - | -40℃~+150℃@(Tj) | 169A | 1.2kV | FS(Field Stop) | 2.6V@15V,75A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MSCGLQ50H120CTBL2NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17320649 | - | Bag-packed | - | 375W | - | -55℃~+175℃@(Tj) | 110A | 1.2kV | - | 2.4V@15V,50A | - | - | - | - | 2.77nF@25V | ||
| Min: 1 Mult: 1 | 0 | FP75R12N2T7BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17226582 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 75A | 1.2kV | FS(Field Stop) | 1.55V@15V,75A | - | - | - | - | 15.1nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF80R12W2H3FB11BPSA1 | Infineon Technologies | 20mW 20A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17271226 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 20A | 1.2kV | FS(Field Stop) | 1.7V@15V,20A | - | - | - | - | 2.35nF@25V |