Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXGA20N120A3 | Littelfuse/IXYS | 180W 40A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17495993 | TO-263AA | Tube-packed | 290ns | 180W | -55℃~+150℃@(Tj) | 16ns | 40A | 1.2kV | PT (Through Type) | 2.5V@15V,20A | 50nC | 6.47mJ | 2.85mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGK55N120A3H1 | Littelfuse/IXYS | 460W 125A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17498381 | TO-264 | Tube-packed | 365ns | 460W | -55℃~+150℃@(Tj) | 23ns | 125A | 1.2kV | PT (Through Type) | 2.3V@15V,55A | 185nC | 13.3mJ | 5.1mJ | 200ns | - | ||
| Min: 1 Mult: 1 | 0 | IXGP20N120A3 | Littelfuse | TO-220-3 IGBT Transistors / Modules ROHS | C6280765 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75DH120T3G | Microchip Tech | 357W 110A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17531778 | - | Bag-packed | - | 357W | -40℃~+150℃@(Tj) | - | 110A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | 5.34nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT60GF120JRDQ3 | Microchip Tech | 625W 149A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17448879 | - | Tube-packed | - | 625W | -55℃~+150℃@(Tj) | - | 149A | 1.2kV | NPT (non-penetrating type) | 3V@15V,100A | - | - | - | - | 7.08nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXGH6N170 | Littelfuse/IXYS | 75W 12A 1.7kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C17487322 | TO-247AD | Tube-packed | 250ns | 75W | -55℃~+150℃@(Tj) | 40ns | 12A | 1.7kV | NPT (non-penetrating type) | 4V@15V,6A | 20nC | 1.5mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH20N120C3D1 | Littelfuse/IXYS | 230W 36A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17422301 | TO-247 | Tube-packed | 90ns | 230W | -55℃~+150℃@(Tj) | 20ns | 36A | 1.2kV | - | 3.4V@15V,20A | 53nC | - | 1.3mJ | 195ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYP8N90C3D1 | Littelfuse/IXYS | 125W 20A 900V TO-220-3 IGBT Transistors / Modules ROHS | C17442823 | TO-220-3 | Tube-packed | 40ns | 125W | - | 16ns | 20A | 900V | - | 2.5V@15V,8A | 13.3nC | - | - | 114ns | - | ||
| Min: 1 Mult: 1 | 0 | IXA45IF1200HB | Littelfuse/IXYS | 325W 78A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17451500 | TO-247AD | Tube-packed | - | 325W | -40℃~+150℃@(Tj) | - | 78A | 1.2kV | PT (Through Type) | 2.1V@15V,35A | 106nC | 4.1mJ | 3.8mJ | 350ns | - | ||
| Min: 1 Mult: 1 | 0 | IXXH60N65C4 | Littelfuse/IXYS | 455W 118A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17476885 | TO-247 | Tube-packed | 133ns | 455W | -55℃~+175℃@(Tj) | 37ns | 118A | 650V | PT (Through Type) | 2.2V@15V,60A | 94nC | - | 3.2mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYK140N90C3 | Littelfuse/IXYS | 1.63kW 310A 900V TO-264 IGBT Transistors / Modules ROHS | C17472653 | TO-264 | Tube-packed | 145ns | 1.63kW | -55℃~+175℃@(Tj) | 40ns | 310A | 900V | - | 2.7V@15V,140A | 330nC | 4mJ | 4.3mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT100TL60T3G | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17425827 | - | Bag-packed | - | 340W | -40℃~+175℃@(Tj) | - | 150A | 600V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | 6.1nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYP20N65C3D1M | Littelfuse/IXYS | 50W 18A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17448195 | TO-220-3 | Tube-packed | 80ns | 50W | -55℃~+175℃@(Tj) | 19ns | 18A | 650V | PT (Through Type) | 2.5V@15V,20A | 30nC | - | - | 30ns | - | ||
| Min: 1 Mult: 1 | 0 | IXA55I1200HJ | Littelfuse/IXYS | 290W 84A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17472196 | TO-247-3 | Tube-packed | - | 290W | -40℃~+150℃@(Tj) | - | 84A | 1.2kV | PT (Through Type) | 2.1V@15V,50A | 190nC | 5.5mJ | 4.5mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXBF42N300 | Littelfuse/IXYS | 240W 60A 3kV IGBT Transistors / Modules ROHS | C17485424 | - | Tube-packed | 445ns | 240W | -55℃~+150℃@(Tj) | 72ns | 60A | 3kV | - | 3V@15V,42A | 200nC | - | - | 1.7us | - | ||
| Min: 1 Mult: 1 | 0 | IXXH30N60B3 | Littelfuse/IXYS | 270W 60A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17441886 | TO-247AD | Tube-packed | 97ns | 270W | -55℃~+175℃@(Tj) | 23ns | 60A | 600V | PT (Through Type) | 1.85V@15V,24A | 39nC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| HGT1S14N41G3VLS | onsemi | 136W 25A 445V TO-263AB IGBT Transistors / Modules ROHS | C3194029 | TO-263AB | Tape & Reel (TR) | - | 136W | -55℃~+175℃@(Tj) | - | 25A | 445V | - | - | 26nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GR120B2D30 | Microchip Tech | 500W 88A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17344003 | TO-247-3 | Tube-packed | 163ns | 500W | -55℃~+150℃@(Tj) | 22ns | 88A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,40A | 210nC | - | 1.38mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF10B60D | Alpha & Omega Semicon | 42W 20A 600V TO-220F IGBT Transistors / Modules ROHS | C17187129 | TO-220F | Tube-packed | 72ns | 42W | -55℃~+150℃@(Tj) | 10ns | 20A | 600V | - | 1.8V@15V,10A | 17.4nC | - | - | 105ns | - | ||
| Min: 1 Mult: 1 | 0 | AOTF15B60D | Alpha & Omega Semicon | 50W 30A 600V TO-220F IGBT Transistors / Modules ROHS | C17448946 | TO-220F | Tube-packed | 73ns | 50W | -55℃~+150℃@(Tj) | 21ns | 30A | 600V | - | 1.8V@15V,15A | 25.4nC | - | - | 196ns | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| SGB15N60 | Infineon Technologies | 139W 31A 600V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191795 | TO-263 | Tape & Reel (TR) | - | 139W | -55℃~+150℃@(Tj) | - | 31A | 600V | NPT (non-penetrating type) | - | - | - | 0.57mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF225R17ME4 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17243188 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM15GD120DN2 | Infineon Technologies | 145W 25A 1.2kV IGBT Transistors / Modules ROHS | C17215226 | - | Tray | - | 145W | - | - | 25A | 1.2kV | - | 3V@15V,15A | - | - | - | - | 100pF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NXH160T120L2Q2F2SG | onsemi | IGBT Transistors / Modules ROHS | C17267228 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FB50R07W2E3C36BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17295583 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - |