Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MIW25N120FA-BP | MCC(Micro Commercial Components) | 326W 50A 1.2kV FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17627478 | TO-247AB | Tube-packed | 326W | 331ns | -40℃~+175℃@(Tj) | 158ns | 50A | 1.2kV | FS(Field Stop) | 2.35V@15V,25A | 200nC | 1.4mJ | 1.8mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF900R17ME7PB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17631409 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DDB6U50N16W1RPB11BPSA1 | Infineon Technologies | 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17662315 | - | Tray | - | - | -40℃~+175℃@(Tj) | - | 50A | 1.2kV | FS(Field Stop) | 1.5V@15V,50A | - | - | - | 11.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | AOT5B60D | Alpha & Omega Semicon | 82.4W 23A 600V TO-220 IGBT Transistors / Modules ROHS | C17657835 | TO-220 | Tube-packed | 82.4W | 83ns | -55℃~+175℃@(Tj) | 12ns | 23A | 600V | - | 1.8V@15V,5A | 9.4nC | - | - | - | 98ns | ||
| Min: 1 Mult: 1 | 0 | AOK15B60D | Alpha & Omega Semicon | 167W 30A 600V TO-247 IGBT Transistors / Modules ROHS | C17658535 | TO-247 | Tube-packed | 167W | 74ns | -55℃~+175℃@(Tj) | 23ns | 30A | 600V | - | 1.8V@15V,15A | 25.4nC | - | - | - | 196ns | ||
| Min: 1 Mult: 1 | 0 | GT40WR21,Q | TOSHIBA | 375W 40A 1.35kV SC-65-3 IGBT Transistors / Modules ROHS | C17673904 | SC-65-3 | Tray | 375W | - | - | - | 40A | 1.35kV | - | 5.9V@15V,40A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKZA40N65RH5XKSA1 | Infineon Technologies | 250W 74A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C17683252 | TO-247-4 | Tube-packed | 250W | 165ns | -40℃~+175℃@(Tj) | 17ns | 74A | 650V | FS(Field Stop) | 2.1V@15V,40A | 95nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH24N90C3 | Littelfuse/IXYS | 240W 46A 900V TO-247 IGBT Transistors / Modules ROHS | C17661097 | TO-247 | Tube-packed | 240W | 73ns | -55℃~+175℃@(Tj) | 20ns | 46A | 900V | - | 2.7V@15V,24A | 40nC | - | 1.35mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF450R12ME4BOSA1 | Infineon Technologies | 2.25kW 675A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17672853 | - | Tray | 2.25kW | - | -40℃~+150℃@(Tj) | - | 675A | 1.2kV | FS(Field Stop) | 2.1V@15V,450A | - | - | - | 28nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXX140N65B4H1 | Littelfuse/IXYS | 1.2kW 340A 650V TO-247-3 IGBT Transistors / Modules ROHS | C17668937 | TO-247-3 | Tube-packed | 1.2kW | 270ns | -55℃~+175℃@(Tj) | 54ns | 340A | 650V | - | 1.9V@15V,120A | 250nC | 2.67mJ | 5.75mJ | - | 105ns | ||
| Min: 1 Mult: 1 | 0 | FF750R17ME7DB11BPSA1 | Infineon Technologies | 20mW 750A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17556787 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 750A | 1.7kV | FS(Field Stop) | 1.85V@15V,750A | - | - | - | 78.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXXA30N65C3HV | Littelfuse/IXYS | 230W 52A 650V TO-263 IGBT Transistors / Modules ROHS | C17554178 | TO-263 | Tube-packed | 230W | 125ns | -55℃~+175℃@(Tj) | 33ns | 52A | 650V | - | 2.2V@15V,24A | 37nC | - | - | - | 33ns | ||
| Min: 1 Mult: 1 | 0 | IXBT42N170 | Littelfuse/IXYS | 360W 80A 1.7kV TO-268AA IGBT Transistors / Modules ROHS | C17555727 | TO-268AA | Tube-packed | 360W | - | -55℃~+150℃@(Tj) | - | 80A | 1.7kV | - | 2.8V@15V,42A | 188nC | - | - | - | 1.32us | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G50US60I | onsemi | 139W 50A 600V IGBT Transistors / Modules ROHS | C17553855 | - | Bag-packed | 139W | - | -40℃~+150℃@(Tj) | - | 50A | 600V | - | 2.7V@15V,50A | - | - | - | 3.565nF@30V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH2N250 | Littelfuse/IXYS | 32W 5.5A 2.5kV TO-247AD IGBT Transistors / Modules ROHS | C17582249 | TO-247AD | Tube-packed | 32W | - | -55℃~+150℃@(Tj) | - | 5.5A | 2.5kV | - | 3.1V@15V,2A | 10.5nC | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RGPR10BM40FHTL | ROHM Semicon | 107W 20A 460V TO-252 IGBT Transistors / Modules ROHS | C17575098 | TO-252 | Tape & Reel (TR) | 107W | 4us | -40℃~+75℃@(Tj) | 500ns | 20A | 460V | - | 2V@5V,10A | 14nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12N2T7PB11BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17588086 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 1.8V@15V,75A | - | - | - | 15.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L75R12W1H3B11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17587372 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R12N2T7B15BPSA2 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17587897 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 1.8V@15V,75A | - | - | - | 15.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R17W2E4PB11BPSA1 | Infineon Technologies | 20mW 45A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17599389 | - | Tray | 20mW | - | -40℃~+150℃@(Tj) | - | 45A | 1.7kV | FS(Field Stop) | 2.3V@15V,75A | - | - | - | 6.8nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | MIXA60W1200TED | Littelfuse/IXYS | 290W 85A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17599368 | - | Box-packed | 290W | - | -40℃~+125℃@(Tj) | - | 85A | 1.2kV | PT (Through Type) | 2.1V@15V,55A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12KE3BPSA1 | Infineon Technologies | 155W 40A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17580208 | - | Tray | 155W | - | -40℃~+125℃@(Tj) | - | 40A | 1.2kV | FS(Field Stop) | 2.15V@15V,25A | - | - | - | 1.8nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | FS400R07A1E3S7BOMA1 | Infineon Technologies | 1.25kW 500A 705V FS(Field Stop) IGBT Transistors / Modules ROHS | C17594312 | - | Tray | 1.25kW | - | -40℃~+150℃@(Tj) | - | 500A | 705V | FS(Field Stop) | 1.7V@15V,400A | - | - | - | 28nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R06YE3B4BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17594458 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXK200N60C3 | Littelfuse/IXYS | 1.63kW 340A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17591884 | TO-264 | Tube-packed | 1.63kW | 125ns | -55℃~+175℃@(Tj) | 47ns | 340A | 600V | PT (Through Type) | 2.1V@15V,100A | 315nC | 1.7mJ | 3mJ | - | - |