Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FP75R12N2T7BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17226582 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 75A | 1.2kV | 15.1nF@25V | FS(Field Stop) | 1.55V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH100N60B3 | Littelfuse/IXYS | 830W 220A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17197737 | TO-247AD | Tube-packed | 830W | -55℃~+175℃@(Tj) | 220A | 600V | - | PT (Through Type) | 1.8V@15V,70A | 120ns | 30ns | 143nC | 2mJ | 1.9mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYA50N65C3 | Littelfuse/IXYS | 600W 130A 650V PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17197947 | TO-263AA | Tube-packed | 600W | -55℃~+175℃@(Tj) | 130A | 650V | - | PT (Through Type) | 2.1V@15V,36A | 80ns | 22ns | 80nC | - | 1.3mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50TDU170PG | Microchip Tech | 310W 70A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17200187 | - | Bag-packed | 310W | -40℃~+150℃@(Tj) | 70A | 1.7kV | 4.4nF@25V | FS(Field Stop) | 2.4V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP15N65C3D1M | Littelfuse/IXYS | 48W 16A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17240394 | TO-220-3 | Tube-packed | 48W | -55℃~+175℃@(Tj) | 16A | 650V | - | PT (Through Type) | 2.5V@15V,15A | 68ns | 15ns | 19nC | - | - | 30ns | ||
| Min: 1 Mult: 1 | 0 | APTGT300A60D3G | Microchip Tech | 940W 400A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17397824 | - | Bag-packed | 940W | -40℃~+175℃@(Tj) | 400A | 600V | 18.5nF@25V | FS(Field Stop) | 1.9V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGK50N120C3H1 | Littelfuse/IXYS | 460W 95A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17238491 | TO-264 | Tube-packed | 460W | -55℃~+150℃@(Tj) | 95A | 1.2kV | - | PT (Through Type) | 4.2V@15V,40A | 123ns | 31ns | 196nC | - | 2mJ | 75ns | ||
| Min: 1 Mult: 1 | 0 | APTGT100TDU60PG | Microchip Tech | 340W 150A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17238951 | - | Bag-packed | 340W | -40℃~+175℃@(Tj) | 150A | 600V | 6.1nF@25V | FS(Field Stop) | 1.9V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOT5B65M1 | Alpha & Omega Semicon | 83W 10A 650V TO-220 IGBT Transistors / Modules ROHS | C17611763 | TO-220 | Tube-packed | 83W | -55℃~+175℃@(Tj) | 10A | 650V | - | - | 1.98V@15V,5A | 106ns | 8.5ns | 14nC | - | - | 195ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IM241L6T2BAKMA1 | Infineon Technologies | 15W 600V DIP-23 IGBT Transistors / Modules ROHS | C17257100 | DIP-23 | Tube-packed | 15W | -40℃~+150℃@(Tj) | - | 600V | - | - | 1.62V@15V,2A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200H120G | Microchip Tech | 890W 280A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C7216535 | - | Bag-packed | 890W | -40℃~+150℃@(Tj) | 280A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SLA5227 | Sanken Elec | 30A 600V SIP-12 IGBT Transistors / Modules ROHS | C17450522 | SIP-12 | Tube-packed | - | - | 30A | 600V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R17W2E4PB11BPSA1 | Infineon Technologies | 20mW 45A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17599389 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 45A | 1.7kV | 6.8nF@25V | FS(Field Stop) | 2.3V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200DA120D3G | Microchip Tech | 1.05kW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17599459 | - | Bag-packed | 1.05kW | -40℃~+150℃@(Tj) | 300A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA20PG1200DHG-TUB | Littelfuse/IXYS | 130W 32A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17621187 | SMD-9P | Bag-packed | 130W | -55℃~+150℃@(Tj) | 32A | 1.2kV | - | PT (Through Type) | 2.1V@15V,15A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GT120JU3 | Microchip Tech | 416W 100A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17357978 | SOT-227 | Bag-packed | 416W | -55℃~+150℃@(Tj) | 100A | 1.2kV | 5.34nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUBW35-12A7 | Littelfuse/IXYS | 225W 50A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17366928 | - | Box-packed | 225W | -40℃~+125℃@(Tj) | 50A | 1.2kV | 1.65nF@25V | NPT (non-penetrating type) | 3.1V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYA20N65C3D1 | Littelfuse/IXYS | 200W 50A 650V TO-263AA IGBT Transistors / Modules ROHS | C17584831 | TO-263AA | Tube-packed | 200W | -55℃~+175℃@(Tj) | 50A | 650V | - | - | 2.5V@15V,20A | 80ns | 19ns | 30nC | - | - | 34ns | ||
| Min: 1 Mult: 1 | 0 | APT45GP120BG | Microchip Tech | 625W 100A 1.2kV PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17613939 | TO-247 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 100A | 1.2kV | - | PT (Through Type) | 3.9V@15V,45A | 102ns | 18ns | 185nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGF8NC60KD | STMicroelectronics | 24W 7A 600V TO-220FP IGBT Transistors / Modules ROHS | C17605387 | TO-220FP | Tube-packed | 24W | -55℃~+150℃@(Tj) | 7A | 600V | - | - | 2.75V@15V,3A | 72ns | 17ns | 19nC | - | - | 23.5ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD15N60RFAATMA1 | Infineon Technologies | 240W 30A 600V TO-252-3 IGBT Transistors / Modules ROHS | C17404731 | TO-252-3 | Tape & Reel (TR) | 240W | -40℃~+175℃@(Tj) | 30A | 600V | - | - | 2.5V@15V,15A | 160ns | 13ns | 90nC | - | - | 74ns | ||
| Min: 1 Mult: 1 | 0 | APT35GT120JU3 | Microchip Tech | 260W 55A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17607260 | SOT-227 | Bag-packed | 260W | -55℃~+150℃@(Tj) | 55A | 1.2kV | 2.53nF@25V | FS(Field Stop) | 2.1V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | LGM100HF120S2F1A | luxin-semi | 100A 1.2kV IGBT Transistors / Modules ROHS | C4153751 | - | Box-packed | - | - | 100A | 1.2kV | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12W2T7PBPSA1 | Infineon Technologies | 20mW 70A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190238 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 70A | 1.2kV | 21.7nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS3L40R07W2H5FB11BOMA1 | Infineon Technologies | 20mW 40A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190243 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 40A | 650V | 2nF@25V | FS(Field Stop) | 1.81V@15V,20A | - | - | - | - | - | - |