Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | APT68GA60LD40 | Microchip Tech | 520W 121A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17690304 | TO-264 | Tube-packed | 133ns | 520W | 21ns | -55℃~+150℃@(Tj) | 121A | 600V | PT (Through Type) | 2.5V@15V,40A | 198nC | 22ns | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT16NL65DGTL | ROHM Semicon | 94W 16A 650V FS(Field Stop) TO-263-3 IGBT Transistors / Modules ROHS | C17638947 | TO-263-3 | Tape & Reel (TR) | 33ns | 94W | 13ns | -40℃~+175℃@(Tj) | 16A | 650V | FS(Field Stop) | 2.1V@15V,8A | 21nC | 42ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGF35HF60W | STMicroelectronics | 40W 19A 600V TO-220FP IGBT Transistors / Modules ROHS | C17658981 | TO-220FP | Tube-packed | 175ns | 40W | 30ns | -55℃~+150℃@(Tj) | 19A | 600V | - | 2.5V@15V,20A | 140nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH24N90C3D1 | Littelfuse/IXYS | 200W 44A 900V TO-247 IGBT Transistors / Modules ROHS | C17647989 | TO-247 | Tube-packed | 73ns | 200W | 20ns | -55℃~+150℃@(Tj) | 44A | 900V | - | 2.7V@15V,24A | 40nC | 340ns | - | 1.35mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT75GN120B2G | Microchip Tech | 833W 200A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17434029 | TO-247-3 | Tube-packed | 620ns | 833W | 60ns | -55℃~+150℃@(Tj) | 200A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | 425nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150SK60T1G | Microchip Tech | 480W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17565979 | - | Bag-packed | - | 480W | - | -40℃~+175℃@(Tj) | 225A | 600V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | 9.2nF@25V | ||
| Min: 1 Mult: 1 | 0 | RGW60TK65DGVC11 | ROHM Semicon | 72W 33A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17640461 | SC-93-3 | Tube-packed | 114ns | 72W | 37ns | -40℃~+175℃@(Tj) | 33A | 650V | FS(Field Stop) | 1.9V@15V,30A | 84nC | 92ns | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA30RG1200DHG-TRR | Littelfuse/IXYS | 147W 43A 1.2kV SMD-9P IGBT Transistors / Modules ROHS | C17641307 | SMD-9P | Tape & Reel (TR) | 250ns | 147W | 70ns | -55℃~+150℃@(Tj) | 43A | 1.2kV | - | 2.1V@15V,25A | 76nC | - | 3mJ | 2.5mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT40GP60B2DQ2G | Microchip Tech | 543W 100A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17632043 | TO-247-3 | Tube-packed | 64ns | 543W | 20ns | -55℃~+150℃@(Tj) | 100A | 600V | PT (Through Type) | 2.7V@15V,40A | 135nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN110N120A4 | Littelfuse/IXYS | 830W 275A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17633129 | SOT-227B | Tube-packed | 550ns | 830W | 42ns | -55℃~+175℃@(Tj) | 275A | 1.2kV | PT (Through Type) | 1.8V@15V,110A | 305nC | - | 8.4mJ | 2.5mJ | - | ||
| Min: 1 Mult: 1 | 0 | MIW30N65FLA-BP | MCC(Micro Commercial Components) | 187W 60A 650V FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17635372 | TO-247AB | Tube-packed | 120ns | 187W | 40ns | -40℃~+175℃@(Tj) | 60A | 650V | FS(Field Stop) | 2.1V@15V,30A | 150nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150DA60T1G | Microchip Tech | 480W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17636400 | - | Bag-packed | - | 480W | - | -40℃~+175℃@(Tj) | 225A | 600V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | 9.2nF@25V | ||
| Min: 1 Mult: 1 | 0 | APTGT225A170G | Microchip Tech | 1.25kW 340A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17634243 | - | Bag-packed | - | 1.25kW | - | -40℃~+150℃@(Tj) | 340A | 1.7kV | FS(Field Stop) | 2.4V@15V,225A | - | - | - | - | 20nF@25V | ||
| Min: 1 Mult: 1 | 0 | FF800R17KE3NOSA1 | Infineon Technologies | 4.45kW 1.7kV IGBT Transistors / Modules ROHS | C17638976 | - | Tray | - | 4.45kW | - | -40℃~+125℃ | - | 1.7kV | - | 2.45V@15V,800A | - | - | - | - | 72nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXXN200N60B3H1 | Littelfuse/IXYS | 780W 200A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17693384 | SOT-227B | Tube-packed | - | 780W | - | -55℃~+150℃@(Tj) | 200A | 600V | PT (Through Type) | 1.7V@15V,100A | - | - | - | - | 9.97nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT80GA90B | Microchip Tech | 625W 145A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17694284 | TO-247 | Tube-packed | 149ns | 625W | 18ns | -55℃~+150℃@(Tj) | 145A | 900V | PT (Through Type) | 3.1V@15V,47A | 200nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP35R12N2T7BPSA2 | Infineon Technologies | 20mW 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17340769 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 35A | 1.2kV | FS(Field Stop) | 1.6V@15V,35A | - | - | - | - | 6.62nF@25V | ||
| Min: 1 Mult: 1 | 0 | APT50GR120JD30 | Microchip Tech | 417W 84A 1.2kV NPT (non-penetrating type) SOT-227 IGBT Transistors / Modules ROHS | C17341539 | SOT-227 | Tube-packed | - | 417W | - | -55℃~+150℃@(Tj) | 84A | 1.2kV | NPT (non-penetrating type) | 3.2V@15V,50A | - | - | - | - | 5.55nF@25V | ||
| Min: 1 Mult: 1 | 0 | IXGH36N60B3 | Littelfuse/IXYS | 250W 92A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17341582 | TO-247AD | Tube-packed | 125ns | 250W | 19ns | -55℃~+150℃@(Tj) | 92A | 600V | PT (Through Type) | 1.8V@15V,30A | 80nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12N3T7B11BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17301759 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 75A | 1.2kV | FS(Field Stop) | 1.8V@15V,75A | - | - | - | - | 15.1nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGX120N120A3 | Littelfuse/IXYS | 830W 240A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17321210 | TO-247-3 | Tube-packed | 490ns | 830W | 40ns | -55℃~+150℃@(Tj) | 240A | 1.2kV | PT (Through Type) | 2.2V@15V,100A | 420nC | - | 33mJ | 10mJ | - | ||
| Min: 1 Mult: 1 | 0 | APTGT35X120T3G | Microchip Tech | 208W 55A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17341172 | - | Bag-packed | - | 208W | - | -40℃~+150℃@(Tj) | 55A | 1.2kV | FS(Field Stop) | 2.1V@15V,35A | - | - | - | - | 2.5nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L400R07ME4B23BOSA1 | Infineon Technologies | 1.15kW 450A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198632 | - | Bag-packed | - | 1.15kW | - | -40℃~+150℃ | 450A | 650V | FS(Field Stop) | 1.95V@15V,400A | - | - | - | - | 26nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS500R17OE4DBOSA1 | Infineon Technologies | 3kW 740A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198642 | - | Tray | - | 3kW | - | -40℃~+150℃ | 740A | 1.7kV | FS(Field Stop) | 2.3V@15V,500A | - | - | - | - | 40nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ2400R12HE4B9HDSA2 | Infineon Technologies | 13.5kW 3.56kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198647 | - | Bag-packed | - | 13.5kW | - | -40℃~+150℃@(Tj) | 3.56kA | 1.2kV | FS(Field Stop) | 2.1V@15V,2.4kA | - | - | - | - | 150nF@25V |