Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF80R12W2H3FB11BPSA1 | Infineon Technologies | 20mW 20A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17271226 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 20A | 1.2kV | 2.35nF@25V | FS(Field Stop) | 1.7V@15V,20A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT45GP120B2DQ2G | Microchip Tech | 625W 113A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17272638 | TO-247-3 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 113A | 1.2kV | - | PT (Through Type) | 3.9V@15V,45A | 100ns | 18ns | 185nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MMIX1X200N60B3 | Littelfuse/IXYS | 625W 223A 600V PT (Through Type) SMPD-24 IGBT Transistors / Modules ROHS | C17194798 | SMPD-24 | Tube-packed | 625W | -55℃~+175℃@(Tj) | 223A | 600V | - | PT (Through Type) | 1.7V@15V,100A | 160ns | 48ns | 315nC | 2.9mJ | 2.85mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYT25N250CHV | Littelfuse/IXYS | 937W 95A 2.5kV TO-268 IGBT Transistors / Modules ROHS | C17218292 | TO-268 | Tube-packed | 937W | -55℃~+175℃@(Tj) | 95A | 2.5kV | - | - | 4V@15V,25A | 230ns | 15ns | 147nC | 7.3mJ | 8.3mJ | 34ns | ||
| Min: 1 Mult: 1 | 0 | AOTF10B60D | Alpha & Omega Semicon | 42W 20A 600V TO-220F IGBT Transistors / Modules ROHS | C17187129 | TO-220F | Tube-packed | 42W | -55℃~+150℃@(Tj) | 20A | 600V | - | - | 1.8V@15V,10A | 72ns | 10ns | 17.4nC | - | - | 105ns | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB10NC60HDT4 | STMicroelectronics | 65W 20A 600V D2PAK IGBT Transistors / Modules ROHS | C17293701 | D2PAK | Tape & Reel (TR) | 65W | -55℃~+150℃@(Tj) | 20A | 600V | - | - | 2.5V@15V,5A | 72ns | 14.2ns | 19.2nC | - | - | 22ns | ||
| Min: 1 Mult: 1 | 0 | GT50J341,Q | TOSHIBA | 200W 50A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17338091 | SC-65-3 | Tube-packed | 200W | - | 50A | 600V | - | - | 2.2V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT75H60T1G | Microchip Tech | 250W 100A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17310880 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 600V | 4.62nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SNXH75M65L3F2STG | onsemi | 236W 75A 650V FS(Field Stop) PIM-32(42.5x56.7) IGBT Transistors / Modules ROHS | C17341178 | PIM-32(42.5x56.7) | Tray | 236W | -40℃~+150℃@(Tj) | 75A | 650V | - | FS(Field Stop) | 2.2V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXX300N60B3 | Littelfuse/IXYS | 2.3kW 550A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17341428 | TO-247-3 | Tube-packed | 2.3kW | -55℃~+175℃@(Tj) | 550A | 600V | - | PT (Through Type) | 1.6V@15V,100A | 190ns | 50ns | 460nC | 2.86mJ | 3.45mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXA20RG1200DHG-TUB | Littelfuse/IXYS | 125W 32A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17313409 | SMD-9P | Bag-packed | 125W | -55℃~+150℃@(Tj) | 32A | 1.2kV | - | PT (Through Type) | 2.1V@15V,15A | - | - | 48nC | 1.7mJ | 1.55mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGX120N120A3 | Littelfuse/IXYS | 830W 240A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17321210 | TO-247-3 | Tube-packed | 830W | -55℃~+150℃@(Tj) | 240A | 1.2kV | - | PT (Through Type) | 2.2V@15V,100A | 490ns | 40ns | 420nC | 33mJ | 10mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH30N120C3D1 | Littelfuse/IXYS | 416W 66A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17335758 | TO-247 | Tube-packed | 416W | -55℃~+150℃@(Tj) | 66A | 1.2kV | - | - | 3.3V@15V,30A | 130ns | 19ns | 69nC | 1.1mJ | 2.6mJ | 195ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12N3T7B11BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17301759 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 75A | 1.2kV | 15.1nF@25V | FS(Field Stop) | 1.8V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBL60N360 | Littelfuse/IXYS | 417W 92A 3.6kV IGBT Transistors / Modules ROHS | C17190834 | - | Tube-packed | 417W | -55℃~+150℃@(Tj) | 92A | 3.6kV | - | - | 3.4V@15V,60A | 340ns | 50ns | 450nC | - | - | 1.95us | ||
| Min: 1 Mult: 1 | 0 | RJH65T46DPQ-A0#T0 | RENESAS | 340.9W 80A 650V TO-247A IGBT Transistors / Modules ROHS | C17296861 | TO-247A | Tube-packed | 340.9W | - | 80A | 650V | - | - | 2.4V@15V,40A | 170ns | 45ns | 138nC | - | - | 100ns | ||
| Min: 1 Mult: 1 | 0 | APTCV60HM45BC20T3G | Microchip Tech | 250W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17299761 | - | Bag-packed | 250W | -40℃~+150℃@(Tj) | 50A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R12N2T7B15BPSA2 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17322774 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | 1.8V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| STGD7NB60ST4 | STMicroelectronics | 55W 15A 600V DPAK IGBT Transistors / Modules ROHS | C17202553 | DPAK | Tape & Reel (TR) | 55W | - | 15A | 600V | - | - | 1.6V@15V,7A | - | 700ns | 33nC | 3.5mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGLQ40HR120CT3G | Microchip Tech | 250W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17213960 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 75A | 1.2kV | 2.3nF@25V | FS(Field Stop) | 2.4V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50SK170TG | Microchip Tech | 312W 75A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17280771 | - | Bag-packed | 312W | -40℃~+150℃@(Tj) | 75A | 1.7kV | 4.4nF@25V | FS(Field Stop) | 2.4V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGWT30V60DF | STMicroelectronics | 258W 60A 600V FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C17198144 | TO-3P | Tube-packed | 258W | -55℃~+175℃@(Tj) | 60A | 600V | - | FS(Field Stop) | 2.3V@15V,30A | 189ns | 45ns | 163nC | - | - | 53ns | ||
| Min: 1 Mult: 1 | 0 | LGM100HF120S2F1A | luxin-semi | 100A 1.2kV IGBT Transistors / Modules ROHS | C4153751 | - | Box-packed | - | - | 100A | 1.2kV | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN100N120C3 | Littelfuse/IXYS | 830W 152A 1.2kV SOT-227B IGBT Transistors / Modules ROHS | C3193034 | SOT-227B | Tube-packed | 830W | -55℃~+175℃@(Tj) | 152A | 1.2kV | 6nF@25V | - | 3.5V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4PSH71KDPBF | Infineon Technologies | 350W 78A 1.2kV TO-274AA IGBT Transistors / Modules ROHS | C3193346 | TO-274AA | Bag-packed | 350W | -55℃~+150℃@(Tj) | 78A | 1.2kV | - | - | 3.9V@15V,42A | 230ns | 67ns | 410nC | 3.23mJ | 5.68mJ | 107ns |