Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G30US60I | onsemi | 104W 30A 600V IGBT Transistors / Modules ROHS | C17607498 | - | Bag-packed | 104W | -40℃~+150℃@(Tj) | 30A | 600V | 2.1nF@30V | - | 2.7V@15V,30A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1800R17IP5BPSA1 | Infineon Technologies | 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17606369 | - | Tray | - | -40℃~+125℃ | 300A | 1.2kV | 21nF@25V | FS(Field Stop) | 2.15V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IM241S6T2BAKMA1 | Infineon Technologies | 9W 600V DIP-23 IGBT Transistors / Modules ROHS | C17622764 | DIP-23 | Tube-packed | 9W | -40℃~+150℃@(Tj) | - | 600V | - | - | 1.78V@15V,500mA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA20PG1200DHG-TUB | Littelfuse/IXYS | 130W 32A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17621187 | SMD-9P | Bag-packed | 130W | -55℃~+150℃@(Tj) | 32A | 1.2kV | - | PT (Through Type) | 2.1V@15V,15A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW60TS65GC11 | ROHM Semicon | 178W 60A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17610620 | TO-247N | Tube-packed | 178W | -40℃~+175℃@(Tj) | 60A | 650V | - | FS(Field Stop) | 1.9V@15V,30A | 114ns | 37ns | 84nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12KT4HOSA1 | Infineon Technologies | 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17613995 | - | Tray | - | -40℃~+150℃@(Tj) | 600A | 1.2kV | 38nF@25V | FS(Field Stop) | 2.2V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP30N120C3 | Littelfuse/IXYS | 500W 75A 1.2kV TO-220-3 IGBT Transistors / Modules ROHS | C17615868 | TO-220-3 | Tube-packed | 500W | -55℃~+175℃@(Tj) | 75A | 1.2kV | - | - | 3.3V@15V,30A | 130ns | 19ns | 69nC | 1.1mJ | 2.6mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT50GT120B2RG | Microchip Tech | 625W 94A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C17619241 | TO-247-3 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 94A | 1.2kV | - | NPT (non-penetrating type) | 3.7V@15V,50A | 230ns | 24ns | 340nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXP50N60B3 | Littelfuse/IXYS | 600W 120A 600V TO-220-3 IGBT Transistors / Modules ROHS | C17619097 | TO-220-3 | Tube-packed | 600W | -55℃~+175℃@(Tj) | 120A | 600V | - | - | 1.8V@15V,36A | 150ns | 27ns | 70nC | 1.2mJ | - | 40ns | ||
| Min: 1 Mult: 1 | 0 | GT40RR21(STA1,E | TOSHIBA | 230W 40A 1.2kV SC-65-3 IGBT Transistors / Modules ROHS | C17610036 | SC-65-3 | Tube-packed | 230W | - | 40A | 1.2kV | - | - | 2.8V@15V,40A | - | - | - | - | - | 600ns | ||
| Min: 1 Mult: 1 | 0 | RGT16NS65DGC9 | ROHM Semicon | 94W 16A 650V FS(Field Stop) TO-262 IGBT Transistors / Modules ROHS | C17614612 | TO-262 | Tube-packed | 94W | -40℃~+175℃@(Tj) | 16A | 650V | - | FS(Field Stop) | 2.1V@15V,8A | 33ns | 13ns | 21nC | - | - | 42ns | ||
| Min: 1 Mult: 1 | 0 | RGTV00TK65DGC11 | ROHM Semicon | 94W 45A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17616815 | SC-93-3 | Tube-packed | 94W | -40℃~+175℃@(Tj) | 45A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 142ns | 41ns | 104nC | - | 1.17mJ | 102ns | ||
| Min: 1 Mult: 1 | 0 | AOT5B65M1 | Alpha & Omega Semicon | 83W 10A 650V TO-220 IGBT Transistors / Modules ROHS | C17611763 | TO-220 | Tube-packed | 83W | -55℃~+175℃@(Tj) | 10A | 650V | - | - | 1.98V@15V,5A | 106ns | 8.5ns | 14nC | - | - | 195ns | ||
| Min: 1 Mult: 1 | 0 | IXXK300N60C3 | Littelfuse/IXYS | 2.3kW 510A 600V PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17613728 | TO-264 | Tube-packed | 2.3kW | -55℃~+175℃@(Tj) | 510A | 600V | - | PT (Through Type) | 2V@15V,100A | 160ns | 50ns | 438nC | 1.9mJ | 3.35mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGTH60TK65DGC11 | ROHM Semicon | 61W 28A 650V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17615028 | SC-93-3 | Tube-packed | 61W | -40℃~+175℃@(Tj) | 28A | 650V | - | FS(Field Stop) | 2.1V@15V,30A | 105ns | 27ns | 58nC | - | - | 58ns | ||
| Min: 1 Mult: 1 | 0 | GT50J341,Q | TOSHIBA | 200W 50A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17338091 | SC-65-3 | Tube-packed | 200W | - | 50A | 600V | - | - | 2.2V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH40N90C3 | Littelfuse/IXYS | 600W 105A 900V TO-247 IGBT Transistors / Modules ROHS | C17355570 | TO-247 | Tube-packed | 600W | -55℃~+175℃@(Tj) | 105A | 900V | - | - | 2.5V@15V,40A | 78ns | 27ns | 74nC | 1mJ | 1.9mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGK120N120A3 | Littelfuse/IXYS | 830W 240A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17348742 | TO-264 | Tube-packed | 830W | -55℃~+150℃@(Tj) | 240A | 1.2kV | - | PT (Through Type) | 2.2V@15V,100A | 490ns | 40ns | 420nC | 33mJ | 10mJ | - | ||
| Min: 1 Mult: 1 | 0 | MIXA100W1200TEH | Littelfuse/IXYS | 500W 155A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17297867 | - | Box-packed | 500W | -40℃~+125℃@(Tj) | 155A | 1.2kV | - | PT (Through Type) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF1200R17KE3NOSA1 | Infineon Technologies | 595kW 1.7kV IGBT Transistors / Modules ROHS | C17298892 | - | Tray | 595kW | -40℃~+125℃ | - | 1.7kV | 110nF@25V | - | 2.45V@15V,1200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP6N40E1D | HARRIS | 75W 7.5A 400V TO-220 IGBT Transistors / Modules ROHS | C17328945 | TO-220 | Bag-packed | 75W | -55℃~+150℃@(Tj) | 7.5A | 400V | - | - | 2.5V@10V,3A | - | - | 6.9nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12W2T4PB11BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17356851 | - | Tray | 20mW | -40℃~+150℃ | 50A | 1.2kV | 1.45nF@25V | FS(Field Stop) | 2.25V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12N3T7B11BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17301759 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 75A | 1.2kV | 15.1nF@25V | FS(Field Stop) | 1.8V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA20RG1200DHG-TUB | Littelfuse/IXYS | 125W 32A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17313409 | SMD-9P | Bag-packed | 125W | -55℃~+150℃@(Tj) | 32A | 1.2kV | - | PT (Through Type) | 2.1V@15V,15A | - | - | 48nC | 1.7mJ | 1.55mJ | - | ||
| Min: 1 Mult: 1 | 0 | FP35R12N2T7B11BPSA2 | Infineon Technologies | 20mW 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17348778 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 35A | 1.2kV | 6.62nF@25V | FS(Field Stop) | 1.6V@15V,35A | - | - | - | - | - | - |