Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ2400R12HE4B9HDSA2 | Infineon Technologies | 13.5kW 3.56kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198647 | - | Bag-packed | 13.5kW | -40℃~+150℃@(Tj) | 3.56kA | 1.2kV | 150nF@25V | FS(Field Stop) | 2.1V@15V,2.4kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP50R06W2E3BOMA1 | Infineon Technologies | 175W 65A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198682 | - | Bag-packed | 175W | -40℃~+150℃@(Tj) | 65A | 600V | 3.1nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R17ME4B11BOSA1 | Infineon Technologies | 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198692 | - | Bag-packed | - | - | - | 1.7kV | 48nF@25V | FS(Field Stop) | 2.3V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R07PE4BOSA1 | Infineon Technologies | 335W 100A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198702 | - | Bag-packed | 335W | -40℃~+150℃ | 100A | 650V | 6.2nF@25V | FS(Field Stop) | 1.95V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ2400R12HP4B9HOSA2 | Infineon Technologies | 13.5kW 3.55kA 1.2kV IGBT Transistors / Modules ROHS | C3198727 | - | Tray | 13.5kW | -40℃~+150℃ | 3.55kA | 1.2kV | 150nF@25V | - | 2.05V@15V,2400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | CM100TX-24S1 | Powerex Inc. | 625W 100A 1.2kV IGBT Transistors / Modules ROHS | C3198737 | - | Tray | 625W | -40℃~+150℃@(Tj) | 100A | 1.2kV | 10nF@10V | - | 2.25V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1800R17KF4NOSA1 | Infineon Technologies | 13.5kW 3.56kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198752 | - | Bag-packed | 13.5kW | -40℃~+150℃@(Tj) | 3.56kA | 1.2kV | 150nF@25V | FS(Field Stop) | 2.1V@15V,2.4kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L400R10W3S7B11BPSA1 | Infineon Technologies | 950V IGBT Transistors / Modules ROHS | C3198757 | - | Tray | - | -40℃~+150℃@(Tj) | - | 950V | 25.2nF@25V | - | 1.4V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD16001200R17HP4KB2BOSA1 | Infineon Technologies | 1.05kW 1.6kA 1.7kV IGBT Transistors / Modules ROHS | C3198762 | - | Tray | 1.05kW | -40℃~+150℃@(Tj) | 1.6kA | 1.7kV | 130nF@25V | - | 2.25V@15V,1600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ300R12KE3GHOSA1 | Infineon Technologies | 1.45kW 480A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198792 | - | Tray | 1.45kW | -40℃~+125℃ | 480A | 1.2kV | 21nF@25V | FS(Field Stop) | 2.15V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS10R06VE3B2BOMA1 | Infineon Technologies | 50W 16A 600V IGBT Transistors / Modules ROHS | C3198827 | - | Bag-packed | 50W | -40℃~+150℃ | 16A | 600V | 550pF@25V | - | 2V@15V,10A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1800R17HP4B9HOSA2 | Infineon Technologies | 11.5kW 1.8kA 1.7kV IGBT Transistors / Modules ROHS | C3198837 | - | Tray | 11.5kW | -40℃~+150℃ | 1.8kA | 1.7kV | 145nF@25V | - | 2.25V@15V,1800A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP15R06W1E3B11BOMA1 | Infineon Technologies | 81W 22A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198847 | - | Bag-packed | 81W | -40℃~+150℃ | 22A | 600V | 830pF@25V | FS(Field Stop) | 2V@15V,15A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ2400R17HP4B29BOSA2 | Infineon Technologies | 15.5kW 4.8kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198857 | - | Tray | 15.5kW | -40℃~+150℃ | 4.8kA | 1.7kV | 195nF@25V | FS(Field Stop) | 2.25V@15V,2400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4PC40UPBF | Infineon Technologies | 160W 40A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193769 | TO-247AC | Bag-packed | 160W | -55℃~+150℃@(Tj) | 40A | 600V | - | - | - | 0.35mJ | 0.32mJ | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGP4262D-EPBF | Infineon Technologies | 250W 60A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193809 | TO-247AD | Bag-packed | 250W | - | 60A | 650V | - | - | 2.1V@15V,24A | 0.24mJ | 0.52mJ | 73ns | 24ns | 70nC | 170ns | ||
| Min: 1 Mult: 1 | 0 | IXBH10N170 | Littelfuse/IXYS | 140W 20A 1.7kV TO-247AD IGBT Transistors / Modules ROHS | C3193819 | TO-247AD | Tube-packed | 140W | -55℃~+150℃@(Tj) | 20A | 1.7kV | - | - | 3.8V@15V,10A | 6mJ | - | 500ns | 35ns | 30nC | 360ns | ||
| Min: 1 Mult: 1 | 0 | RGCL60TS60DGC13 | ROHM Semicon | 111W 48A 600V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193864 | TO-247G | Tube-packed | 111W | -40℃~+175℃@(Tj) | 48A | 600V | - | FS(Field Stop) | 1.8V@15V,30A | 1.11mJ | 0.77mJ | 186ns | 44ns | 68nC | 58ns | ||
| Min: 1 Mult: 1 | 0 | RGW00TS65HRC11 | ROHM Semicon | 254W 96A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193914 | TO-247N | Tube-packed | 254W | -40℃~+175℃@(Tj) | 96A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | - | - | 186ns | 48ns | 141nC | - | ||
| Min: 1 Mult: 1 | 0 | RGW60TS65HRC11 | ROHM Semicon | 178W 64A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193924 | TO-247N | Tube-packed | 178W | -40℃~+175℃@(Tj) | 64A | 650V | - | FS(Field Stop) | 1.9V@15V,30A | - | - | 107ns | 36ns | 84nC | - | ||
| Min: 1 Mult: 1 | 0 | IXYY8N90C3 | Littelfuse/IXYS | 125W 20A 900V TO-252AA IGBT Transistors / Modules ROHS | C3193964 | TO-252AA | Tube-packed | 125W | -55℃~+175℃@(Tj) | 20A | 900V | - | - | 2.5V@15V,8A | 0.18mJ | 0.46mJ | 40ns | 16ns | 13.3nC | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYK120N120B3 | Littelfuse/IXYS | 1.5kW 320A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3194049 | TO-264 | Tube-packed | 1.5kW | -55℃~+175℃@(Tj) | 320A | 1.2kV | - | PT (Through Type) | 2.2V@15V,100A | 21.5mJ | 9.7mJ | 340ns | 30ns | 400nC | 54ns | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXBT42N170-TRL | Littelfuse/IXYS | 360W 80A 1.7kV TO-268 IGBT Transistors / Modules ROHS | C3194059 | TO-268 | Tape & Reel (TR) | 360W | - | 80A | 1.7kV | - | - | 2.8V@15V,42A | - | - | 340ns | 37ns | 188nC | - | ||
| Min: 1 Mult: 1 | 0 | IXYT12N250CV1HV | Littelfuse/IXYS | 310W 28A 2.5kV TO-268HV IGBT Transistors / Modules ROHS | C3194074 | TO-268HV | Tube-packed | 310W | -55℃~+175℃@(Tj) | 28A | 2.5kV | - | - | 4.5V@15V,12A | 1.7mJ | 3.56mJ | 167ns | 12ns | 56nC | 16ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGT6D20 | HARRIS | 32A 400V TO-3 IGBT Transistors / Modules ROHS | C3194094 | TO-3 | Bag-packed | - | - | 32A | 400V | - | - | - | - | - | - | - | - | - |