Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12KT4GB11 | Infineon Technologies | 515W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17285581 | - | Tray | 515W | -40℃~+150℃ | 100A | 1.2kV | 6.3nF@25V | FS(Field Stop) | 2.2V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MGP7N60E | onsemi | IGBT Transistors / Modules ROHS | C3171127 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW60N60EH3 | Infineon Technologies | TO-247-3-AI IGBT Transistors / Modules ROHS | C536182 | TO-247-3-AI | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB10H60DF | STMicroelectronics | 115W 20A 600V FS(Field Stop) D2PAK IGBT Transistors / Modules ROHS | C2971195 | D2PAK | Tape & Reel (TR) | 115W | -55℃~+175℃@(Tj) | 20A | 600V | - | FS(Field Stop) | - | 107ns | 0.14mJ | 0.083mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYT25N250CHV | Littelfuse/IXYS | 937W 95A 2.5kV TO-268 IGBT Transistors / Modules ROHS | C17218292 | TO-268 | Tube-packed | 937W | -55℃~+175℃@(Tj) | 95A | 2.5kV | - | - | 4V@15V,25A | 34ns | 7.3mJ | 8.3mJ | 230ns | 15ns | 147nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS8B60KPBF | Infineon Technologies | 167W 28A 600V NPT (non-penetrating type) D2PAK IGBT Transistors / Modules ROHS | C3190514 | D2PAK | Bag-packed | 167W | - | 28A | 600V | - | NPT (non-penetrating type) | 2.2V@15V,8A | - | 0.16mJ | 0.16mJ | 140ns | 23ns | 29nC | ||
| Min: 1 Mult: 1 | 0 | AUIRGS4062D1TRL | Infineon Technologies | 246W 59A 600V D2PAK IGBT Transistors / Modules ROHS | C3190529 | D2PAK | Bag-packed | 246W | -55℃~+175℃@(Tj) | 59A | 600V | - | - | - | 102ns | 0.311mJ | 0.532mJ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| IRG4RC10KDTRPBF | Infineon Technologies | 38W 9A 600V DPAK IGBT Transistors / Modules ROHS | C3190804 | DPAK | Tape & Reel (TR) | 38W | -55℃~+150℃@(Tj) | 9A | 600V | - | - | - | 28ns | 0.14mJ | 0.25mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGIB4630DPBF | Infineon Technologies | 206W 47A 600V NPT (non-penetrating type) TO-220 IGBT Transistors / Modules ROHS | C3191614 | TO-220 | Tube-packed | 206W | -40℃~+175℃@(Tj) | 47A | 600V | - | NPT (non-penetrating type) | 1.95V@15V,18A | 100ns | 0.35mJ | 0.095mJ | 105ns | 40ns | 35nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS4056DPBF | Infineon Technologies | 140W 24A 600V D2PAK IGBT Transistors / Modules ROHS | C3190505 | D2PAK | Bag-packed | 140W | -55℃~+175℃@(Tj) | 24A | 600V | - | - | - | 68ns | 0.225mJ | 0.075mJ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IRGR3B60KD2TRRP | Infineon Technologies | 52W 7.8A 600V NPT (non-penetrating type) DPAK IGBT Transistors / Modules ROHS | C3190800 | DPAK | Tape & Reel (TR) | 52W | -55℃~+150℃@(Tj) | 7.8A | 600V | - | NPT (non-penetrating type) | - | 77ns | 0.039mJ | 0.062mJ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0
View marketplace suppliers’ inventory
| IRG4RC10UTRPBF | Infineon Technologies | 38W 8.5A 600V DPAK IGBT Transistors / Modules ROHS | C3190815 | DPAK | Tape & Reel (TR) | 38W | -55℃~+150℃@(Tj) | 8.5A | 600V | - | - | 2.6V@15V,5A | - | 0.16mJ | 0.08mJ | 116ns | 19ns | 15nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4PSH71KDPBF | Infineon Technologies | 350W 78A 1.2kV TO-274AA IGBT Transistors / Modules ROHS | C3193346 | TO-274AA | Bag-packed | 350W | -55℃~+150℃@(Tj) | 78A | 1.2kV | - | - | 3.9V@15V,42A | 107ns | 3.23mJ | 5.68mJ | 230ns | 67ns | 410nC | ||
| Min: 1 Mult: 1 | 0 | IRG4PSC71KPBF | Infineon Technologies | TO-274AA IGBT Transistors / Modules ROHS | C3193351 | TO-274AA | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGB30B60KPBF | Infineon Technologies | 370W 78A 600V NPT (non-penetrating type) TO-220AB IGBT Transistors / Modules ROHS | C3193521 | TO-220AB | Tube-packed | 370W | -55℃~+175℃@(Tj) | 78A | 600V | - | NPT (non-penetrating type) | - | - | 0.825mJ | 0.35mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG6B330UDPBF | Infineon Technologies | 160W 70A 330V TO-220AB IGBT Transistors / Modules ROHS | C3193541 | TO-220AB | Tube-packed | 160W | -40℃~+150℃@(Tj) | 70A | 330V | - | - | 2.76V@15V,120A | 60ns | - | - | 176ns | 47ns | 85nC | ||
| Min: 1 Mult: 1 | 0 | IRGP4266DPBF | Infineon Technologies | 455W 140A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193731 | TO-247AC | Bag-packed | 455W | -40℃~+175℃@(Tj) | 140A | 650V | - | - | - | 170ns | 2.2mJ | 2.5mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS500R17OE4D | Infineon Technologies | 3kW 740A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198642 | - | Tray | 3kW | -40℃~+150℃ | 740A | 1.7kV | 40nF@25V | FS(Field Stop) | 2.3V@15V,500A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R17ME4B11 | Infineon Technologies | 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198692 | - | Bag-packed | - | - | - | 1.7kV | 48nF@25V | FS(Field Stop) | 2.3V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12KT4B15 | Infineon Technologies | 160W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190326 | - | Tray | 160W | -40℃~+150℃@(Tj) | 25A | 1.2kV | 1.45nF@25V | FS(Field Stop) | 2.25V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1600R33HE4BPSA1 | Infineon Technologies | 3.6kW 1.6kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190381 | - | Tray | 3.6kW | -40℃~+150℃@(Tj) | 1.6kA | 3.3kV | 187nF@25V | FS(Field Stop) | 2.65V@15V,1.6kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF225R65T3E3BPSA1 | Infineon Technologies | 1000kW 225A 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190401 | - | Tray | 1000kW | - | 225A | 5.9kV | 65.6nF@25V | FS(Field Stop) | 3.4V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS4715DPBF | Infineon Technologies | 100W 21A 650V D2PAK IGBT Transistors / Modules ROHS | C3190486 | D2PAK | Tube-packed | 100W | -40℃~+175℃@(Tj) | 21A | 650V | - | - | 2V@15V,8A | 86ns | 0.09mJ | 0.2mJ | 100ns | 30ns | 30nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PSH50UDPBF | Infineon Technologies | 462W 116A 1.2kV TO-274AA IGBT Transistors / Modules ROHS | C3193347 | TO-274AA | Bag-packed | 462W | -55℃~+150℃@(Tj) | 116A | 1.2kV | - | - | 2V@15V,50A | 190ns | 2.2mJ | 3.6mJ | 430ns | 35ns | 440nC | ||
| Min: 1 Mult: 1 | 0 | IRG7PSH73K10PBF | Infineon Technologies | 1.15W 220A 1.2kV TO-274AA IGBT Transistors / Modules ROHS | C3193352 | TO-274AA | Bag-packed | 1.15W | - | 220A | 1.2kV | - | - | 2.3V@15V,75A | - | 4.6mJ | 7.7mJ | 267ns | 63ns | 360nC |