Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXYL60N450 | Littelfuse/IXYS | 417W 90A 4.5kV IGBT Transistors / Modules ROHS | C17430979 | - | Tube-packed | 417W | 450ns | -55℃~+150℃@(Tj) | 55ns | 90A | 4.5kV | - | 3.3V@15V,60A | 366nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ2400R12HP4HOSA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17460601 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUBW10-12A7 | Littelfuse/IXYS | 105W 20A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17365299 | - | Bag-packed | 105W | - | -40℃~+125℃@(Tj) | - | 20A | 1.2kV | NPT (non-penetrating type) | 2.7V@15V,10A | - | - | - | 600pF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXGK82N120B3 | Littelfuse/IXYS | 1.25kW 230A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17374607 | TO-264 | Tube-packed | 1.25kW | 210ns | -55℃~+150℃@(Tj) | 30ns | 230A | 1.2kV | PT (Through Type) | 3.2V@15V,82A | 350nC | 3.3mJ | 5mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTH20N50E1D | HARRIS | 100W 20A 500V TO-218 IGBT Transistors / Modules ROHS | C17372328 | TO-218 | Bag-packed | 100W | - | -55℃~+150℃@(Tj) | - | 20A | 500V | - | 3.2V@20V,35A | 33nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL475A120D3G | Microchip Tech | 2.08kW 610A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17309385 | - | Bag-packed | 2.08kW | - | -40℃~+175℃@(Tj) | - | 610A | 1.2kV | FS(Field Stop) | 2.2V@15V,400A | - | - | - | 24.6nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP10R12W1T7PBPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17375240 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH20N120C3D1 | Littelfuse/IXYS | 230W 36A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17422301 | TO-247 | Tube-packed | 230W | 90ns | -55℃~+150℃@(Tj) | 20ns | 36A | 1.2kV | - | 3.4V@15V,20A | 53nC | - | 1.3mJ | - | 195ns | ||
| Min: 1 Mult: 1 | 0 | MUBW35-12A7 | Littelfuse/IXYS | 225W 50A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17366928 | - | Box-packed | 225W | - | -40℃~+125℃@(Tj) | - | 50A | 1.2kV | NPT (non-penetrating type) | 3.1V@15V,35A | - | - | - | 1.65nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT100TP60N | Vishay Intertech | 417W 160A 600V IGBT Transistors / Modules ROHS | C17436195 | - | Bag-packed | 417W | - | - | - | 160A | 600V | - | 2.1V@15V,100A | - | - | - | 7.71nF@30V | - | ||
| Min: 1 Mult: 1 | 0 | APT35GA90B | Microchip Tech | 290W 63A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17511247 | TO-247 | Tube-packed | 290W | 104ns | -55℃~+150℃@(Tj) | 12ns | 63A | 900V | PT (Through Type) | 3.1V@15V,18A | 84nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1200R16KF4S1NOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17475131 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT30TL601G | Microchip Tech | 90W 50A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17417374 | - | Bag-packed | 90W | - | -40℃~+175℃@(Tj) | - | 50A | 600V | FS(Field Stop) | 1.9V@15V,30A | - | - | - | 1.6nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXGA20N120A3 | Littelfuse/IXYS | 180W 40A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17495993 | TO-263AA | Tube-packed | 180W | 290ns | -55℃~+150℃@(Tj) | 16ns | 40A | 1.2kV | PT (Through Type) | 2.5V@15V,20A | 50nC | 6.47mJ | 2.85mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT300DU120G | Microchip Tech | 1.38kW 420A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17602359 | - | Bag-packed | 1.38kW | - | -40℃~+150℃@(Tj) | - | 420A | 1.2kV | FS(Field Stop) | 2.1V@15V,300A | - | - | - | 21nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APTGT50SK120TG | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17602391 | - | Bag-packed | 277W | - | -40℃~+150℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 2.1V@15V,50A | - | - | - | 3.6nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXA20I1200PB | Littelfuse/IXYS | 165W 38A 1.2kV PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17507888 | TO-220-3 | Tube-packed | 165W | - | -40℃~+150℃@(Tj) | - | 38A | 1.2kV | PT (Through Type) | 2.1V@15V,15A | 47nC | 1.7mJ | 1.65mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R12KE3BPSA1 | Infineon Technologies | 270W 75A 1.2kV IGBT Transistors / Modules ROHS | C17527015 | - | Tray | 270W | - | -40℃~+125℃@(Tj) | - | 75A | 1.2kV | - | 2.15V@15V,50A | - | - | - | 3.5nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IXYN110N120A4 | Littelfuse/IXYS | 830W 275A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17633129 | SOT-227B | Tube-packed | 830W | 550ns | -55℃~+175℃@(Tj) | 42ns | 275A | 1.2kV | PT (Through Type) | 1.8V@15V,110A | 305nC | 8.4mJ | 2.5mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYA20N65C3D1 | Littelfuse/IXYS | 200W 50A 650V TO-263AA IGBT Transistors / Modules ROHS | C17584831 | TO-263AA | Tube-packed | 200W | 80ns | -55℃~+175℃@(Tj) | 19ns | 50A | 650V | - | 2.5V@15V,20A | 30nC | - | - | - | 34ns | ||
| Min: 1 Mult: 1 | 0 | APTGT150SK60T1G | Microchip Tech | 480W 225A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17565979 | - | Bag-packed | 480W | - | -40℃~+175℃@(Tj) | - | 225A | 600V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | 9.2nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | FD600R06ME3S2BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17558386 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ200A65T3G | Microchip Tech | 483W 200A 650V IGBT Transistors / Modules ROHS | C17683504 | - | Bag-packed | 483W | - | -40℃~+175℃@(Tj) | - | 200A | 650V | - | 2.2V@15V,200A | - | - | - | 12nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | APT36GA60B | Microchip Tech | 290W 65A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17590210 | TO-247 | Tube-packed | 290W | 122ns | -55℃~+150℃@(Tj) | 16ns | 65A | 600V | PT (Through Type) | 2.5V@15V,20A | 102nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT80GA90B | Microchip Tech | 625W 145A 900V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17694284 | TO-247 | Tube-packed | 625W | 149ns | -55℃~+150℃@(Tj) | 18ns | 145A | 900V | PT (Through Type) | 3.1V@15V,47A | 200nC | - | - | - | - |