Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12ME4EB11BPSA1 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190353 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 600A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS300R17OE4B81BPSA1 | Infineon Technologies | 20mW 300A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190368 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 300A | 1.7kV | 24.3nF@25V | FS(Field Stop) | 2.3V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4BC15UD-SPBF | Infineon Technologies | 49W 14A 600V D2PAK IGBT Transistors / Modules ROHS | C3190477 | D2PAK | Bag-packed | 49W | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 2.4V@15V,7.8A | 160ns | 17ns | 23nC | 28ns | 0.26mJ | 0.24mJ | ||
| Min: 1 Mult: 1 | 0 | AUIRG4BC30U-S | Infineon Technologies | 100W 23A 600V D2PAK IGBT Transistors / Modules ROHS | C3190478 | D2PAK | Bag-packed | 100W | -55℃~+150℃@(Tj) | 23A | 600V | - | - | 2.1V@15V,12A | 78ns | 17ns | 75nC | - | 0.2mJ | 0.16mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGB8206ANT4G | onsemi | 150W 20A 390V D2PAK IGBT Transistors / Modules ROHS | C3190504 | D2PAK | Bag-packed | 150W | -55℃~+175℃@(Tj) | 20A | 390V | - | - | 1.9V@4.5V,20A | 5us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS4056DPBF | Infineon Technologies | 140W 24A 600V D2PAK IGBT Transistors / Modules ROHS | C3190505 | D2PAK | Bag-packed | 140W | -55℃~+175℃@(Tj) | 24A | 600V | - | - | - | - | - | - | 68ns | 0.225mJ | 0.075mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS8B60KPBF | Infineon Technologies | 167W 28A 600V NPT (non-penetrating type) D2PAK IGBT Transistors / Modules ROHS | C3190514 | D2PAK | Bag-packed | 167W | - | 28A | 600V | - | NPT (non-penetrating type) | 2.2V@15V,8A | 140ns | 23ns | 29nC | - | 0.16mJ | 0.16mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4BC30F-SPBF | Infineon Technologies | 100W 31A 600V D2PAK IGBT Transistors / Modules ROHS | C3190522 | D2PAK | Bag-packed | 100W | -55℃~+150℃@(Tj) | 31A | 600V | - | - | 1.8V@15V,17A | 200ns | 21ns | 51nC | - | 1.18mJ | 0.23mJ | ||
| Min: 1 Mult: 1 | 0 | AUIRGS30B60K-IR | Infineon Technologies | 370W 78A 600V NPT (non-penetrating type) D2PAK IGBT Transistors / Modules ROHS | C3190523 | D2PAK | Bag-packed | 370W | - | 78A | 600V | - | NPT (non-penetrating type) | 2.35V@15V,30A | 185ns | 46ns | 153nC | - | 0.825mJ | 0.35mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AUIRGS4062D1 | Infineon Technologies | 246W 59A 600V D2PAK IGBT Transistors / Modules ROHS | C3190527 | D2PAK | Bag-packed | 246W | -55℃~+175℃@(Tj) | 59A | 600V | - | - | - | - | - | - | 102ns | 0.311mJ | 0.532mJ | ||
| Min: 1 Mult: 1 | 0 | AUIRGS4062D1TRL | Infineon Technologies | 246W 59A 600V D2PAK IGBT Transistors / Modules ROHS | C3190529 | D2PAK | Bag-packed | 246W | -55℃~+175℃@(Tj) | 59A | 600V | - | - | - | - | - | - | 102ns | 0.311mJ | 0.532mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGSL15B60KDPBF | Infineon Technologies | 208W 31A 600V NPT (non-penetrating type) TO-262-3 IGBT Transistors / Modules ROHS | C3191774 | TO-262-3 | Bag-packed | 208W | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | 2.2V@15V,15A | 184ns | 34ns | 56nC | 92ns | 0.34mJ | 0.22mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGB15N60 | Infineon Technologies | 139W 31A 600V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191795 | TO-263 | Bag-packed | 139W | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | - | - | - | - | - | - | 0.57mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS6B60KPBF | Infineon Technologies | 90W 13A 600V TO-263 IGBT Transistors / Modules ROHS | C3191807 | TO-263 | Bag-packed | 90W | -55℃~+150℃@(Tj) | 13A | 600V | - | - | 2.2V@15V,5A | 215ns | 25ns | 18.2nC | - | 0.135mJ | 0.11mJ | ||
| Min: 1 Mult: 1 | 0 | IXYX140N120A4 | Littelfuse/IXYS | 1.5kW 480A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C3191901 | TO-247-3 | Tube-packed | 1.5kW | -55℃~+175℃@(Tj) | 480A | 1.2kV | - | - | - | - | - | - | 47ns | 12mJ | 4.9mJ | ||
| Min: 1 Mult: 1 | 0 | IXYK300N65A3 | Littelfuse/IXYS | 2.3kW 600A 650V TO-264-3 IGBT Transistors / Modules ROHS | C3191903 | TO-264-3 | Tube-packed | 2.3kW | -55℃~+175℃@(Tj) | 600A | 650V | - | - | - | - | - | - | 125ns | 4.7mJ | 7.8mJ | ||
| Min: 1 Mult: 1 | 0 | NCE25TD135LT | Wuxi NCE Power Semiconductor | TO-247 IGBT Transistors / Modules ROHS | C2686747 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IKN03N60RC2ATMA1 | Infineon Technologies | 6.3W 5.7A 600V SOT-223-3 IGBT Transistors / Modules ROHS | C3191597 | SOT-223-3 | Tape & Reel (TR) | 6.3W | -40℃~+150℃@(Tj) | 5.7A | 600V | - | - | 2.3V@15V,3A | 77.5ns | 7ns | 18nC | 38ns | 0.044mJ | 0.062mJ | ||
| Min: 1 Mult: 1 | 0 | IGP01N120H2XKSA1036 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191625 | TO-220-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGP20N60HS | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191626 | TO-220-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGP01N120H2 | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C3191633 | TO-220-3 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GF120JRD | Microchip Tech | 390W 60A 1.2kV SOT-227-4 IGBT Transistors / Modules ROHS | C3193022 | SOT-227-4 | Tube-packed | 390W | -55℃~+150℃@(Tj) | 60A | 1.2kV | 3.45nF@25V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGN100N170 | Littelfuse/IXYS | 735W 160A 1.7kV NPT (non-penetrating type) SOT-227B IGBT Transistors / Modules ROHS | C3193027 | SOT-227B | Tube-packed | 735W | -55℃~+150℃@(Tj) | 160A | 1.7kV | 9.22nF@25V | NPT (non-penetrating type) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN300N65A3 | Littelfuse/IXYS | 1.5kW 470A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193030 | SOT-227B | Tube-packed | 1.5kW | -55℃~+175℃@(Tj) | 470A | 650V | - | PT (Through Type) | 1.6V@15V,100A | 190ns | 42ns | 565nC | 125ns | 4.7mJ | 7.8mJ | ||
| Min: 1 Mult: 1 | 0 | IXA70R1200NA | Littelfuse/IXYS | 350W 100A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193033 | SOT-227B | Tube-packed | 350W | - | 100A | 1.2kV | - | PT (Through Type) | 2.1V@15V,50A | 250ns | 70ns | 190nC | - | 5.5mJ | 4.5mJ |