Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT20NL65GTL | ROHM Semicon | 106W 20A 650V FS(Field Stop) TO-263AB IGBT Transistors / Modules ROHS | C3194021 | TO-263AB | Tape & Reel (TR) | 32ns | 106W | 12ns | -40℃~+175℃@(Tj) | 20A | 650V | - | FS(Field Stop) | 2.1V@15V,10A | 22nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S3N60C3DS | HARRIS | 6A 600V TO-263AB IGBT Transistors / Modules ROHS | C3194031 | TO-263AB | Bag-packed | - | - | - | - | 6A | 600V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYK110N120B4 | Littelfuse/IXYS | 1.36kW 340A 1.2kV TO-264 IGBT Transistors / Modules ROHS | C3194051 | TO-264 | Tube-packed | 390ns | 1.36kW | 45ns | -55℃~+175℃@(Tj) | 340A | 1.2kV | - | - | 2.1V@15V,110A | 340nC | 3.6mJ | 50ns | 3.85mJ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT6N170-TRL | Littelfuse/IXYS | 75W 12A 1.7kV TO-268 IGBT Transistors / Modules ROHS | C3194056 | TO-268 | Tape & Reel (TR) | 250ns | 75W | 40ns | -55℃~+150℃@(Tj) | 12A | 1.7kV | - | - | 4V@15V,6A | 20nC | - | 36ns | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT6N170AHV-TRL | Littelfuse/IXYS | 75W 6A 1.7kV TO-268HV IGBT Transistors / Modules ROHS | C3194066 | TO-268HV | Tape & Reel (TR) | 220ns | 75W | 46ns | -55℃~+150℃@(Tj) | 6A | 1.7kV | - | - | 7V@15V,3A | 18.5nC | 0.59mJ | 40ns | 0.18mJ | ||
| Min: 1 Mult: 1 | 0 | IXYT55N120A4HV | Littelfuse/IXYS | 650W 175A 1.2kV PT (Through Type) TO-268HV IGBT Transistors / Modules ROHS | C3194071 | TO-268HV | Tube-packed | 300ns | 650W | 23ns | -55℃~+175℃@(Tj) | 175A | 1.2kV | - | PT (Through Type) | 1.8V@15V,55A | 110nC | 2.3mJ | 35ns | 5.3mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGT6D21 | HARRIS | 32A 400V TO-3 IGBT Transistors / Modules ROHS | C3194086 | TO-3 | Bag-packed | - | - | - | - | 32A | 400V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA20S120M | onsemi | 348W 40A 1.2kV FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C3194111 | TO-3P | Bag-packed | - | 348W | - | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | FS(Field Stop) | 1.85V@15V,20A | 208nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12W2T7PBPSA1 | Infineon Technologies | 20mW 70A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190238 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 70A | 1.2kV | 21.7nF@25V | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS3L40R07W2H5FB11BOMA1 | Infineon Technologies | 20mW 40A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190243 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 40A | 650V | 2nF@25V | FS(Field Stop) | 1.81V@15V,20A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R12KT4B15BPSA1 | Infineon Technologies | 280W 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190268 | - | Tray | - | 280W | - | -40℃~+150℃@(Tj) | 50A | 1.2kV | 2.8nF@25V | FS(Field Stop) | 2.15V@15V,50A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R12KT4BPSA2 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190288 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 75A | 1.2kV | 4.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF750R12ME7B11BPSA1 | Infineon Technologies | 20mW 750A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190338 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 750A | 1.2kV | 115nF@25V | FS(Field Stop) | 1.75V@15V,750A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12ME4EB11BPSA1 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190353 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 600A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IFF600B12ME4B11BPSA1 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190358 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 600A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS300R17OE4B81BPSA1 | Infineon Technologies | 20mW 300A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190368 | - | Tray | - | 20mW | - | -40℃~+150℃@(Tj) | 300A | 1.7kV | 24.3nF@25V | FS(Field Stop) | 2.3V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS660R08A6P2FBBPSA1 | Infineon Technologies | 1.053kW 450A 750V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190373 | - | Tray | - | 1.053kW | - | -40℃~+150℃@(Tj) | 450A | 750V | 80nF@50V | FS(Field Stop) | 1.35V@15V,450A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1500R33HL3B60BPSA1 | Infineon Technologies | 2400kW 1.5kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190383 | - | Tray | - | 2400kW | - | -40℃~+150℃@(Tj) | 1.5kA | 3.3kV | 280nF@25V | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AUIRG4BC30U-S | Infineon Technologies | 100W 23A 600V D2PAK IGBT Transistors / Modules ROHS | C3190478 | D2PAK | Bag-packed | 78ns | 100W | 17ns | -55℃~+150℃@(Tj) | 23A | 600V | - | - | 2.1V@15V,12A | 75nC | 0.16mJ | - | 0.2mJ | ||
| Min: 1 Mult: 1 | 0 | IRGS4615DPBF | Infineon Technologies | 99W 23A 600V TO-263-3 IGBT Transistors / Modules ROHS | C3190488 | TO-263-3 | Tube-packed | 95ns | 99W | 30ns | -40℃~+175℃@(Tj) | 23A | 600V | - | - | 1.85V@15V,8A | 19nC | 0.07mJ | 60ns | 0.145mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4BC10SD-SPBF | Infineon Technologies | 38W 14A 600V D2PAK IGBT Transistors / Modules ROHS | C3190503 | D2PAK | Bag-packed | 815ns | 38W | 76ns | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 1.8V@15V,8A | 15nC | 0.31mJ | 28ns | 3.28mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS4607DTRLPBF | Infineon Technologies | 58W 11A 600V D2PAK IGBT Transistors / Modules ROHS | C3190508 | D2PAK | Bag-packed | 120ns | 58W | 27ns | -40℃~+175℃@(Tj) | 11A | 600V | - | - | 2.05V@15V,4A | 9nC | 0.14mJ | 48ns | 0.062mJ | ||
| Min: 1 Mult: 1 | 0 | AUIRGS30B60K-IR | Infineon Technologies | 370W 78A 600V NPT (non-penetrating type) D2PAK IGBT Transistors / Modules ROHS | C3190523 | D2PAK | Bag-packed | 185ns | 370W | 46ns | - | 78A | 600V | - | NPT (non-penetrating type) | 2.35V@15V,30A | 153nC | 0.35mJ | - | 0.825mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0
View marketplace suppliers’ inventory
| SGW23N60UFDTM | onsemi | 100W 23A 600V D2PAK(TO-263) IGBT Transistors / Modules ROHS | C3190538 | D2PAK(TO-263) | Tape & Reel (TR) | 60ns | 100W | 17ns | -55℃~+150℃@(Tj) | 23A | 600V | - | - | 2.6V@15V,12A | 49nC | 0.115mJ | 60ns | 0.135mJ | ||
| Min: 1 Mult: 1 | 0 | MIXG240W1200PTEH | Littelfuse/IXYS | 938W 312A 1.2kV IGBT Transistors / Modules ROHS | C3190893 | - | Box-packed | - | 938W | - | -40℃~+175℃@(Tj) | 312A | 1.2kV | 10.6nF@100V | - | 2V@15V,200A | - | - | - | - |