Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1800R12IE5BPSA1 | Infineon Technologies | 20mW 1.8kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17502138 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 1.8kA | 1.2kV | 98.5nF@25V | FS(Field Stop) | 2.15V@15V,1800A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX200N65B3 | Littelfuse/IXYS | 1.56kW 410A 650V TO-247-3 IGBT Transistors / Modules ROHS | C17502614 | TO-247-3 | Tube-packed | 1.56kW | -55℃~+175℃@(Tj) | 410A | 650V | - | - | 1.7V@15V,100A | 370ns | 60ns | 340nC | 108ns | 4mJ | 5mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF200R12KE4PHOSA1 | Infineon Technologies | 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17477996 | - | Tray | - | -40℃~+150℃ | 200A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.15V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF200R12KT3HOSA1 | Infineon Technologies | 1.05kW 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17479691 | - | Tray | 1.05kW | -40℃~+125℃ | - | 1.2kV | 14nF@25V | FS(Field Stop) | 2.15V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH60N65C4 | Littelfuse/IXYS | 455W 118A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17476885 | TO-247 | Tube-packed | 455W | -55℃~+175℃@(Tj) | 118A | 650V | - | PT (Through Type) | 2.2V@15V,60A | 133ns | 37ns | 94nC | - | - | 3.2mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12KE4BOSA1 | Infineon Technologies | 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17533190 | - | Tray | - | -40℃~+150℃ | 600A | 1.2kV | 38nF@25V | FS(Field Stop) | 2.2V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGWX5TS65DGC11 | ROHM Semicon | 348W 132A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17525408 | TO-247N | Tube-packed | 348W | -40℃~+175℃@(Tj) | 132A | 650V | - | FS(Field Stop) | 1.9V@15V,75A | 229ns | 64ns | 213nC | 101ns | 1.68mJ | 2.39mJ | ||
| Min: 1 Mult: 1 | 0 | IGW75N60H3FKSA1 | Infineon Technologies | 428W 140A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17246285 | TO-247-3 | Tube-packed | 428W | -40℃~+175℃@(Tj) | 140A | 600V | - | FS(Field Stop) | 2.3V@15V,75A | 265ns | 31ns | 470nC | - | 1.7mJ | 3mJ | ||
| Min: 1 Mult: 1 | 0 | VS-GT300YH120N | Vishay Intertech | 1.042kW 341A 1.2kV IGBT Transistors / Modules ROHS | C17279273 | - | Bag-packed | 1.042kW | -40℃~+150℃@(Tj) | 341A | 1.2kV | 36nF@30V | - | 2.17V@15V,300A(Typ) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4062D1-E | Infineon Technologies | 217W 55A 600V TO-247AD IGBT Transistors / Modules ROHS | C17272505 | TO-247AD | Tube-packed | 217W | -55℃~+175℃@(Tj) | 55A | 600V | - | - | 1.77V@15V,24A | 90ns | 19ns | 77nC | 102ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12KT4GB11BOSA1 | Infineon Technologies | 515W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17285581 | - | Tray | 515W | -40℃~+150℃ | 100A | 1.2kV | 6.3nF@25V | FS(Field Stop) | 2.2V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGT30N120B3D1 | Littelfuse/IXYS | 300W 1.2kV PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17209058 | TO-268AA | Tube-packed | 300W | -55℃~+150℃@(Tj) | - | 1.2kV | - | PT (Through Type) | 3.5V@15V,30A | 127ns | 16ns | 87nC | 100ns | 2.16mJ | 3.47mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF400R17KE4HOSA1 | Infineon Technologies | 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17237951 | - | Tray | - | -40℃~+150℃ | 400A | 1.7kV | 36nF@25V | FS(Field Stop) | 2.3V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGK50N120C3H1 | Littelfuse/IXYS | 460W 95A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17238491 | TO-264 | Tube-packed | 460W | -55℃~+150℃@(Tj) | 95A | 1.2kV | - | PT (Through Type) | 4.2V@15V,40A | 123ns | 31ns | 196nC | 75ns | - | 2mJ | ||
| Min: 1 Mult: 1 | 0 | FD200R12KE3HOSA1 | Infineon Technologies | 1.05kW 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17696176 | - | Tray | 1.05kW | -40℃~+125℃ | - | 1.2kV | 14nF@25V | FS(Field Stop) | 2.15V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW00TS65DGC11 | ROHM Semicon | 254W 96A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17696846 | TO-247N | Tube-packed | 254W | -40℃~+175℃@(Tj) | 96A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 180ns | 52ns | 141nC | 95ns | - | 1.18mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYX120N120B3 | Littelfuse/IXYS | 1.5kW 320A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17698981 | TO-247-3 | Tube-packed | 1.5kW | -55℃~+175℃@(Tj) | 320A | 1.2kV | - | - | 2.2V@15V,100A | 340ns | 30ns | 400nC | 54ns | 21.5mJ | 9.7mJ | ||
| Min: 1 Mult: 1 | 0 | FD900R12IP4DBOSA1 | Infineon Technologies | 5.1kW 900A 1.2kV IGBT Transistors / Modules ROHS | C17696426 | - | Tray | 5.1kW | -40℃~+150℃ | 900A | 1.2kV | 54nF@25V | - | 2.05V@15V,900A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MMIX1G120N120A3V1 | Littelfuse/IXYS | 400W 220A 1.2kV PT (Through Type) SMPD-24 IGBT Transistors / Modules ROHS | C17697102 | SMPD-24 | Tube-packed | 400W | -55℃~+150℃@(Tj) | 220A | 1.2kV | - | PT (Through Type) | 2.2V@15V,100A | 490ns | 40ns | 420nC | 700ns | 33mJ | 10mJ | ||
| Min: 1 Mult: 1 | 0 | RGTH50TS65DGC11 | ROHM Semicon | 174W 50A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17699429 | TO-247N | Tube-packed | 174W | -40℃~+175℃@(Tj) | 50A | 650V | - | FS(Field Stop) | 2.1V@15V,25A | 94ns | 27ns | 49nC | 58ns | - | - | ||
| Min: 1 Mult: 1 | 0 | RJP6085DPK-00#T0 | RENESAS | 178.5W 40A 600V TO-3P IGBT Transistors / Modules ROHS | C17693496 | TO-3P | Tube-packed | 178.5W | - | 40A | 600V | - | - | 3.5V@15V,40A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ENM040M60P | Vishay Intertech | IGBT Transistors / Modules ROHS | C20039226 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NXH400N100L4Q2F2SG | onsemi | IGBT Transistors / Modules ROHS | C20047254 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGPR20NL43HRTL | ROHM Semicon | IGBT Transistors / Modules ROHS | C20109355 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MG150HF12TFC2 | Yangzhou Yangjie Elec Tech | C2 IGBT Transistors / Modules ROHS | C20601999 | C2 | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - |