Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Operating Temperature
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Operating Temperature
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXA70R1200NA | Littelfuse/IXYS | 350W 100A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193033 | SOT-227B | Tube-packed | 250ns | 350W | 70ns | 100A | 1.2kV | - | PT (Through Type) | 2.1V@15V,50A | 190nC | 5.5mJ | 4.5mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN100N120C3 | Littelfuse/IXYS | 830W 152A 1.2kV SOT-227B IGBT Transistors / Modules ROHS | C3193034 | SOT-227B | Tube-packed | - | 830W | - | 152A | 1.2kV | 6nF@25V | - | 3.5V@15V,100A | - | - | - | -55℃~+175℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | IXYN100N120B3H1 | Littelfuse/IXYS | 690W 165A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193036 | SOT-227B | Tube-packed | - | 690W | - | 165A | 1.2kV | 6nF@25V | PT (Through Type) | 2.6V@15V,100A | - | - | - | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | IXXN110N65B4H1 | Littelfuse/IXYS | 750W 215A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193037 | SOT-227B | Tube-packed | - | 750W | - | 215A | 650V | 3.65nF@25V | PT (Through Type) | 2.1V@15V,110A | - | - | - | -55℃~+175℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | IXXN110N65C4H1 | Littelfuse/IXYS | 750W 210A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193038 | SOT-227B | Tube-packed | - | 750W | - | 210A | 650V | 3.69nF@25V | PT (Through Type) | 2.35V@15V,110A | - | - | - | -55℃~+175℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | IXGN200N60B3 | Littelfuse/IXYS | 830W 300A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193040 | SOT-227B | Tube-packed | - | 830W | - | 300A | 600V | 26nF@25V | PT (Through Type) | 1.5V@15V,100A | - | - | - | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP7N60A4_NL | onsemi | 125W 34A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193420 | TO-220-3 | Bag-packed | 100ns | 125W | 11ns | 34A | 600V | - | - | 2.7V@15V,7A | 37nC | 0.06mJ | 0.055mJ | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | IRG4BC40WPBF | Infineon Technologies | 160W 40A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193532 | TO-220AB | Bag-packed | - | 160W | - | 40A | 600V | - | - | - | - | 0.23mJ | 0.11mJ | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4BC30SPBF | Infineon Technologies | TO-220AB IGBT Transistors / Modules ROHS | C3193547 | TO-220AB | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4IBC20UDPBF | Infineon Technologies | 34W 11.4A 600V TO-220-3 IGBT Transistors / Modules ROHS | C3193554 | TO-220-3 | Bag-packed | 93ns | 34W | 39ns | 11.4A | 600V | - | - | 2.1V@15V,6.5A | 27nC | 0.13mJ | 0.16mJ | -55℃~+150℃@(Tj) | 37ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG20N50C1D | HARRIS | 75W 26A 500V TO-247 IGBT Transistors / Modules ROHS | C3193615 | TO-247 | Bag-packed | - | 75W | - | 26A | 500V | - | - | 3.2V@20V,35A | 33nC | - | - | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | HGTG20N60B3-FS | onsemi | 165W 40A 600V TO-247 IGBT Transistors / Modules ROHS | C3193616 | TO-247 | Bag-packed | - | 165W | - | 40A | 600V | - | - | 2V@15V,20A | 135nC | - | - | -40℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG34N100E2 | HARRIS | 208W 55A 1kV TO-247 IGBT Transistors / Modules ROHS | C3193620 | TO-247 | Bag-packed | - | 208W | - | 55A | 1kV | - | - | 3.3V@15V,34A | 240nC | - | - | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | IXYH55N120C4 | Littelfuse/IXYS | 650W 140A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193648 | TO-247 | Tube-packed | 180ns | 650W | 20ns | 140A | 1.2kV | - | - | 2.5V@15V,55A | 114nC | 1.34mJ | 3.5mJ | -55℃~+175℃@(Tj) | 50ns | ||
| Min: 1 Mult: 1 | 0 | IXXH80N65B4 | Littelfuse/IXYS | 625W 160A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193655 | TO-247 | Tube-packed | 120ns | 625W | 38ns | 160A | 650V | - | PT (Through Type) | 2V@15V,80A | 120nC | 1.2mJ | 3.77mJ | -55℃~+175℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | IXYH24N170C | Littelfuse/IXYS | 500W 58A 1.7kV TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193665 | TO-247(IXYH) | Tube-packed | 160ns | 500W | 12ns | 58A | 1.7kV | - | - | 3.8V@15V,20A | 96nC | 1.95mJ | 4.9mJ | -55℃~+175℃@(Tj) | 30ns | ||
| Min: 1 Mult: 1 | 0 | APT50GS60BRDQ2G | Microchip Tech | 415W 93A 600V NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C3193674 | TO-247-3 | Tube-packed | 225ns | 415W | 16ns | 93A | 600V | - | NPT (non-penetrating type) | 3.15V@15V,50A | 235nC | 0.755mJ | - | -55℃~+150℃@(Tj) | 25ns | ||
| Min: 1 Mult: 1 | 0 | APT40GT60BRG | Microchip Tech | 345W 80A 600V NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C3193675 | TO-247-3 | Tube-packed | 124ns | 345W | 12ns | 80A | 600V | - | NPT (non-penetrating type) | 2.5V@15V,40A | 200nC | 0.828mJ | - | -55℃~+150℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | RJH60F6BDPQ-A0#T0 | RENESAS | 297.6W 85A 600V TO-247A IGBT Transistors / Modules ROHS | C3193704 | TO-247A | Tube-packed | 131ns | 297.6W | 58ns | 85A | 600V | - | - | 1.75V@15V,45A | - | - | - | - | 25ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4266DPBF | Infineon Technologies | 455W 140A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193731 | TO-247AC | Bag-packed | - | 455W | - | 140A | 650V | - | - | - | - | 2.2mJ | 2.5mJ | -40℃~+175℃@(Tj) | 170ns | ||
| Min: 1 Mult: 1 | 0 | AUIRGP50B60PD1 | Infineon Technologies | 390W 75A 600V NPT (non-penetrating type) TO-247AC IGBT Transistors / Modules ROHS | C3193732 | TO-247AC | Bag-packed | - | 390W | - | 75A | 600V | - | NPT (non-penetrating type) | - | - | 0.375mJ | 0.255mJ | -55℃~+150℃@(Tj) | 42ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4640PBF | Infineon Technologies | 250W 65A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193734 | TO-247AC | Bag-packed | 105ns | 250W | 40ns | 65A | 600V | - | - | 1.9V@15V,24A | 75nC | 0.6mJ | 0.1mJ | -40℃~+175℃@(Tj) | - | ||
| Min: 1 Mult: 1 | 0 | IRG4PC40SPBF | Infineon Technologies | 160W 60A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193741 | TO-247AC | Bag-packed | 650ns | 160W | 22ns | 60A | 600V | - | - | 1.5V@15V,31A | 100nC | 6.5mJ | 0.45mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGP35B60PD-E | Infineon Technologies | 308W 60A 600V NPT (non-penetrating type) TO-247AC IGBT Transistors / Modules ROHS | C3193749 | TO-247AC | Bag-packed | - | 308W | - | 60A | 600V | - | NPT (non-penetrating type) | - | - | 0.215mJ | 0.22mJ | -55℃~+150℃@(Tj) | 42ns | ||
| Min: 1 Mult: 1 | 0 | AUIRGP35B60PD | Infineon Technologies | 308W 60A 600V NPT (non-penetrating type) TO-247AC IGBT Transistors / Modules ROHS | C3193755 | TO-247AC | Bag-packed | - | 308W | - | 60A | 600V | - | NPT (non-penetrating type) | - | - | 0.215mJ | 0.22mJ | -55℃~+150℃@(Tj) | 42ns |