Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PH37K10D-EPBF | Infineon Technologies | 216W 45A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193816 | TO-247AD | Bag-packed | 240ns | 216W | 50ns | -40℃~+150℃@(Tj) | 45A | 1.2kV | - | - | 2.4V@15V,15A | 135nC | 120ns | 0.6mJ | 1mJ | ||
| Min: 1 Mult: 1 | 0 | IRG8P50N120KD-EPBF | Infineon Technologies | 350W 80A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193836 | TO-247AD | Bag-packed | 190ns | 350W | 35ns | -40℃~+150℃@(Tj) | 80A | 1.2kV | - | - | 2V@15V,35A | 315nC | 170ns | 1.9mJ | 2.3mJ | ||
| Min: 1 Mult: 1 | 0 | RGWS80TS65DGC13 | ROHM Semicon | 202W 71A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193861 | TO-247G | Tube-packed | 114ns | 202W | 40ns | -40℃~+175℃@(Tj) | 71A | 650V | - | FS(Field Stop) | 2V@15V,40A | 83nC | 88ns | 0.66mJ | 0.7mJ | ||
| Min: 1 Mult: 1 | 0 | RGCL80TS60DGC13 | ROHM Semicon | 148W 65A 600V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193871 | TO-247G | Tube-packed | 227ns | 148W | 53ns | -40℃~+175℃@(Tj) | 65A | 600V | - | FS(Field Stop) | 1.8V@15V,40A | 98nC | 58ns | 1.68mJ | 1.11mJ | ||
| Min: 1 Mult: 1 | 0 | RGW80TS65GC11 | ROHM Semicon | 214W 78A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193886 | TO-247N | Tube-packed | 143ns | 214W | 44ns | -40℃~+175℃@(Tj) | 78A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 110nC | - | 0.72mJ | 0.76mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FGD2N40L | onsemi | 29W 7A 400V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193936 | TO-252(DPAK) | Tape & Reel (TR) | 650ns | 29W | 47ns | -40℃~+150℃@(Tj) | 7A | 400V | - | - | 1.6V@2.4V,2.5A | 11nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| HGTD3N60C3S9A | onsemi | 33W 6A 600V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193941 | TO-252(DPAK) | Tape & Reel (TR) | - | 33W | - | -40℃~+150℃@(Tj) | 6A | 600V | - | - | 2V@15V,3A | 10.8nC | - | 0.245mJ | 0.085mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT20NL65GTL | ROHM Semicon | 106W 20A 650V FS(Field Stop) TO-263AB IGBT Transistors / Modules ROHS | C3194021 | TO-263AB | Tape & Reel (TR) | 32ns | 106W | 12ns | -40℃~+175℃@(Tj) | 20A | 650V | - | FS(Field Stop) | 2.1V@15V,10A | 22nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S3N60C3DS | HARRIS | 6A 600V TO-263AB IGBT Transistors / Modules ROHS | C3194031 | TO-263AB | Bag-packed | - | - | - | - | 6A | 600V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYK110N120B4 | Littelfuse/IXYS | 1.36kW 340A 1.2kV TO-264 IGBT Transistors / Modules ROHS | C3194051 | TO-264 | Tube-packed | 390ns | 1.36kW | 45ns | -55℃~+175℃@(Tj) | 340A | 1.2kV | - | - | 2.1V@15V,110A | 340nC | 50ns | 3.85mJ | 3.6mJ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT6N170-TRL | Littelfuse/IXYS | 75W 12A 1.7kV TO-268 IGBT Transistors / Modules ROHS | C3194056 | TO-268 | Tape & Reel (TR) | 250ns | 75W | 40ns | -55℃~+150℃@(Tj) | 12A | 1.7kV | - | - | 4V@15V,6A | 20nC | 36ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT6N170AHV-TRL | Littelfuse/IXYS | 75W 6A 1.7kV TO-268HV IGBT Transistors / Modules ROHS | C3194066 | TO-268HV | Tape & Reel (TR) | 220ns | 75W | 46ns | -55℃~+150℃@(Tj) | 6A | 1.7kV | - | - | 7V@15V,3A | 18.5nC | 40ns | 0.18mJ | 0.59mJ | ||
| Min: 1 Mult: 1 | 0 | IXYT55N120A4HV | Littelfuse/IXYS | 650W 175A 1.2kV PT (Through Type) TO-268HV IGBT Transistors / Modules ROHS | C3194071 | TO-268HV | Tube-packed | 300ns | 650W | 23ns | -55℃~+175℃@(Tj) | 175A | 1.2kV | - | PT (Through Type) | 1.8V@15V,55A | 110nC | 35ns | 5.3mJ | 2.3mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGT6D21 | HARRIS | 32A 400V TO-3 IGBT Transistors / Modules ROHS | C3194086 | TO-3 | Bag-packed | - | - | - | - | 32A | 400V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA20S120M | onsemi | 348W 40A 1.2kV FS(Field Stop) TO-3P IGBT Transistors / Modules ROHS | C3194111 | TO-3P | Bag-packed | - | 348W | - | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | FS(Field Stop) | 1.85V@15V,20A | 208nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AUIRGS4062D1 | Infineon Technologies | 246W 59A 600V D2PAK IGBT Transistors / Modules ROHS | C3190527 | D2PAK | Bag-packed | - | 246W | - | -55℃~+175℃@(Tj) | 59A | 600V | - | - | - | - | 102ns | 0.311mJ | 0.532mJ | ||
| Min: 1 Mult: 1 | 0 | MWI15-12A7 | Littelfuse/IXYS | 140W 30A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C3190887 | - | Box-packed | - | 140W | - | -40℃~+125℃@(Tj) | 30A | 1.2kV | 1nF@25V | NPT (non-penetrating type) | 2.6V@15V,15A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGL40N150TU | onsemi | 200W 40A 1.5kV TO-264-3 IGBT Transistors / Modules ROHS | C3190952 | TO-264-3 | Tube-packed | - | 200W | - | -55℃~+150℃@(Tj) | 40A | 1.5kV | - | - | 4.7V@15V,40A | 140nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S12N60B3D | HARRIS | 104W 27A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191152 | I2PAK(TO-262) | Bag-packed | 150ns | 104W | 26ns | -55℃~+150℃@(Tj) | 27A | 600V | - | - | 2.1V@15V,12A | 78nC | - | 0.25mJ | 0.304mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGI3040G2-F085C | onsemi | 150W 41A 400V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191167 | I2PAK(TO-262) | Tray | 4.8us | 150W | - | -55℃~+175℃@(Tj) | 41A | 400V | - | - | 1.25V@4V,6A | 21nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGU15N40LTU | onsemi | 45W 400V IPAK IGBT Transistors / Modules ROHS | C3191172 | IPAK | Tube-packed | - | 45W | - | -40℃~+150℃@(Tj) | - | 400V | - | - | 8V@4.5V,130A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBF40N160 | Littelfuse/IXYS | 250W 28A 1.6kV IGBT Transistors / Modules ROHS | C3191177 | - | Tube-packed | - | 250W | - | -55℃~+150℃@(Tj) | 28A | 1.6kV | - | - | 7.1V@15V,20A | 130nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GT120JR | Microchip Tech | 570W 123A 1.2kV NPT (non-penetrating type) SOT-227-4 IGBT Transistors / Modules ROHS | C3191197 | SOT-227-4 | Tube-packed | - | 570W | - | -55℃~+150℃@(Tj) | 123A | 1.2kV | 6.7nF@25V | NPT (non-penetrating type) | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | RGT40NL65DGTL | ROHM Semicon | 161W 40A 650V FS(Field Stop) TO-263 IGBT Transistors / Modules ROHS | C3191207 | TO-263 | Tape & Reel (TR) | 75ns | 161W | 22ns | -40℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 40nC | 58ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IKN03N60RC2ATMA1 | Infineon Technologies | 6.3W 5.7A 600V SOT-223-3 IGBT Transistors / Modules ROHS | C3191597 | SOT-223-3 | Tape & Reel (TR) | 77.5ns | 6.3W | 7ns | -40℃~+150℃@(Tj) | 5.7A | 600V | - | - | 2.3V@15V,3A | 18nC | 38ns | 0.044mJ | 0.062mJ |