Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | AOK40B60D1 | Alpha & Omega Semicon | 278W 80A 600V TO-247 IGBT Transistors / Modules ROHS | C3193632 | TO-247 | Tube-packed | 74ns | 278W | 29ns | -55℃~+150℃@(Tj) | 80A | 600V | - | - | 2.4V@15V,40A | 45nC | 127ns | 0.3mJ | 1.55mJ | ||
| Min: 1 Mult: 1 | 0 | IXGH20N120A3 | Littelfuse/IXYS | 180W 40A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C3193802 | TO-247AD | Tube-packed | 290ns | 180W | 16ns | -55℃~+150℃@(Tj) | 40A | 1.2kV | - | PT (Through Type) | 2.5V@15V,20A | 50nC | - | 6.47mJ | 2.85mJ | ||
| Min: 1 Mult: 1 | 0 | IXYA20N120C4HV | Littelfuse/IXYS | 375W 68A 1.2kV PT (Through Type) TO-263HV IGBT Transistors / Modules ROHS | C3194042 | TO-263HV | Tube-packed | 160ns | 375W | 14ns | -55℃~+175℃@(Tj) | 68A | 1.2kV | - | PT (Through Type) | 2.5V@15V,20A | 44nC | 53ns | 1mJ | 4.4mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R12KE3G | Infineon Technologies | 355W 100A 1.2kV IGBT Transistors / Modules ROHS | C3198643 | - | Tray | - | 355W | - | -40℃~+125℃ | 100A | 1.2kV | 5.3nF@25V | - | 2.15V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF900R12IP4DV | Infineon Technologies | 5.1kW 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198698 | - | Bag-packed | - | 5.1kW | - | -40℃~+150℃ | 900A | 1.2kV | 54nF@25V | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF600R12IP4D | Infineon Technologies | 3.35kW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198758 | - | Tray | - | 3.35kW | - | -40℃~+150℃ | 600A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.05V@15V,600A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MGP7N60ED | onsemi | IGBT Transistors / Modules ROHS | C3171421 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MGP14N60E | onsemi | IGBT Transistors / Modules ROHS | C3171015 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0
View marketplace suppliers’ inventory
| IGD06N65T6ARMA1 | Infineon Technologies | 31W 9A 650V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS | C3191759 | TO-252-3 | Tape & Reel (TR) | 35ns | 31W | 15ns | -40℃~+175℃@(Tj) | 9A | 650V | - | FS(Field Stop) | 1.9V@15V,3A | 13.7nC | - | 0.03mJ | 0.06mJ | ||
| Min: 1 Mult: 1 | 0 | IXG70IF1200NA | Littelfuse/IXYS | 130A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193023 | SOT-227B | Tube-packed | - | - | - | - | 130A | 1.2kV | - | PT (Through Type) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT40GF120JRD | Microchip Tech | 390W 60A 1.2kV SOT-227-4 IGBT Transistors / Modules ROHS | C3193022 | SOT-227-4 | Tube-packed | - | 390W | - | -55℃~+150℃@(Tj) | 60A | 1.2kV | 3.45nF@25V | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGH20N6S2 | onsemi | 125W 28A 600V TO-247 IGBT Transistors / Modules ROHS | C3193609 | TO-247 | Tube-packed | - | 125W | - | -55℃~+150℃@(Tj) | 28A | 600V | - | - | - | - | - | 0.058mJ | 0.025mJ | ||
| Min: 1 Mult: 1 | 0 | RGTH00TS65DGC11 | ROHM Semicon | 277W 85A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193884 | TO-247N | Tube-packed | - | 277W | - | -40℃~+175℃@(Tj) | 85A | 650V | - | FS(Field Stop) | - | - | 54ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGT6D20 | HARRIS | 32A 400V TO-3 IGBT Transistors / Modules ROHS | C3194094 | TO-3 | Bag-packed | - | - | - | - | 32A | 400V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R17KE3 | Infineon Technologies | 465W 130A 1.7kV IGBT Transistors / Modules ROHS | C3198690 | - | Tray | - | 465W | - | -40℃~+125℃ | 130A | 1.7kV | 6.8nF@25V | - | 2.45V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12W1T7PBPSA1 | Infineon Technologies | 20mW 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190219 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 25A | 1.2kV | 4.77nF@25V | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IRG4RC10UDTRRP | Infineon Technologies | 38W 8.5A 600V DPAK IGBT Transistors / Modules ROHS | C3190814 | DPAK | Tape & Reel (TR) | 87ns | 38W | 40ns | - | 8.5A | 600V | - | - | 2.6V@15V,5A | 15nC | 28ns | 0.12mJ | 0.14mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S20N36G3VL | onsemi | 150W 37.7A 395V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191164 | I2PAK(TO-262) | Tube-packed | 15us | 150W | - | -40℃~+175℃@(Tj) | 37.7A | 395V | - | - | 1.9V@5V,20A | 28.7nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW30N65NL5 | Infineon Technologies | 227W 85A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191669 | TO-247-3 | Tube-packed | - | 227W | - | -40℃~+175℃@(Tj) | 85A | 650V | - | FS(Field Stop) | - | - | 59ns | 1.35mJ | 0.56mJ | ||
| Min: 1 Mult: 1 | 0 | IXA70R1200NA | Littelfuse/IXYS | 350W 100A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193033 | SOT-227B | Tube-packed | 250ns | 350W | 70ns | - | 100A | 1.2kV | - | PT (Through Type) | 2.1V@15V,50A | 190nC | - | 5.5mJ | 4.5mJ | ||
| Min: 1 Mult: 1 | 0 | AOK75B60D1 | Alpha & Omega Semicon | 500W 150A 600V TO-247 IGBT Transistors / Modules ROHS | C3193590 | TO-247 | Tube-packed | 84ns | 500W | 33ns | -55℃~+150℃@(Tj) | 150A | 600V | - | - | 2.1V@15V,75A | 118nC | 147ns | 1.3mJ | 3.7mJ | ||
| Min: 1 Mult: 1 | 0 | IRG7PH46UD-EP | Infineon Technologies | 390W 40A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193790 | TO-247AD | Bag-packed | - | 390W | - | -55℃~+150℃@(Tj) | 40A | 1.2kV | - | - | - | - | 140ns | 1.85mJ | 2.61mJ | ||
| Min: 1 Mult: 1 | 0 | IXYA30N120A4HV | Littelfuse/IXYS | 500W 106A 1.2kV PT (Through Type) TO-263HV IGBT Transistors / Modules ROHS | C3194045 | TO-263HV | Tube-packed | 235ns | 500W | 15ns | -55℃~+175℃@(Tj) | 106A | 1.2kV | - | PT (Through Type) | 1.9V@15V,25A | 57nC | 42ns | 3.4mJ | 4mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ2400R12HE4B9 | Infineon Technologies | 13.5kW 3.56kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198646 | - | Tray | - | 13.5kW | - | -40℃~+150℃ | 3.56kA | 1.2kV | 150nF@25V | FS(Field Stop) | 2.1V@15V,2400A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS450R12OE4P | Infineon Technologies | 20mW 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198716 | - | Tray | - | 20mW | - | -40℃~+150℃ | 900A | 1.2kV | 1.55nF@25V | FS(Field Stop) | 2.1V@15V,450A | - | - | - | - |