Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | IXYH30N120B4 | Littelfuse/IXYS | 500W 100A 1.2kV PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193669 | TO-247(IXYH) | Tube-packed | 245ns | 500W | 20ns | -55℃~+175℃@(Tj) | 100A | 1.2kV | - | PT (Through Type) | 2.1V@15V,25A | 58nC | 60ns | 2.6mJ | 4.4mJ | ||
| Min: 1 Mult: 1 | 0 | APT50GS60BRDQ2G | Microchip Tech | 415W 93A 600V NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C3193674 | TO-247-3 | Tube-packed | 225ns | 415W | 16ns | -55℃~+150℃@(Tj) | 93A | 600V | - | NPT (non-penetrating type) | 3.15V@15V,50A | 235nC | 25ns | 0.755mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGW75H65DFB2-4 | STMicroelectronics | 357W 115A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C3193699 | TO-247-4 | Tube-packed | 121ns | 357W | 22ns | -55℃~+175℃@(Tj) | 115A | 650V | - | FS(Field Stop) | 2V@15V,75A | 207nC | 88ns | 0.766mJ | 0.992mJ | ||
| Min: 1 Mult: 1 | 0 | RJH60F6BDPQ-A0#T0 | RENESAS | 297.6W 85A 600V TO-247A IGBT Transistors / Modules ROHS | C3193704 | TO-247A | Tube-packed | 131ns | 297.6W | 58ns | - | 85A | 600V | - | - | 1.75V@15V,45A | - | 25ns | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4PC50FD-EPBF | Infineon Technologies | 200W 70A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193714 | TO-247AC | Tube-packed | - | 200W | - | -55℃~+150℃@(Tj) | 70A | 600V | - | - | - | - | 50ns | 2.4mJ | 1.5mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP4640PBF | Infineon Technologies | 250W 65A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193734 | TO-247AC | Bag-packed | 105ns | 250W | 40ns | -40℃~+175℃@(Tj) | 65A | 600V | - | - | 1.9V@15V,24A | 75nC | - | 0.6mJ | 0.1mJ | ||
| Min: 1 Mult: 1 | 0 | AUIRGP35B60PD-E | Infineon Technologies | 308W 60A 600V NPT (non-penetrating type) TO-247AC IGBT Transistors / Modules ROHS | C3193749 | TO-247AC | Bag-packed | - | 308W | - | -55℃~+150℃@(Tj) | 60A | 600V | - | NPT (non-penetrating type) | - | - | 42ns | 0.215mJ | 0.22mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP4790PBF | Infineon Technologies | 455W 140A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193764 | TO-247AC | Tube-packed | - | 455W | - | -40℃~+175℃@(Tj) | 140A | 650V | - | - | - | - | - | 2.2mJ | 2.5mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PC40UPBF | Infineon Technologies | 160W 40A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193769 | TO-247AC | Bag-packed | - | 160W | - | -55℃~+150℃@(Tj) | 40A | 600V | - | - | - | - | - | 0.35mJ | 0.32mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP4262D-EPBF | Infineon Technologies | 250W 60A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193809 | TO-247AD | Bag-packed | 73ns | 250W | 24ns | - | 60A | 650V | - | - | 2.1V@15V,24A | 70nC | 170ns | 0.24mJ | 0.52mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PH44K10D-EPBF | Infineon Technologies | 320W 70A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193814 | TO-247AD | Bag-packed | 315ns | 320W | 75ns | -40℃~+150℃@(Tj) | 70A | 1.2kV | - | - | 2.4V@15V,25A | 200nC | 130ns | 1.3mJ | 2.1mJ | ||
| Min: 1 Mult: 1 | 0 | RGW00TS65HRC11 | ROHM Semicon | 254W 96A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193914 | TO-247N | Tube-packed | 186ns | 254W | 48ns | -40℃~+175℃@(Tj) | 96A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 141nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW60TS65HRC11 | ROHM Semicon | 178W 64A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193924 | TO-247N | Tube-packed | 107ns | 178W | 36ns | -40℃~+175℃@(Tj) | 64A | 650V | - | FS(Field Stop) | 1.9V@15V,30A | 84nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYY8N90C3 | Littelfuse/IXYS | 125W 20A 900V TO-252AA IGBT Transistors / Modules ROHS | C3193964 | TO-252AA | Tube-packed | 40ns | 125W | 16ns | -55℃~+175℃@(Tj) | 20A | 900V | - | - | 2.5V@15V,8A | 13.3nC | - | 0.18mJ | 0.46mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYK120N120B3 | Littelfuse/IXYS | 1.5kW 320A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3194049 | TO-264 | Tube-packed | 340ns | 1.5kW | 30ns | -55℃~+175℃@(Tj) | 320A | 1.2kV | - | PT (Through Type) | 2.2V@15V,100A | 400nC | 54ns | 21.5mJ | 9.7mJ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXBT42N170-TRL | Littelfuse/IXYS | 360W 80A 1.7kV TO-268 IGBT Transistors / Modules ROHS | C3194059 | TO-268 | Tape & Reel (TR) | 340ns | 360W | 37ns | - | 80A | 1.7kV | - | - | 2.8V@15V,42A | 188nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJH1CV6DPK-00#T0 | RENESAS | 290W 60A 1.2kV TO-3P IGBT Transistors / Modules ROHS | C3194099 | TO-3P | Tube-packed | 125ns | 290W | 46ns | - | 60A | 1.2kV | - | - | 2.6V@15V,30A | 105nC | 180ns | 1.7mJ | 2.3mJ | ||
| Min: 1 Mult: 1 | 0 | IXGF32N170 | Littelfuse/IXYS | 200W 44A 1.7kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C3191178 | - | Tube-packed | 270ns | 200W | 45ns | -55℃~+150℃@(Tj) | 44A | 1.7kV | - | NPT (non-penetrating type) | 3.5V@15V,32A | 146nC | - | 10.6mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW50N65RH5XKSA1 | Infineon Technologies | 305W 80A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191663 | TO-247-3 | Tube-packed | 180ns | 305W | 22ns | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 2.1V@15V,50A | 120nC | - | 0.18mJ | 0.23mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| IKD04N60RC2ATMA1 | Infineon Technologies | 36.6W 8A 600V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS | C3191763 | TO-252-3 | Tape & Reel (TR) | 90ns | 36.6W | 4ns | -40℃~+175℃@(Tj) | 8A | 600V | - | FS(Field Stop) | 2.3V@15V,4A | 24nC | 80ns | 0.04mJ | 0.1mJ | ||
| Min: 1 Mult: 1 | 0 | IXYX110N120C4 | Littelfuse/IXYS | 1.36kW 310A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C3191893 | TO-247-3 | Tube-packed | - | 1.36kW | - | -55℃~+175℃@(Tj) | 310A | 1.2kV | - | - | - | - | 48ns | 1.9mJ | 3.6mJ | ||
| Min: 1 Mult: 1 | 0 | IXYK300N65A3 | Littelfuse/IXYS | 2.3kW 600A 650V TO-264-3 IGBT Transistors / Modules ROHS | C3191903 | TO-264-3 | Tube-packed | - | 2.3kW | - | -55℃~+175℃@(Tj) | 600A | 650V | - | - | - | - | 125ns | 4.7mJ | 7.8mJ | ||
| Min: 1 Mult: 1 | 0 | IXBH10N170 | Littelfuse/IXYS | 140W 20A 1.7kV TO-247AD IGBT Transistors / Modules ROHS | C3193819 | TO-247AD | Tube-packed | 500ns | 140W | 35ns | -55℃~+150℃@(Tj) | 20A | 1.7kV | - | - | 3.8V@15V,10A | 30nC | 360ns | 6mJ | - | ||
| Min: 1 Mult: 1 | 0 | IRGP4263-EPBF | Infineon Technologies | 300W 90A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193824 | TO-247AD | Bag-packed | - | 300W | - | -40℃~+175℃@(Tj) | 90A | 650V | - | - | - | - | - | 1mJ | 1.7mJ | ||
| Min: 1 Mult: 1 | 0 | RGTH50TS65GC13 | ROHM Semicon | 174W 50A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193854 | TO-247G | Tube-packed | 94ns | 174W | 27ns | -40℃~+175℃@(Tj) | 50A | 650V | - | FS(Field Stop) | 2.1V@15V,25A | 49nC | - | - | - |