Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12KT4B11BOSA1 | Infineon Technologies | 385W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198848 | - | Bag-packed | 385W | -40℃~+150℃@(Tj) | 75A | 1.2kV | 4.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12KT4BOSA1 | Infineon Technologies | 160W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198863 | - | Bag-packed | 160W | -40℃~+150℃ | 25A | 1.2kV | 1.45nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXA60IF1200NA | Littelfuse/IXYS | 290W 88A 1.2kV PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3199832 | SOT-227B | Tube-packed | 290W | -40℃~+150℃@(Tj) | 88A | 1.2kV | - | PT (Through Type) | 2.1V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GT120B2RDLG | Microchip Tech | 694W 106A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C3152925 | TO-247-3 | Tube-packed | 694W | -55℃~+150℃@(Tj) | 106A | 1.2kV | - | NPT (non-penetrating type) | 3.7V@15V,50A | 215ns | 23ns | 240nC | 1.91mJ | 3.585mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMS7G20US60S | onsemi | 89W 20A 600V PM-25-AA IGBT Transistors / Modules ROHS | C3188855 | PM-25-AA | Box-packed | 89W | -40℃~+150℃@(Tj) | 20A | 600V | 1.277nF@30V | - | 2.7V@15V,20A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G100US60L | onsemi | 400W 100A 600V PM-7-GA IGBT Transistors / Modules ROHS | C3190016 | PM-7-GA | Bag-packed | 400W | -40℃~+150℃@(Tj) | 100A | 600V | 10.84nF@30V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12W1T7B3BPSA1 | Infineon Technologies | 20mW 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190216 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 25A | 1.2kV | 4.77nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12W2T7BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190241 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12W2T7B11BOMA1 | Infineon Technologies | 20mW 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190246 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 35A | 1.2kV | 6.62nF@25V | FS(Field Stop) | 1.6V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12N2T7B11BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190306 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | 1.5V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DDB6U134N16RRBPSA1 | Infineon Technologies | 500W 70A 1.2kV IGBT Transistors / Modules ROHS | C3190316 | - | Tray | 500W | - | 70A | 1.2kV | 5.1nF@25V | - | 2.75V@15V,70A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12KT4B15BPSA1 | Infineon Technologies | 160W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190326 | - | Tray | 160W | -40℃~+150℃@(Tj) | 25A | 1.2kV | 1.45nF@25V | FS(Field Stop) | 2.25V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12KT4PB15BPSA1 | Infineon Technologies | 515W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190331 | - | Bag-packed | 515W | -40℃~+150℃@(Tj) | 100A | 1.2kV | 6.3nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R17ME4B11BPSA1 | Infineon Technologies | 20mW 950A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190336 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 950A | 1.7kV | 48nF@25V | FS(Field Stop) | 2.3V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1600R33HE4BPSA1 | Infineon Technologies | 3.6kW 1.6kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190381 | - | Tray | 3.6kW | -40℃~+150℃@(Tj) | 1.6kA | 3.3kV | 187nF@25V | FS(Field Stop) | 2.65V@15V,1.6kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF450R33T3E3B5P2BPSA1 | Infineon Technologies | 1000kW 450A 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190396 | - | Tray | 1000kW | -40℃~+150℃@(Tj) | 450A | 3.3kV | 84nF@25V | FS(Field Stop) | 2.75V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF225R65T3E3BPSA1 | Infineon Technologies | 1000kW 225A 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190401 | - | Tray | 1000kW | - | 225A | 5.9kV | 65.6nF@25V | FS(Field Stop) | 3.4V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS4715DPBF | Infineon Technologies | 100W 21A 650V D2PAK IGBT Transistors / Modules ROHS | C3190486 | D2PAK | Tube-packed | 100W | -40℃~+175℃@(Tj) | 21A | 650V | - | - | 2V@15V,8A | 100ns | 30ns | 30nC | 0.09mJ | 0.2mJ | 86ns | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IRGR3B60KD2TRLP | Infineon Technologies | 52W 7.8A 600V NPT (non-penetrating type) DPAK IGBT Transistors / Modules ROHS | C3190801 | DPAK | Tape & Reel (TR) | 52W | -55℃~+150℃@(Tj) | 7.8A | 600V | - | NPT (non-penetrating type) | - | - | - | - | 0.039mJ | 0.062mJ | 77ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S20N60C3R | HARRIS | 164W 40A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191151 | I2PAK(TO-262) | Bag-packed | 164W | -40℃~+150℃@(Tj) | 40A | 600V | - | - | 2.2V@15V,20A | - | - | 116nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GLQ65JU3 | Microchip Tech | 430W 165A 650V FS(Field Stop) SOT-227-4 IGBT Transistors / Modules ROHS | C3191191 | SOT-227-4 | Tube-packed | 430W | -55℃~+175℃ | 165A | 650V | 6.1nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKW03N120H | Infineon Technologies | 62.5W 9.6A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C3191681 | TO-247-3 | Bag-packed | 62.5W | -40℃~+150℃@(Tj) | 9.6A | 1.2kV | - | - | 2.8V@15V,3A | 281ns | 9.2ns | 22nC | 0.15mJ | 0.14mJ | 42ns | ||
| Min: 1 Mult: 1 | 0 | IXYX140N120A4 | Littelfuse/IXYS | 1.5kW 480A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C3191901 | TO-247-3 | Tube-packed | 1.5kW | -55℃~+175℃@(Tj) | 480A | 1.2kV | - | - | - | - | - | - | 12mJ | 4.9mJ | 47ns | ||
| Min: 1 Mult: 1 | 0 | RGTH60TS65DGC13 | ROHM Semicon | 194W 58A 650V FS(Field Stop) TO-247GE IGBT Transistors / Modules ROHS | C2827882 | TO-247GE | Tube-packed | 194W | -40℃~+175℃@(Tj) | 58A | 650V | - | FS(Field Stop) | 2.1V@15V,30A | 105ns | 27ns | 58nC | - | - | 58ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1600R17KF6CB2S1NOSA1 | Infineon Technologies | 10.5kW 1.6kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171055 | - | Bag-packed | 10.5kW | -40℃~+150℃@(Tj) | 1.6kA | 1.7kV | 130nF@25V | FS(Field Stop) | 2.25V@15V,1.6kA | - | - | - | - | - | - |