Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IXYY8N90C3-TRL | Littelfuse/IXYS | 125W 20A 900V PT (Through Type) TO-252AA IGBT Transistors / Modules ROHS | C17568646 | TO-252AA | Tape & Reel (TR) | 125W | 40ns | 16ns | -55℃~+175℃@(Tj) | 20A | 900V | PT (Through Type) | 3V@15V,8A | 13.3nC | 20ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL40H120T1G | Microchip Tech | 220W 65A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17682694 | - | Bag-packed | 220W | - | - | -40℃~+175℃@(Tj) | 65A | 1.2kV | FS(Field Stop) | 2.25V@15V,35A | - | - | 1.95nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT150TL60G | Microchip Tech | 480W 200A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17664502 | - | Bag-packed | 480W | - | - | -40℃~+175℃@(Tj) | 200A | 600V | FS(Field Stop) | 1.9V@15V,150A | - | - | 9.2nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGTQ100H65T3G | Microchip Tech | 250W 100A 650V IGBT Transistors / Modules ROHS | C17647843 | - | Bag-packed | 250W | - | - | -40℃~+175℃@(Tj) | 100A | 650V | - | 2.2V@15V,100A | - | - | 6nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGK120N120B3 | Littelfuse/IXYS | 830W 200A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17647923 | TO-264 | Tube-packed | 830W | 275ns | 36ns | -55℃~+150℃@(Tj) | 200A | 1.2kV | PT (Through Type) | 3V@15V,100A | 470nC | - | - | 5.8mJ | 5.5mJ | ||
| Min: 1 Mult: 1 | 0 | APTGT450A60G | Microchip Tech | 1.75kW 550A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17570119 | - | Bag-packed | 1.75kW | - | - | -40℃~+175℃@(Tj) | 550A | 600V | FS(Field Stop) | 1.8V@15V,450A | - | - | 37nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGT200DA120D3G | Microchip Tech | 1.05kW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17599459 | - | Bag-packed | 1.05kW | - | - | -40℃~+150℃@(Tj) | 300A | 1.2kV | FS(Field Stop) | 2.1V@15V,200A | - | - | 14nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXH50N60C3 | Littelfuse/IXYS | 600W 100A 600V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17679458 | TO-247 | Tube-packed | 600W | 62ns | 24ns | -55℃~+175℃@(Tj) | 100A | 600V | PT (Through Type) | 2.3V@15V,36A | 64nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBT42N170A | Littelfuse | TO-268AA IGBT Transistors / Modules ROHS | C6644520 | TO-268AA | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MGD623N | Sanken Elec | TO-3P IGBT Transistors / Modules ROHS | C6903579 | TO-3P | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GB75NA60UF | Vishay Intertech | SOT-227 IGBT Transistors / Modules ROHS | C6925756 | SOT-227 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGN400N60B3 | Littelfuse/IXYS | SOT-227B IGBT Transistors / Modules ROHS | C7603524 | SOT-227B | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MUBW50-17T8 | Littelfuse | IGBT Transistors / Modules ROHS | C7316069 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH8N250CV1HV | Littelfuse/IXYS | 280W 29A 2.5kV TO-247 IGBT Transistors / Modules ROHS | C17198936 | TO-247 | Tube-packed | 280W | 180ns | 11ns | -55℃~+175℃@(Tj) | 29A | 2.5kV | - | 4V@15V,8A | 45nC | 5ns | - | 1.07mJ | 2.6mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYA50N65C3 | Littelfuse/IXYS | 600W 130A 650V PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17197947 | TO-263AA | Tube-packed | 600W | 80ns | 22ns | -55℃~+175℃@(Tj) | 130A | 650V | PT (Through Type) | 2.1V@15V,36A | 80nC | - | - | - | 1.3mJ | ||
| Min: 1 Mult: 1 | 0 | VS-ETY020P120F | Vishay Intertech | IGBT Transistors / Modules ROHS | C17183670 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF10B60D2 | Alpha & Omega Semicon | 31.2W 23A 600V TO-220F IGBT Transistors / Modules ROHS | C17185245 | TO-220F | Tube-packed | 31.2W | 83ns | 12ns | -55℃~+150℃@(Tj) | 23A | 600V | - | 1.8V@15V,5A | 9.4nC | 98ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF10B60D | Alpha & Omega Semicon | 42W 20A 600V TO-220F IGBT Transistors / Modules ROHS | C17187129 | TO-220F | Tube-packed | 42W | 72ns | 10ns | -55℃~+150℃@(Tj) | 20A | 600V | - | 1.8V@15V,10A | 17.4nC | 105ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G50US60I | onsemi | 139W 50A 600V IGBT Transistors / Modules ROHS | C17553855 | - | Bag-packed | 139W | - | - | -40℃~+150℃@(Tj) | 50A | 600V | - | 2.7V@15V,50A | - | - | 3.565nF@30V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMM7G30US60I | onsemi | 104W 30A 600V IGBT Transistors / Modules ROHS | C17607498 | - | Bag-packed | 104W | - | - | -40℃~+150℃@(Tj) | 30A | 600V | - | 2.7V@15V,30A | - | - | 2.1nF@30V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1800R17IP5BPSA1 | Infineon Technologies | 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17606369 | - | Tray | - | - | - | -40℃~+125℃ | 300A | 1.2kV | FS(Field Stop) | 2.15V@15V,300A | - | - | 21nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH2N250 | Littelfuse/IXYS | 32W 5.5A 2.5kV TO-247AD IGBT Transistors / Modules ROHS | C17582249 | TO-247AD | Tube-packed | 32W | - | - | -55℃~+150℃@(Tj) | 5.5A | 2.5kV | - | 3.1V@15V,2A | 10.5nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW60TS65GC11 | ROHM Semicon | 178W 60A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17610620 | TO-247N | Tube-packed | 178W | 114ns | 37ns | -40℃~+175℃@(Tj) | 60A | 650V | FS(Field Stop) | 1.9V@15V,30A | 84nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12KT4HOSA1 | Infineon Technologies | 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17613995 | - | Tray | - | - | - | -40℃~+150℃@(Tj) | 600A | 1.2kV | FS(Field Stop) | 2.2V@15V,600A | - | - | 38nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP30N120C3 | Littelfuse/IXYS | 500W 75A 1.2kV TO-220-3 IGBT Transistors / Modules ROHS | C17615868 | TO-220-3 | Tube-packed | 500W | 130ns | 19ns | -55℃~+175℃@(Tj) | 75A | 1.2kV | - | 3.3V@15V,30A | 69nC | - | - | 1.1mJ | 2.6mJ |