Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MIW25N120FA-BP | MCC(Micro Commercial Components) | 326W 50A 1.2kV FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17627478 | TO-247AB | Tube-packed | 326W | 331ns | -40℃~+175℃@(Tj) | 158ns | 50A | 1.2kV | FS(Field Stop) | 2.35V@15V,25A | 200nC | 1.4mJ | 1.8mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXA30N65C3HV | Littelfuse/IXYS | 230W 52A 650V TO-263 IGBT Transistors / Modules ROHS | C17554178 | TO-263 | Tube-packed | 230W | 125ns | -55℃~+175℃@(Tj) | 33ns | 52A | 650V | - | 2.2V@15V,24A | 37nC | - | - | 33ns | - | ||
| Min: 1 Mult: 1 | 0 | IXBT42N170 | Littelfuse/IXYS | 360W 80A 1.7kV TO-268AA IGBT Transistors / Modules ROHS | C17555727 | TO-268AA | Tube-packed | 360W | - | -55℃~+150℃@(Tj) | - | 80A | 1.7kV | - | 2.8V@15V,42A | 188nC | - | - | 1.32us | - | ||
| Min: 1 Mult: 1 | 0 | FF750R17ME7DB11BPSA1 | Infineon Technologies | 20mW 750A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17556787 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 750A | 1.7kV | FS(Field Stop) | 1.85V@15V,750A | - | - | - | - | 78.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | FP25R12KE3BPSA1 | Infineon Technologies | 155W 40A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17580208 | - | Tray | 155W | - | -40℃~+125℃@(Tj) | - | 40A | 1.2kV | FS(Field Stop) | 2.15V@15V,25A | - | - | - | - | 1.8nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKZA40N65RH5XKSA1 | Infineon Technologies | 250W 74A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C17683252 | TO-247-4 | Tube-packed | 250W | 165ns | -40℃~+175℃@(Tj) | 17ns | 74A | 650V | FS(Field Stop) | 2.1V@15V,40A | 95nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXXX140N65B4H1 | Littelfuse/IXYS | 1.2kW 340A 650V TO-247-3 IGBT Transistors / Modules ROHS | C17668937 | TO-247-3 | Tube-packed | 1.2kW | 270ns | -55℃~+175℃@(Tj) | 54ns | 340A | 650V | - | 1.9V@15V,120A | 250nC | 2.67mJ | 5.75mJ | 105ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH24N90C3 | Littelfuse/IXYS | 240W 46A 900V TO-247 IGBT Transistors / Modules ROHS | C17661097 | TO-247 | Tube-packed | 240W | 73ns | -55℃~+175℃@(Tj) | 20ns | 46A | 900V | - | 2.7V@15V,24A | 40nC | - | 1.35mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBF12N300 | Littelfuse/IXYS | 125W 26A 3kV IGBT Transistors / Modules ROHS | C17231489 | - | Tube-packed | 125W | - | -55℃~+150℃@(Tj) | - | 26A | 3kV | - | 3.2V@15V,12A | 62nC | - | - | 1.4us | - | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA30PG1200DHG-TRR | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17229324 | SMD-9P | Tape & Reel (TR) | 150W | - | -55℃~+150℃@(Tj) | - | 43A | 1.2kV | PT (Through Type) | 2.2V@15V,25A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGWX5TS65GC11 | ROHM Semicon | 348W 132A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17231575 | TO-247N | Tube-packed | 348W | 229ns | -40℃~+175℃@(Tj) | 64ns | 132A | 650V | FS(Field Stop) | 1.9V@15V,75A | 213nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| RJH60D2DPP-E0#T2 | RENESAS | IGBT Transistors / Modules ROHS | C17220889 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1200R12HP4HOSA2 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17224197 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGB8207ABNT4G | onsemi | 165W 20A 365V D2PAK IGBT Transistors / Modules ROHS | C17246455 | D2PAK | Bag-packed | 165W | - | -55℃~+175℃@(Tj) | - | 20A | 365V | - | 2.2V@3.7V,10A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| VS-GT55NA120UX | Vishay Intertech | 291W 68A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17247370 | SOT-227 | Tube-packed | 291W | - | -40℃~+150℃@(Tj) | - | 68A | 1.2kV | FS(Field Stop) | 2.8V@15V,50A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF225R17ME4BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17243188 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R12W2T4PB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17235284 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF400R17KE4HOSA1 | Infineon Technologies | 400A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17237951 | - | Tray | - | - | -40℃~+150℃ | - | 400A | 1.7kV | FS(Field Stop) | 2.3V@15V,400A | - | - | - | - | 36nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IM241L6T2BAKMA1 | Infineon Technologies | 15W 600V DIP-23 IGBT Transistors / Modules ROHS | C17257100 | DIP-23 | Tube-packed | 15W | - | -40℃~+150℃@(Tj) | - | - | 600V | - | 1.62V@15V,2A | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP75R12N2T7BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17226582 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 1.55V@15V,75A | - | - | - | - | 15.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | FF150R17KE4HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17250219 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RGPR30BM40HRTL | ROHM Semicon | 125W 30A 430V TO-252 IGBT Transistors / Modules ROHS | C17230678 | TO-252 | Tape & Reel (TR) | 125W | 4us | -40℃~+175℃@(Tj) | 500ns | 30A | 430V | - | 2V@5V,10A | 22nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYA8N90C3D1 | Littelfuse/IXYS | 125W 20A 900V TO-263AA IGBT Transistors / Modules ROHS | C17251611 | TO-263AA | Tube-packed | 125W | 40ns | -55℃~+175℃@(Tj) | 16ns | 20A | 900V | - | 2.5V@15V,8A | 13.3nC | - | - | 114ns | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS200R06KE3BOSA1 | Infineon Technologies | 600W 200A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17234080 | - | Tray | 600W | - | -40℃~+150℃ | - | 200A | 600V | FS(Field Stop) | 1.9V@15V,200A | - | - | - | - | 13nF@25V | ||
| Min: 1 Mult: 1 | 0 | IGW75N60H3FKSA1 | Infineon Technologies | 428W 140A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17246285 | TO-247-3 | Tube-packed | 428W | 265ns | -40℃~+175℃@(Tj) | 31ns | 140A | 600V | FS(Field Stop) | 2.3V@15V,75A | 470nC | 1.7mJ | 3mJ | - | - |