Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4760-EPBF | Infineon Technologies | 325W 90A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193805 | TO-247AD | Bag-packed | 140ns | 325W | 70ns | -40℃~+175℃@(Tj) | 90A | 650V | - | - | 2V@15V,48A | 145nC | 1mJ | 1.7mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGWSX2TS65DGC13 | ROHM Semicon | 288W 104A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193855 | TO-247G | Tube-packed | 180ns | 288W | 55ns | -40℃~+175℃@(Tj) | 104A | 650V | - | FS(Field Stop) | 2V@15V,60A | 140nC | 1.2mJ | 1.43mJ | 88ns | ||
| Min: 1 Mult: 1 | 0 | RGCL60TS60GC13 | ROHM Semicon | 111W 48A 600V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193865 | TO-247G | Tube-packed | 186ns | 111W | 44ns | -40℃~+175℃@(Tj) | 48A | 600V | - | FS(Field Stop) | 1.8V@15V,30A | 68nC | 1.11mJ | 0.77mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGT60TS65DGC11 | ROHM Semicon | 194W 55A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193885 | TO-247N | Tube-packed | 100ns | 194W | 29ns | - | 55A | 650V | - | FS(Field Stop) | 2.1V@15V,30A | 58nC | - | - | 58ns | ||
| Min: 1 Mult: 1 | 0 | RGS30TSX2HRC11 | ROHM Semicon | 267W 30A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193905 | TO-247N | Tube-packed | 70ns | 267W | 30ns | -40℃~+175℃@(Tj) | 30A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,15A | 41nC | 0.6mJ | 0.74mJ | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGSL30B60K-IR | Infineon Technologies | 370W 78A 600V NPT (non-penetrating type) TO-262 IGBT Transistors / Modules ROHS | C3193980 | TO-262 | Bag-packed | - | 370W | - | -55℃~+175℃@(Tj) | 78A | 600V | - | NPT (non-penetrating type) | - | - | 0.825mJ | 0.35mJ | - | ||
| Min: 1 Mult: 1 | 0 | ISL9V5036S3 | onsemi | 250W 46A 390V TO-262AA IGBT Transistors / Modules ROHS | C3193985 | TO-262AA | Tube-packed | 10.8us | 250W | - | - | 46A | 390V | - | - | 1.6V@4V,10A | 32nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXGA30N120B3-TRL | Littelfuse/IXYS | 300W 60A 1.2kV PT (Through Type) TO-263(D2PAK) IGBT Transistors / Modules ROHS | C3193990 | TO-263(D2PAK) | Tape & Reel (TR) | 127ns | 300W | 16ns | -55℃~+150℃@(Tj) | 60A | 1.2kV | - | PT (Through Type) | 3.5V@15V,30A | 87nC | 2.16mJ | 3.47mJ | 37ns | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | IRGS14C40LTRLP | Infineon Technologies | 125W 20A 430V TO-263AB IGBT Transistors / Modules ROHS | C3194025 | TO-263AB | Tape & Reel (TR) | 6us | 125W | 900ns | - | 20A | 430V | - | - | 1.75V@5V,14A | 27nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA20I1200PZ-TUB | Littelfuse/IXYS | 165W 38A 1.2kV PT (Through Type) TO-263HV IGBT Transistors / Modules ROHS | C3194040 | TO-263HV | Tube-packed | 230ns | 165W | 48ns | - | 38A | 1.2kV | - | PT (Through Type) | 2.1V@15V,15A | 47nC | 1.7mJ | 1.6mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXYA30N120A4HV | Littelfuse/IXYS | 500W 106A 1.2kV PT (Through Type) TO-263HV IGBT Transistors / Modules ROHS | C3194045 | TO-263HV | Tube-packed | 235ns | 500W | 15ns | -55℃~+175℃@(Tj) | 106A | 1.2kV | - | PT (Through Type) | 1.9V@15V,25A | 57nC | 3.4mJ | 4mJ | 42ns | ||
| Min: 1 Mult: 1 | 0 | IXBT14N300HV | Littelfuse/IXYS | 200W 38A 3kV TO-268HV IGBT Transistors / Modules ROHS | C3194065 | TO-268HV | Tube-packed | - | 200W | - | -55℃~+150℃@(Tj) | 38A | 3kV | - | - | 2.7V@15V,14A | 62nC | - | - | 1.4us | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA90N30TU | onsemi | 219W 90A 300V TO-3P IGBT Transistors / Modules ROHS | C3194110 | TO-3P | Tube-packed | - | 219W | - | -55℃~+150℃@(Tj) | 90A | 300V | - | - | 1.4V@15V,20A | 87nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH80TK65DGC11 | ROHM Semicon | 66W 31A 650V FS(Field Stop) TO-3PFM IGBT Transistors / Modules ROHS | C3194120 | TO-3PFM | Tube-packed | 120ns | 66W | 34ns | -40℃~+175℃@(Tj) | 31A | 650V | - | FS(Field Stop) | 2.1V@15V,40A | 79nC | - | - | 58ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS75R12KE3GBOSA1 | Infineon Technologies | 355W 100A 1.2kV IGBT Transistors / Modules ROHS | C3198643 | - | Tray | - | 355W | - | -40℃~+125℃ | 100A | 1.2kV | 5.3nF@25V | - | 2.15V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF900R12IP4DVBOSA1 | Infineon Technologies | 5.1kW 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198698 | - | Bag-packed | - | 5.1kW | - | -40℃~+150℃ | 900A | 1.2kV | 54nF@25V | FS(Field Stop) | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS25R12KT3BOSA1 | Infineon Technologies | 145W 40A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198728 | - | Tray | - | 145W | - | - | 40A | 1.2kV | 1.8nF@25V | FS(Field Stop) | 2.15V@15V,25A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12KE4HOSA1 | Infineon Technologies | 1.6kW 460A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198738 | - | Bag-packed | - | 1.6kW | - | -40℃~+150℃ | 460A | 1.2kV | 19nF@25V | FS(Field Stop) | 2.15V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS450R17OE4BOSA1 | Infineon Technologies | 2.4kW 630A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198743 | - | Tray | - | 2.4kW | - | -40℃~+150℃ | 630A | 1.7kV | 36nF@25V | FS(Field Stop) | 2.3V@15V,450A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF600R12IP4DBOSA1 | Infineon Technologies | 3.35kW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198758 | - | Tray | - | 3.35kW | - | -40℃~+150℃ | 600A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.05V@15V,600A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD200R12PT4B6BOSA1 | Infineon Technologies | 1.1kW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198763 | - | Bag-packed | - | 1.1kW | - | -40℃~+150℃ | 300A | 1.2kV | 12.5nF@25V | FS(Field Stop) | 2.1V@15V,200A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF120R12W2H3B27BOMA1 | Infineon Technologies | 180W 50A 1.2kV IGBT Transistors / Modules ROHS | C3198788 | - | Bag-packed | - | 180W | - | -40℃~+150℃ | 50A | 1.2kV | 2.35nF@25V | - | 2.4V@15V,40A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L300R12ME4B23BOSA1 | Infineon Technologies | 1.55kW 450A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198833 | - | Bag-packed | - | 1.55kW | - | -40℃~+150℃ | 450A | 1.2kV | 19nF@25V | FS(Field Stop) | 2.1V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12KT4B11BOSA1 | Infineon Technologies | 385W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198848 | - | Bag-packed | - | 385W | - | -40℃~+150℃@(Tj) | 75A | 1.2kV | 4.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12KT4BOSA1 | Infineon Technologies | 160W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198863 | - | Bag-packed | - | 160W | - | -40℃~+150℃ | 25A | 1.2kV | 1.45nF@25V | FS(Field Stop) | - | - | - | - | - |