Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RBN40H65T1FPQ-A0#CB0 | RENESAS | 185W 80A 650V TO-247A IGBT Transistors / Modules ROHS | C3193707 | TO-247A | Tube-packed | 96ns | 185W | 22ns | - | 80A | 650V | - | - | 2V@15V,40A | 28nC | 55ns | 0.52mJ | 0.62mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PC50SPBF | Infineon Technologies | 200W 70A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193715 | TO-247AC | Bag-packed | - | 200W | - | -55℃~+150℃@(Tj) | 70A | 600V | - | - | - | - | - | 8.27mJ | 0.72mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4263DPBF | Infineon Technologies | 325W 90A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193718 | TO-247AC | Bag-packed | 140ns | 325W | 70ns | -40℃~+175℃@(Tj) | 90A | 650V | - | - | 2.1V@15V,48A | 145nC | 170ns | 1.4mJ | 2.9mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4263PBF | Infineon Technologies | 300W 90A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193725 | TO-247AC | Bag-packed | 140ns | 300W | 70ns | -40℃~+175℃@(Tj) | 90A | 650V | - | - | 2.1V@15V,48A | 150nC | - | 1mJ | 1.7mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP50B60PD1PBF-INF | Infineon Technologies | 390W 75A 600V NPT (non-penetrating type) TO-247AC IGBT Transistors / Modules ROHS | C3193727 | TO-247AC | Bag-packed | 130ns | 390W | 30ns | - | 75A | 600V | - | NPT (non-penetrating type) | 2.85V@15V,50A | 205nC | 42ns | 0.375mJ | 0.255mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PG35UPBF | Infineon Technologies | 210W 55A 1kV TO-247AC IGBT Transistors / Modules ROHS | C3193753 | TO-247AC | Bag-packed | 160ns | 210W | 30ns | -55℃~+175℃@(Tj) | 55A | 1kV | - | - | 2.2V@15V,20A | 85nC | - | 0.62mJ | 1.06mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PC40UPBF | Infineon Technologies | 160W 40A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193769 | TO-247AC | Bag-packed | - | 160W | - | -55℃~+150℃@(Tj) | 40A | 600V | - | - | - | - | - | 0.35mJ | 0.32mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4266-EPBF | Infineon Technologies | 455W 140A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193770 | TO-247AC | Bag-packed | 200ns | 455W | 80ns | -40℃~+175℃@(Tj) | 140A | 650V | - | - | 2.1V@15V,75A | 210nC | - | 1.7mJ | 3.2mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S7N60C3DS9A | HARRIS | 60W 14A 600V TO-263AB IGBT Transistors / Modules ROHS | C3194022 | TO-263AB | Bag-packed | - | 60W | - | - | 14A | 600V | - | - | 2V@15V,7A | 23nC | 37ns | 0.6mJ | 0.165mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S7N60C3DS | HARRIS | TO-263AB IGBT Transistors / Modules ROHS | C3194030 | TO-263AB | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S3N60C3DS | HARRIS | 6A 600V TO-263AB IGBT Transistors / Modules ROHS | C3194031 | TO-263AB | Bag-packed | - | - | - | - | 6A | 600V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S3N60B3S | HARRIS | 33.3W 7A 600V TO-263AB IGBT Transistors / Modules ROHS | C3194033 | TO-263AB | Bag-packed | 105ns | 33.3W | 18ns | -55℃~+150℃@(Tj) | 7A | 600V | - | - | 2.1V@15V,3.5A | 21nC | 16ns | 0.088mJ | 0.066mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXA20I1200PZ-TRL | Littelfuse/IXYS | 165W 38A 1.2kV PT (Through Type) TO-263HV IGBT Transistors / Modules ROHS | C3194043 | TO-263HV | Tape & Reel (TR) | 230ns | 165W | 48ns | - | 38A | 1.2kV | - | PT (Through Type) | 2.1V@15V,15A | 47nC | - | 1.7mJ | 1.6mJ | ||
| Min: 1 Mult: 1 | 0 | IXYK140N120A4 | Littelfuse/IXYS | 1.5kW 480A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C3194048 | TO-264 | Tube-packed | 590ns | 1.5kW | 52ns | -55℃~+175℃@(Tj) | 480A | 1.2kV | - | PT (Through Type) | 1.7V@15V,140A | 420nC | 47ns | 12mJ | 4.9mJ | ||
| Min: 1 Mult: 1 | 0 | IXYK110N120B4 | Littelfuse/IXYS | 1.36kW 340A 1.2kV TO-264 IGBT Transistors / Modules ROHS | C3194051 | TO-264 | Tube-packed | 390ns | 1.36kW | 45ns | -55℃~+175℃@(Tj) | 340A | 1.2kV | - | - | 2.1V@15V,110A | 340nC | 50ns | 3.85mJ | 3.6mJ | ||
| Min: 1 Mult: 1 | 0 | APT75GN120LG | Microchip Tech | 833W 200A 1.2kV FS(Field Stop) TO-264-3 IGBT Transistors / Modules ROHS | C3194054 | TO-264-3 | Tube-packed | 620ns | 833W | 60ns | -55℃~+150℃@(Tj) | 200A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,75A | 425nC | - | 11.4mJ | 8.62mJ | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT6N170-TRL | Littelfuse/IXYS | 75W 12A 1.7kV TO-268 IGBT Transistors / Modules ROHS | C3194056 | TO-268 | Tape & Reel (TR) | 250ns | 75W | 40ns | -55℃~+150℃@(Tj) | 12A | 1.7kV | - | - | 4V@15V,6A | 20nC | 36ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXGT6N170A-TRL | Littelfuse/IXYS | 75W 6A 1.7kV TO-268 IGBT Transistors / Modules ROHS | C3194058 | TO-268 | Tape & Reel (TR) | 220ns | 75W | 46ns | -55℃~+150℃@(Tj) | 6A | 1.7kV | - | - | 7V@15V,3A | 18.5nC | 40ns | 0.18mJ | 0.59mJ | ||
| Min: 1 Mult: 1 | 0 | IXBT14N300HV | Littelfuse/IXYS | 200W 38A 3kV TO-268HV IGBT Transistors / Modules ROHS | C3194065 | TO-268HV | Tube-packed | - | 200W | - | -55℃~+150℃@(Tj) | 38A | 3kV | - | - | 2.7V@15V,14A | 62nC | 1.4us | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYT55N120A4HV | Littelfuse/IXYS | 650W 175A 1.2kV PT (Through Type) TO-268HV IGBT Transistors / Modules ROHS | C3194071 | TO-268HV | Tube-packed | 300ns | 650W | 23ns | -55℃~+175℃@(Tj) | 175A | 1.2kV | - | PT (Through Type) | 1.8V@15V,55A | 110nC | 35ns | 5.3mJ | 2.3mJ | ||
| Min: 1 Mult: 1 | 0 | IXYT12N250CV1HV | Littelfuse/IXYS | 310W 28A 2.5kV TO-268HV IGBT Transistors / Modules ROHS | C3194074 | TO-268HV | Tube-packed | 167ns | 310W | 12ns | -55℃~+175℃@(Tj) | 28A | 2.5kV | - | - | 4.5V@15V,12A | 56nC | 16ns | 1.7mJ | 3.56mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGT6D21 | HARRIS | 32A 400V TO-3 IGBT Transistors / Modules ROHS | C3194086 | TO-3 | Bag-packed | - | - | - | - | 32A | 400V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTM10N40 | HARRIS | 10A 400V TO-3 IGBT Transistors / Modules ROHS | C3194089 | TO-3 | Bag-packed | - | - | - | - | 10A | 400V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGT6D20 | HARRIS | 32A 400V TO-3 IGBT Transistors / Modules ROHS | C3194094 | TO-3 | Bag-packed | - | - | - | - | 32A | 400V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJH1CV6DPK-00#T0 | RENESAS | 290W 60A 1.2kV TO-3P IGBT Transistors / Modules ROHS | C3194099 | TO-3P | Tube-packed | 125ns | 290W | 46ns | - | 60A | 1.2kV | - | - | 2.6V@15V,30A | 105nC | 180ns | 1.7mJ | 2.3mJ |