Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS200R06KE3BOSA1 | Infineon Technologies | 600W 200A 600V FS(Field Stop) IGBT Transistors / Modules ROHS | C17234080 | - | Tray | 600W | -40℃~+150℃ | 200A | 600V | 13nF@25V | FS(Field Stop) | 1.9V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IGW75N60H3FKSA1 | Infineon Technologies | 428W 140A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C17246285 | TO-247-3 | Tube-packed | 428W | -40℃~+175℃@(Tj) | 140A | 600V | - | FS(Field Stop) | 2.3V@15V,75A | 265ns | 31ns | 470nC | 1.7mJ | 3mJ | - | ||
| Min: 1 Mult: 1 | 0 | FS200R07N3E4RBOSA1 | Infineon Technologies | 600W 200A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17253944 | - | Tray | 600W | -40℃~+150℃ | 200A | 650V | 13nF@25V | FS(Field Stop) | 1.95V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L75R12W1H3PB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17256203 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK10B60D | Alpha & Omega Semicon | 163W 20A 600V TO-247 IGBT Transistors / Modules ROHS | C17254463 | TO-247 | Tube-packed | 163W | -55℃~+175℃@(Tj) | 20A | 600V | - | - | 1.8V@15V,10A | 72ns | 10ns | 17.4nC | - | - | 105ns | ||
| Min: 1 Mult: 1 | 0 | MIP75R12E2ATN-BP | MCC(Micro Commercial Components) | 476W 75A 1.2kV IGBT Transistors / Modules ROHS | C17271295 | - | Bag-packed | 476W | -40℃~+150℃@(Tj) | 75A | 1.2kV | 4.2nF@25V | - | 2.15V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NXH160T120L2Q2F2SG | onsemi | IGBT Transistors / Modules ROHS | C17267228 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD10N60RFAATMA1 | Infineon Technologies | 150W 20A 600V TO-252-3 IGBT Transistors / Modules ROHS | C17269296 | TO-252-3 | Tape & Reel (TR) | 150W | -40℃~+175℃@(Tj) | 20A | 600V | - | - | 2.5V@15V,10A | 168ns | 12ns | 64nC | - | - | 72ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R12N2T7B54BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17416301 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 150A | 1.2kV | 30.1nF@25V | FS(Field Stop) | 1.8V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA30WB1200TED | Littelfuse/IXYS | 150W 43A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17469935 | - | Box-packed | 150W | -40℃~+125℃@(Tj) | 43A | 1.2kV | - | PT (Through Type) | 2.1V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4062D1 | Infineon Technologies | 217W 55A 600V TO-247AC IGBT Transistors / Modules ROHS | C17466791 | TO-247AC | Tube-packed | 217W | -55℃~+175℃@(Tj) | 55A | 600V | - | - | 1.77V@15V,24A | 90ns | 19ns | 77nC | - | - | 102ns | ||
| Min: 1 Mult: 1 | 0 | AOK20B120D1 | Alpha & Omega Semicon | 340W 40A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17421128 | TO-247 | Tube-packed | 340W | -55℃~+175℃@(Tj) | 40A | 1.2kV | - | - | 1.8V@15V,20A | 152ns | - | 67.5nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R12N3T4PB81BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17458503 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYP20N65C3D1M | Littelfuse/IXYS | 50W 18A 650V PT (Through Type) TO-220-3 IGBT Transistors / Modules ROHS | C17448195 | TO-220-3 | Tube-packed | 50W | -55℃~+175℃@(Tj) | 18A | 650V | - | PT (Through Type) | 2.5V@15V,20A | 80ns | 19ns | 30nC | - | - | 30ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| MIXG490PF1200TSF | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C17441132 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH30N60B3 | Littelfuse/IXYS | 270W 60A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C17441886 | TO-247AD | Tube-packed | 270W | -55℃~+175℃@(Tj) | 60A | 600V | - | PT (Through Type) | 1.85V@15V,24A | 97ns | 23ns | 39nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD300R12KS4HOSA1 | Infineon Technologies | 1.95kW 370A 1.2kV IGBT Transistors / Modules ROHS | C17444232 | - | Tray | 1.95kW | -40℃~+125℃ | 370A | 1.2kV | 20nF@25V | - | 3.75V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | SLA5227 | Sanken Elec | 30A 600V SIP-12 IGBT Transistors / Modules ROHS | C17450522 | SIP-12 | Tube-packed | - | - | 30A | 600V | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH60TS65GC13 | ROHM Semicon | 194W 58A 650V FS(Field Stop) TO-247 IGBT Transistors / Modules ROHS | C17492953 | TO-247 | Tube-packed | 194W | -40℃~+175℃@(Tj) | 58A | 650V | - | FS(Field Stop) | 2.1V@15V,30A | 105ns | 27ns | 58nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L400R12PT4B26BOSA1 | Infineon Technologies | 2.15kW 600A 1.2kV IGBT Transistors / Modules ROHS | C17492407 | - | Tray | 2.15kW | -40℃~+150℃ | 600A | 1.2kV | 25nF@25V | - | 2.15V@15V,400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL80TK60GC11 | ROHM Semicon | 57W 35A 600V FS(Field Stop) SC-93-3 IGBT Transistors / Modules ROHS | C17509522 | SC-93-3 | Tube-packed | 57W | -40℃~+175℃@(Tj) | 35A | 600V | - | FS(Field Stop) | 1.8V@15V,40A | 227ns | 53ns | 98nC | 1.68mJ | 1.11mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGWX5TS65DGC11 | ROHM Semicon | 348W 132A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17525408 | TO-247N | Tube-packed | 348W | -40℃~+175℃@(Tj) | 132A | 650V | - | FS(Field Stop) | 1.9V@15V,75A | 229ns | 64ns | 213nC | 1.68mJ | 2.39mJ | 101ns | ||
| Min: 1 Mult: 1 | 0 | IXXX100N60C3H1 | Littelfuse/IXYS | 695W 170A 600V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17539486 | TO-247-3 | Tube-packed | 695W | - | 170A | 600V | - | PT (Through Type) | 2.2V@15V,70A | 90ns | 30ns | 150nC | - | 2mJ | 140ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12KE4BOSA1 | Infineon Technologies | 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17533190 | - | Tray | - | -40℃~+150℃ | 600A | 1.2kV | 38nF@25V | FS(Field Stop) | 2.2V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJP6085DPK-00#T0 | RENESAS | 178.5W 40A 600V TO-3P IGBT Transistors / Modules ROHS | C17693496 | TO-3P | Tube-packed | 178.5W | - | 40A | 600V | - | - | 3.5V@15V,40A | - | - | - | - | - | - |