Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Turn?off Switching Loss (Eoff)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH40N120C3 | Littelfuse/IXYS | 577W 70A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C17350767 | TO-247 | Tube-packed | 577W | 125ns | 24ns | -55℃~+175℃@(Tj) | 70A | 1.2kV | - | 4V@15V,40A | 85nC | 3.9mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APTGL40H120T1G | Microchip Tech | 220W 65A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17682694 | - | Bag-packed | 220W | - | - | -40℃~+175℃@(Tj) | 65A | 1.2kV | FS(Field Stop) | 2.25V@15V,35A | - | - | 1.95nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | APT50GT120B2RDLG | Microchip Tech | 694W 106A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C3152925 | TO-247-3 | Tube-packed | 694W | 215ns | 23ns | -55℃~+150℃@(Tj) | 106A | 1.2kV | NPT (non-penetrating type) | 3.7V@15V,50A | 240nC | 3.585mJ | - | 1.91mJ | - | ||
| Min: 1 Mult: 1 | 0 | AOTF20B65M2 | Alpha & Omega Semicon | 45W 40A 650V TO-220 IGBT Transistors / Modules ROHS | C3193387 | TO-220 | Tube-packed | 45W | 123ns | 26ns | -55℃~+150℃@(Tj) | 40A | 650V | - | 2.15V@15V,20A | 46nC | 0.58mJ | - | 0.28mJ | 292ns | ||
| Min: 1 Mult: 1 | 0 | RGT20TM65DGC9 | ROHM Semicon | TO-220NFM IGBT Transistors / Modules ROHS | C3193587 | TO-220NFM | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK40B120N1 | Alpha & Omega Semicon | 600W 80A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193627 | TO-247 | Tube-packed | 600W | - | - | -55℃~+175℃@(Tj) | 80A | 1.2kV | - | - | - | 3.4mJ | - | 1.4mJ | 300ns | ||
| Min: 1 Mult: 1 | 0 | AOK40B60D1 | Alpha & Omega Semicon | 278W 80A 600V TO-247 IGBT Transistors / Modules ROHS | C3193632 | TO-247 | Tube-packed | 278W | 74ns | 29ns | -55℃~+150℃@(Tj) | 80A | 600V | - | 2.4V@15V,40A | 45nC | 1.55mJ | - | 0.3mJ | 127ns | ||
| Min: 1 Mult: 1 | 0 | IXYH40N120B3D1 | Littelfuse/IXYS | 480W 86A 1.2kV TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193657 | TO-247(IXYH) | Tube-packed | 480W | 177ns | 22ns | -55℃~+150℃@(Tj) | 86A | 1.2kV | - | 2.9V@15V,40A | 87nC | 2.7mJ | - | 1.6mJ | 100ns | ||
| Min: 1 Mult: 1 | 0 | MIW40N65-BP | MCC(Micro Commercial Components) | TO-247-3 IGBT Transistors / Modules ROHS | C3193687 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGW80TS65HRC11 | ROHM Semicon | 214W 80A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193912 | TO-247N | Tube-packed | 214W | 148ns | 42ns | -40℃~+175℃@(Tj) | 80A | 650V | FS(Field Stop) | 1.9V@15V,40A | 110nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGWX5TS65EHRC11 | ROHM Semicon | 348W 132A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193917 | TO-247N | Tube-packed | 348W | 243ns | 59ns | -40℃~+175℃@(Tj) | 132A | 650V | FS(Field Stop) | 1.9V@15V,75A | 213nC | - | - | - | 100ns | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXYA20N65C3-TRL | Littelfuse/IXYS | 230W 50A 650V PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C3194017 | TO-263AA | Tape & Reel (TR) | 230W | 80ns | 19ns | -55℃~+175℃@(Tj) | 50A | 650V | PT (Through Type) | 2.5V@15V,20A | 30nC | 0.43mJ | - | 0.35mJ | 34ns | ||
| Min: 1 Mult: 1 | 0 | IXGT32N170A | Littelfuse/IXYS | 350W 32A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C3194062 | TO-268AA | Tube-packed | 350W | 260ns | 46ns | -55℃~+150℃@(Tj) | 32A | 1.7kV | NPT (non-penetrating type) | 5V@15V,21A | 155nC | - | - | 1.5mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXGT25N250HV | Littelfuse/IXYS | 250W 60A 2.5kV TO-268HV IGBT Transistors / Modules ROHS | C3194067 | TO-268HV | Tube-packed | 250W | - | - | -55℃~+150℃@(Tj) | 60A | 2.5kV | - | 2.9V@15V,25A | 75nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYT40N120A4HV | Littelfuse/IXYS | 600W 140A 1.2kV PT (Through Type) TO-268HV IGBT Transistors / Modules ROHS | C3194072 | TO-268HV | Tube-packed | 600W | 204ns | 22ns | -55℃~+175℃@(Tj) | 140A | 1.2kV | PT (Through Type) | 1.8V@15V,32A | 90nC | 2.3mJ | - | 3.75mJ | - | ||
| Min: 1 Mult: 1 | 0 | FS200R12PT4BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3198678 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF900R12IP4DVBOSA1 | Infineon Technologies | 5.1kW 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198698 | - | Bag-packed | 5.1kW | - | - | -40℃~+150℃ | 900A | 1.2kV | FS(Field Stop) | - | - | - | 54nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS50R12W2T7B11BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3198703 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12KE4HOSA1 | Infineon Technologies | 1.6kW 460A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198738 | - | Bag-packed | 1.6kW | - | - | -40℃~+150℃ | 460A | 1.2kV | FS(Field Stop) | 2.15V@15V,300A | - | - | 19nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF600R12IP4DBOSA1 | Infineon Technologies | 3.35kW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198758 | - | Tray | 3.35kW | - | - | -40℃~+150℃ | 600A | 1.2kV | FS(Field Stop) | 2.05V@15V,600A | - | - | 37nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD200R12PT4B6BOSA1 | Infineon Technologies | 1.1kW 300A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198763 | - | Bag-packed | 1.1kW | - | - | -40℃~+150℃ | 300A | 1.2kV | FS(Field Stop) | 2.1V@15V,200A | - | - | 12.5nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF120R12W2H3B27BOMA1 | Infineon Technologies | 180W 50A 1.2kV IGBT Transistors / Modules ROHS | C3198788 | - | Bag-packed | 180W | - | - | -40℃~+150℃ | 50A | 1.2kV | - | 2.4V@15V,40A | - | - | 2.35nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12KT4B11BOSA1 | Infineon Technologies | 385W 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198848 | - | Bag-packed | 385W | - | - | -40℃~+150℃@(Tj) | 75A | 1.2kV | FS(Field Stop) | 2.15V@15V,75A | - | - | 4.3nF@25V | - | - | ||
| Min: 1 Mult: 1 | 0 | RJH60M1DPP-M0#T2 | RENESAS | 30W 16A 600V TO-220FL IGBT Transistors / Modules ROHS | C3193584 | TO-220FL | Tube-packed | 30W | 55ns | 30ns | - | 16A | 600V | - | 2.4V@15V,8A | 20.5nC | 0.08mJ | - | 0.09mJ | 75ns | ||
| Min: 1 Mult: 1 | 0 | IXYH30N120B4 | Littelfuse/IXYS | 500W 100A 1.2kV PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193669 | TO-247(IXYH) | Tube-packed | 500W | 245ns | 20ns | -55℃~+175℃@(Tj) | 100A | 1.2kV | PT (Through Type) | 2.1V@15V,25A | 58nC | 4.4mJ | - | 2.6mJ | 60ns |