Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH12N250CV1HV | Littelfuse/IXYS | 310W 28A 2.5kV TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193658 | TO-247(IXYH) | Tube-packed | 167ns | 310W | 12ns | -55℃~+175℃@(Tj) | 28A | 2.5kV | - | - | 4.5V@15V,12A | 56nC | 16ns | 1.7mJ | 3.56mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP4263DPBF | Infineon Technologies | 325W 90A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193718 | TO-247AC | Bag-packed | 140ns | 325W | 70ns | -40℃~+175℃@(Tj) | 90A | 650V | - | - | 2.1V@15V,48A | 145nC | 170ns | 1.4mJ | 2.9mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4790DPBF | Infineon Technologies | 455W 140A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193723 | TO-247AC | Tube-packed | - | 455W | - | -40℃~+175℃@(Tj) | 140A | 650V | - | - | - | - | 170ns | 2.2mJ | 2.5mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PG35UPBF | Infineon Technologies | 210W 55A 1kV TO-247AC IGBT Transistors / Modules ROHS | C3193753 | TO-247AC | Bag-packed | 160ns | 210W | 30ns | -55℃~+175℃@(Tj) | 55A | 1kV | - | - | 2.2V@15V,20A | 85nC | - | 0.62mJ | 1.06mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PC30WPBF | Infineon Technologies | 100W 23A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193758 | TO-247AC | Bag-packed | - | 100W | - | -55℃~+150℃@(Tj) | 23A | 600V | - | - | - | - | - | 0.13mJ | 0.13mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP4063D-EPBF | Infineon Technologies | 330W 96A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193788 | TO-247AD | Bag-packed | 145ns | 330W | 60ns | - | 96A | 600V | - | - | 2.14V@15V,48A | 140nC | 115ns | 1.28mJ | 0.625mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG8P15N120KD-EPBF | Infineon Technologies | 125W 30A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193803 | TO-247AD | Bag-packed | 170ns | 125W | 15ns | -40℃~+150℃@(Tj) | 30A | 1.2kV | - | - | 2V@15V,10A | 98nC | 60ns | 0.6mJ | 0.6mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4750D-EPBF | Infineon Technologies | 273W 70A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193818 | TO-247AD | Bag-packed | 105ns | 273W | 50ns | -40℃~+175℃@(Tj) | 70A | 650V | - | - | 2V@15V,35A | 105nC | 150ns | 0.5mJ | 1.3mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG8P60N120KD-EPBF | Infineon Technologies | 420W 100A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193828 | TO-247AD | Bag-packed | 240ns | 420W | 40ns | -40℃~+150℃@(Tj) | 100A | 1.2kV | - | - | 2V@15V,40A | 345nC | 210ns | 2.3mJ | 2.8mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PG42UD-EPBF | Infineon Technologies | 320W 85A 1kV TO-247AD IGBT Transistors / Modules ROHS | C3193838 | TO-247AD | Bag-packed | 229ns | 320W | 25ns | -55℃~+150℃@(Tj) | 85A | 1kV | - | - | 2V@15V,30A | 157nC | 153ns | 1.182mJ | 2.105mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXGH24N120C3 | Littelfuse/IXYS | 250W 48A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C3193848 | TO-247AD | Tube-packed | 93ns | 250W | 16ns | -55℃~+150℃@(Tj) | 48A | 1.2kV | - | PT (Through Type) | 4.2V@15V,20A | 79nC | - | 0.47mJ | 1.16mJ | ||
| Min: 1 Mult: 1 | 0 | RGWS80TS65GC13 | ROHM Semicon | 202W 71A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193858 | TO-247G | Tube-packed | 114ns | 202W | 40ns | -40℃~+175℃@(Tj) | 71A | 650V | - | FS(Field Stop) | 2V@15V,40A | 83nC | - | 0.66mJ | 0.7mJ | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SGR6N60UFTF | onsemi | 30W 6A 600V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193933 | TO-252(DPAK) | Tape & Reel (TR) | - | 30W | - | -55℃~+150℃@(Tj) | 6A | 600V | - | - | - | - | - | 0.025mJ | 0.057mJ | ||
| Min: 1 Mult: 1 | 0 | APTGL90DSK120T3G | Microchip Tech | 385W 110A 1.2kV FS(Field Stop) SP3 IGBT Transistors / Modules ROHS | C3200463 | SP3 | Bag-packed | - | 385W | - | -40℃~+175℃@(Tj) | 110A | 1.2kV | 4.4nF@25V | FS(Field Stop) | 2.25V@15V,75A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G300US60LE | onsemi | 892W 300A 600V IGBT Transistors / Modules ROHS | C3171109 | - | Bag-packed | - | 892W | - | -40℃~+150℃@(Tj) | 300A | 600V | - | - | 2.7V@15V,300A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH75N60B3 | Littelfuse/IXYS | 750W 160A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C3171204 | TO-247AD | Tube-packed | 118ns | 750W | 35ns | -55℃~+175℃@(Tj) | 160A | 600V | - | PT (Through Type) | 1.85V@15V,60A | 107nC | 75ns | 1.5mJ | 1.7mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R12N3T7BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171239 | - | Tray | - | 20mW | - | -40℃~+175℃@(Tj) | 150A | 1.2kV | 30.1nF@25V | FS(Field Stop) | 1.8V@15V,150A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF2400RB12IP7BPSA1 | Infineon Technologies | 2.4kA 750V IGBT Transistors / Modules ROHS | C3171269 | - | Tray | - | - | - | - | 2.4kA | 750V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ2400R17HP4HOSA2 | Infineon Technologies | 15.5kW 2.4kA 1.7kV IGBT Transistors / Modules ROHS | C3171474 | - | Tray | - | 15.5kW | - | -40℃~+150℃@(Tj) | 2.4kA | 1.7kV | 195nF@25V | - | 2.25V@15V,2.4kA | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IM240M6Z1BALMA1 | Infineon Technologies | 8.9W 600V SOP-23 IGBT Transistors / Modules ROHS | C3192965 | SOP-23 | Tube-packed | - | 8.9W | - | -40℃~+125℃ | - | 600V | - | - | 2.6V@15V,4A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN300N65A3 | Littelfuse/IXYS | 1.5kW 470A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193030 | SOT-227B | Tube-packed | 190ns | 1.5kW | 42ns | -55℃~+175℃@(Tj) | 470A | 650V | - | PT (Through Type) | 1.6V@15V,100A | 565nC | 125ns | 4.7mJ | 7.8mJ | ||
| Min: 1 Mult: 1 | 0 | IXGN200N60B3 | Littelfuse/IXYS | 830W 300A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193040 | SOT-227B | Tube-packed | - | 830W | - | -55℃~+150℃@(Tj) | 300A | 600V | 26nF@25V | PT (Through Type) | 1.5V@15V,100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PSH50UDPBF | Infineon Technologies | 462W 116A 1.2kV TO-274AA IGBT Transistors / Modules ROHS | C3193347 | TO-274AA | Bag-packed | 430ns | 462W | 35ns | -55℃~+150℃@(Tj) | 116A | 1.2kV | - | - | 2V@15V,50A | 440nC | 190ns | 2.2mJ | 3.6mJ | ||
| Min: 1 Mult: 1 | 0 | IRG7PSH73K10PBF | Infineon Technologies | 1.15W 220A 1.2kV TO-274AA IGBT Transistors / Modules ROHS | C3193352 | TO-274AA | Bag-packed | 267ns | 1.15W | 63ns | - | 220A | 1.2kV | - | - | 2.3V@15V,75A | 360nC | - | 4.6mJ | 7.7mJ | ||
| Min: 1 Mult: 1 | 0 | STGP15M120F3 | STMicroelectronics | 259W 30A 1.2kV FS(Field Stop) TO-220 IGBT Transistors / Modules ROHS | C3193377 | TO-220 | Tube-packed | 122ns | 259W | 26ns | -55℃~+175℃@(Tj) | 30A | 1.2kV | - | FS(Field Stop) | 2.3V@15V,15A | 53nC | - | 0.85mJ | 0.55mJ |