Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | RGTH50TS65DGC11 | ROHM Semicon | 174W 50A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17699429 | TO-247N | Tube-packed | 174W | 94ns | -40℃~+175℃@(Tj) | 27ns | 50A | 650V | FS(Field Stop) | 2.1V@15V,25A | 49nC | 58ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS50R07W1E3B11ABOMA1 | Infineon Technologies | 205W 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17647452 | - | Tray | 205W | - | -40℃~+150℃@(Tj) | - | 70A | 650V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | 3.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | FF600R12ME4PBOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17651216 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12N2T7PB11BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17588086 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 1.8V@15V,75A | - | - | - | - | 15.1nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L75R12W1H3B11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17587372 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS75R12N2T7B15BPSA2 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17587897 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 75A | 1.2kV | FS(Field Stop) | 1.8V@15V,75A | - | - | - | - | 15.1nF@25V | ||
| Min: 1 Mult: 1 | 0 | GT50N322A | TOSHIBA | 156W 50A 1kV SC-65-3 IGBT Transistors / Modules ROHS | C17642960 | SC-65-3 | Tray | 156W | - | - | - | 50A | 1kV | - | 2.8V@15V,60A | - | 800ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF300R12KS4HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17645650 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF900R17ME7PB11BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17631409 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIW30N65FLA-BP | MCC(Micro Commercial Components) | 187W 60A 650V FS(Field Stop) TO-247AB IGBT Transistors / Modules ROHS | C17635372 | TO-247AB | Tube-packed | 187W | 120ns | -40℃~+175℃@(Tj) | 40ns | 60A | 650V | FS(Field Stop) | 2.1V@15V,30A | 150nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN82N120C3H1 | Littelfuse/IXYS | 500W 105A 1.2kV SOT-227B IGBT Transistors / Modules ROHS | C17649197 | SOT-227B | Tube-packed | 500W | - | -55℃~+150℃@(Tj) | - | 105A | 1.2kV | - | 3.2V@15V,82A | - | - | - | - | 4.06nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS800R07A2E3B32BOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17649512 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP100R07N3E4B11BOSA1 | Infineon Technologies | 335W 100A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C17652878 | - | Tray | 335W | - | -40℃~+150℃ | - | 100A | 650V | FS(Field Stop) | 1.95V@15V,100A | - | - | - | - | 6.2nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F4150R12KS4BOSA1 | Infineon Technologies | 960W 180A 1.2kV IGBT Transistors / Modules ROHS | C17653113 | - | Bag-packed | 960W | - | -40℃~+125℃ | - | 180A | 1.2kV | - | 3.75V@15V,150A | - | - | - | - | 10nF@25V | ||
| Min: 1 Mult: 1 | 0 | AOK15B60D | Alpha & Omega Semicon | 167W 30A 600V TO-247 IGBT Transistors / Modules ROHS | C17658535 | TO-247 | Tube-packed | 167W | 74ns | -55℃~+175℃@(Tj) | 23ns | 30A | 600V | - | 1.8V@15V,15A | 25.4nC | 196ns | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF650R17IE4DB2BOSA1 | Infineon Technologies | 4.15kW 1.7kV IGBT Transistors / Modules ROHS | C17549815 | - | Tray | 4.15kW | - | -40℃~+150℃ | - | - | 1.7kV | - | 2.45V@15V,650A | - | - | - | - | 54nF@25V | ||
| Min: 1 Mult: 1 | 0 | AOT5B60D | Alpha & Omega Semicon | 82.4W 23A 600V TO-220 IGBT Transistors / Modules ROHS | C17657835 | TO-220 | Tube-packed | 82.4W | 83ns | -55℃~+175℃@(Tj) | 12ns | 23A | 600V | - | 1.8V@15V,5A | 9.4nC | 98ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FD200R12KE3HOSA1 | Infineon Technologies | 1.05kW 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17696176 | - | Tray | 1.05kW | - | -40℃~+125℃ | - | - | 1.2kV | FS(Field Stop) | 2.15V@15V,200A | - | - | - | - | 14nF@25V | ||
| Min: 1 Mult: 1 | 0 | RGW00TS65DGC11 | ROHM Semicon | 254W 96A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17696846 | TO-247N | Tube-packed | 254W | 180ns | -40℃~+175℃@(Tj) | 52ns | 96A | 650V | FS(Field Stop) | 1.9V@15V,50A | 141nC | 95ns | - | 1.18mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYX120N120B3 | Littelfuse/IXYS | 1.5kW 320A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C17698981 | TO-247-3 | Tube-packed | 1.5kW | 340ns | -55℃~+175℃@(Tj) | 30ns | 320A | 1.2kV | - | 2.2V@15V,100A | 400nC | 54ns | 21.5mJ | 9.7mJ | - | ||
| Min: 1 Mult: 1 | 0 | FD900R12IP4DBOSA1 | Infineon Technologies | 5.1kW 900A 1.2kV IGBT Transistors / Modules ROHS | C17696426 | - | Tray | 5.1kW | - | -40℃~+150℃ | - | 900A | 1.2kV | - | 2.05V@15V,900A | - | - | - | - | 54nF@25V | ||
| Min: 1 Mult: 1 | 0 | MMIX1G120N120A3V1 | Littelfuse/IXYS | 400W 220A 1.2kV PT (Through Type) SMPD-24 IGBT Transistors / Modules ROHS | C17697102 | SMPD-24 | Tube-packed | 400W | 490ns | -55℃~+150℃@(Tj) | 40ns | 220A | 1.2kV | PT (Through Type) | 2.2V@15V,100A | 420nC | 700ns | 33mJ | 10mJ | - | ||
| Min: 1 Mult: 1 | 0 | DDB6U50N16W1RBPSA1 | Infineon Technologies | 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17344482 | - | Tray | - | - | -40℃~+175℃@(Tj) | - | 50A | 1.2kV | FS(Field Stop) | 1.5V@15V,50A | - | - | - | - | 11.1nF@25V | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD800R45KL3KB5NPSA1 | Infineon Technologies | 9kW 800A 4.5kV IGBT Transistors / Modules ROHS | C17344493 | - | Tray | 9kW | - | -50℃~+125℃ | - | 800A | 4.5kV | - | 2.85V@15V,800A | - | - | - | - | 185nF@25V | ||
| Min: 1 Mult: 1 | 0 | FZ2400R17HP4B28BOSA2 | Infineon Technologies | 15.5kW 4.8kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17345255 | - | Tray | 15.5kW | - | -40℃~+150℃ | - | 4.8kA | 1.7kV | FS(Field Stop) | 2.25V@15V,2400A | - | - | - | - | 195nF@25V |