Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | AOTF20B65M2 | Alpha & Omega Semicon | 45W 40A 650V TO-220 IGBT Transistors / Modules ROHS | C3193387 | TO-220 | Tube-packed | 123ns | 45W | 26ns | -55℃~+150℃@(Tj) | 40A | 650V | - | - | 2.15V@15V,20A | 46nC | 292ns | 0.28mJ | 0.58mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTP10N40A | HARRIS | 10A 400V TO-220 IGBT Transistors / Modules ROHS | C3193392 | TO-220 | Bag-packed | - | - | - | - | 10A | 400V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP15N40E1 | HARRIS | 75W 15A 400V TO-220 IGBT Transistors / Modules ROHS | C3193397 | TO-220 | Bag-packed | - | 75W | - | -55℃~+150℃@(Tj) | 15A | 400V | - | - | 3.2V@20V,35A | 33nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ISL9V5036P3 | onsemi | 250W 46A 390V TO-220-3 IGBT Transistors / Modules ROHS | C3193417 | TO-220-3 | Tube-packed | 10.8us | 250W | - | - | 46A | 390V | - | - | 1.6V@4V,10A | 32nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| ISL9V3036P3 | onsemi | 150W 21A 360V TO-220-3 IGBT Transistors / Modules ROHS | C3193422 | TO-220-3 | Tube-packed | 4.8us | 150W | - | -40℃~+175℃@(Tj) | 21A | 360V | - | - | 1.6V@4V,6A | 17nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGB15B60KDPBF | Infineon Technologies | 208W 31A 600V NPT (non-penetrating type) TO-220AB IGBT Transistors / Modules ROHS | C3193522 | TO-220AB | Bag-packed | - | 208W | - | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | - | - | 92ns | 0.34mJ | 0.22mJ | ||
| Min: 1 Mult: 1 | 0 | IRGB4615DPBF | Infineon Technologies | 99W 23A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193527 | TO-220AB | Tube-packed | 95ns | 99W | 30ns | -40℃~+175℃@(Tj) | 23A | 600V | - | - | 1.85V@15V,8A | 19nC | 60ns | 0.145mJ | 0.07mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4BC40WPBF | Infineon Technologies | 160W 40A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193532 | TO-220AB | Bag-packed | - | 160W | - | -55℃~+150℃@(Tj) | 40A | 600V | - | - | - | - | - | 0.23mJ | 0.11mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG27N60C3DR | HARRIS | 208W 54A 600V TO-247 IGBT Transistors / Modules ROHS | C3193597 | TO-247 | Bag-packed | - | 208W | - | -40℃~+150℃@(Tj) | 54A | 600V | - | - | 2.2V@15V,27A | 212nC | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG40N60C3 | HARRIS | 291W 75A 600V TO-247 IGBT Transistors / Modules ROHS | C3193602 | TO-247 | Bag-packed | 185ns | 291W | 47ns | -55℃~+150℃@(Tj) | 75A | 600V | - | - | 1.8V@15V,40A | 395nC | - | 1mJ | 850mJ | ||
| Min: 1 Mult: 1 | 0 | AOK40B120N1 | Alpha & Omega Semicon | 600W 80A 1.2kV TO-247 IGBT Transistors / Modules ROHS | C3193627 | TO-247 | Tube-packed | - | 600W | - | -55℃~+175℃@(Tj) | 80A | 1.2kV | - | - | - | - | 300ns | 1.4mJ | 3.4mJ | ||
| Min: 1 Mult: 1 | 0 | AOK40B60D1 | Alpha & Omega Semicon | 278W 80A 600V TO-247 IGBT Transistors / Modules ROHS | C3193632 | TO-247 | Tube-packed | 74ns | 278W | 29ns | -55℃~+150℃@(Tj) | 80A | 600V | - | - | 2.4V@15V,40A | 45nC | 127ns | 0.3mJ | 1.55mJ | ||
| Min: 1 Mult: 1 | 0 | IXYH40N120B3D1 | Littelfuse/IXYS | 480W 86A 1.2kV TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193657 | TO-247(IXYH) | Tube-packed | 177ns | 480W | 22ns | -55℃~+150℃@(Tj) | 86A | 1.2kV | - | - | 2.9V@15V,40A | 87nC | 100ns | 1.6mJ | 2.7mJ | ||
| Min: 1 Mult: 1 | 0 | STGWA30HP65FB | STMicroelectronics | 260W 60A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193682 | TO-247-3 | Tube-packed | 146ns | 260W | - | - | 60A | 650V | - | FS(Field Stop) | 2V@15V,30A | 149nC | 140ns | 0.293mJ | - | ||
| Min: 1 Mult: 1 | 0 | RBN40H65T1FPQ-A0#CB0 | RENESAS | 185W 80A 650V TO-247A IGBT Transistors / Modules ROHS | C3193707 | TO-247A | Tube-packed | 96ns | 185W | 22ns | - | 80A | 650V | - | - | 2V@15V,40A | 28nC | 55ns | 0.52mJ | 0.62mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP50B60PD1PBF-INF | Infineon Technologies | 390W 75A 600V NPT (non-penetrating type) TO-247AC IGBT Transistors / Modules ROHS | C3193727 | TO-247AC | Bag-packed | 130ns | 390W | 30ns | - | 75A | 600V | - | NPT (non-penetrating type) | 2.85V@15V,50A | 205nC | 42ns | 0.375mJ | 0.255mJ | ||
| Min: 1 Mult: 1 | 0 | AUIRGP50B60PD1 | Infineon Technologies | 390W 75A 600V NPT (non-penetrating type) TO-247AC IGBT Transistors / Modules ROHS | C3193732 | TO-247AC | Bag-packed | - | 390W | - | -55℃~+150℃@(Tj) | 75A | 600V | - | NPT (non-penetrating type) | - | - | 42ns | 0.375mJ | 0.255mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP20B120U-EP | Infineon Technologies | 300W 40A 1.2kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C3193792 | TO-247AD | Bag-packed | - | 300W | - | - | 40A | 1.2kV | - | NPT (non-penetrating type) | 4.85V@15V,40A | 169nC | - | 0.425mJ | 0.85mJ | ||
| Min: 1 Mult: 1 | 0 | IXGH20N120A3 | Littelfuse/IXYS | 180W 40A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C3193802 | TO-247AD | Tube-packed | 290ns | 180W | 16ns | -55℃~+150℃@(Tj) | 40A | 1.2kV | - | PT (Through Type) | 2.5V@15V,20A | 50nC | - | 6.47mJ | 2.85mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4063-EPBF | Infineon Technologies | 330W 96A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193807 | TO-247AD | Bag-packed | 145ns | 330W | 60ns | -55℃~+175℃@(Tj) | 96A | 600V | - | - | 2.14V@15V,48A | 95nC | - | 1.28mJ | 0.625mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP4620D-EPBF | Infineon Technologies | 140W 32A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193817 | TO-247AD | Tube-packed | 83ns | 140W | 31ns | -40℃~+175℃@(Tj) | 32A | 600V | - | - | 1.85V@15V,12A | 25nC | 68ns | 0.225mJ | 0.075mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP30B60KD-EP | Infineon Technologies | 304W 60A 600V NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C3193837 | TO-247AD | Bag-packed | - | 304W | - | -55℃~+150℃@(Tj) | 60A | 600V | - | NPT (non-penetrating type) | - | - | 125ns | 0.825mJ | 0.35mJ | ||
| Min: 1 Mult: 1 | 0 | RGW80TS65HRC11 | ROHM Semicon | 214W 80A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193912 | TO-247N | Tube-packed | 148ns | 214W | 42ns | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 110nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGWX5TS65EHRC11 | ROHM Semicon | 348W 132A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193917 | TO-247N | Tube-packed | 243ns | 348W | 59ns | -40℃~+175℃@(Tj) | 132A | 650V | - | FS(Field Stop) | 1.9V@15V,75A | 213nC | 100ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SGR15N40LTF | onsemi | 45W 400V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193937 | TO-252(DPAK) | Tape & Reel (TR) | - | 45W | - | -40℃~+150℃@(Tj) | - | 400V | - | - | - | - | - | - | - |