Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKWH70N65WR6XKSA1 | Infineon Technologies | 290W 122A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3171196 | TO-247-3 | Tray | 378ns | 290W | -40℃~+175℃@(Tj) | 42ns | 122A | 650V | FS(Field Stop) | 1.85V@15V,70A | 269nC | 1.07mJ | 2.2mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBH10N170 | Littelfuse/IXYS | 140W 20A 1.7kV TO-247AD IGBT Transistors / Modules ROHS | C3193819 | TO-247AD | Tube-packed | 500ns | 140W | -55℃~+150℃@(Tj) | 35ns | 20A | 1.7kV | - | 3.8V@15V,10A | 30nC | 6mJ | - | - | 360ns | ||
| Min: 1 Mult: 1 | 0 | IRGP4263-EPBF | Infineon Technologies | 300W 90A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193824 | TO-247AD | Bag-packed | - | 300W | -40℃~+175℃@(Tj) | - | 90A | 650V | - | - | - | 1mJ | 1.7mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTH50TS65GC13 | ROHM Semicon | 174W 50A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193854 | TO-247G | Tube-packed | 94ns | 174W | -40℃~+175℃@(Tj) | 27ns | 50A | 650V | FS(Field Stop) | 2.1V@15V,25A | 49nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGCL60TS60DGC13 | ROHM Semicon | 111W 48A 600V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193864 | TO-247G | Tube-packed | 186ns | 111W | -40℃~+175℃@(Tj) | 44ns | 48A | 600V | FS(Field Stop) | 1.8V@15V,30A | 68nC | 1.11mJ | 0.77mJ | - | 58ns | ||
| Min: 1 Mult: 1 | 0 | RGTH00TS65DGC11 | ROHM Semicon | 277W 85A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193884 | TO-247N | Tube-packed | - | 277W | -40℃~+175℃@(Tj) | - | 85A | 650V | FS(Field Stop) | - | - | - | - | - | 54ns | ||
| Min: 1 Mult: 1 | 0 | RGS50TSX2DHRC11 | ROHM Semicon | 395W 50A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193919 | TO-247N | Tube-packed | 140ns | 395W | -40℃~+175℃@(Tj) | 37ns | 50A | 1.2kV | FS(Field Stop) | 2.1V@15V,25A | 67nC | 1.65mJ | 1.4mJ | - | 182ns | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | SGR6N60UFTM | onsemi | 30W 6A 600V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193944 | TO-252(DPAK) | Tape & Reel (TR) | - | 30W | -55℃~+150℃@(Tj) | - | 6A | 600V | - | - | - | 0.025mJ | 0.057mJ | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S14N41G3VLS | onsemi | 136W 25A 445V TO-263AB IGBT Transistors / Modules ROHS | C3194029 | TO-263AB | Bag-packed | - | 136W | -55℃~+175℃@(Tj) | - | 25A | 445V | - | - | 26nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT75GN120LG | Microchip Tech | 833W 200A 1.2kV FS(Field Stop) TO-264-3 IGBT Transistors / Modules ROHS | C3194054 | TO-264-3 | Tube-packed | 620ns | 833W | -55℃~+150℃@(Tj) | 60ns | 200A | 1.2kV | FS(Field Stop) | 2.1V@15V,75A | 425nC | 11.4mJ | 8.62mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYT12N250CV1HV | Littelfuse/IXYS | 310W 28A 2.5kV TO-268HV IGBT Transistors / Modules ROHS | C3194074 | TO-268HV | Tube-packed | 167ns | 310W | -55℃~+175℃@(Tj) | 12ns | 28A | 2.5kV | - | 4.5V@15V,12A | 56nC | 1.7mJ | 3.56mJ | - | 16ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTM10N40 | HARRIS | 10A 400V TO-3 IGBT Transistors / Modules ROHS | C3194089 | TO-3 | Bag-packed | - | - | - | - | 10A | 400V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGT6D20 | HARRIS | 32A 400V TO-3 IGBT Transistors / Modules ROHS | C3194094 | TO-3 | Bag-packed | - | - | - | - | 32A | 400V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGH15N120RUFTU | onsemi | 180W 24A 1.2kV TO-3P IGBT Transistors / Modules ROHS | C3194104 | TO-3P | Bag-packed | 60ns | 180W | -55℃~+150℃@(Tj) | 20ns | 24A | 1.2kV | - | 3V@15V,15A | 108nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMS7G20US60S | onsemi | 89W 20A 600V PM-25-AA IGBT Transistors / Modules ROHS | C3188855 | PM-25-AA | Box-packed | - | 89W | -40℃~+150℃@(Tj) | - | 20A | 600V | - | 2.7V@15V,20A | - | - | - | 1.277nF@30V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FMG1G100US60L | onsemi | 400W 100A 600V PM-7-GA IGBT Transistors / Modules ROHS | C3190016 | PM-7-GA | Bag-packed | - | 400W | -40℃~+150℃@(Tj) | - | 100A | 600V | - | - | - | - | - | 10.84nF@30V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12W1T7B3BPSA1 | Infineon Technologies | 20mW 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190216 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 25A | 1.2kV | FS(Field Stop) | - | - | - | - | 4.77nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12W2T7BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190241 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 50A | 1.2kV | FS(Field Stop) | - | - | - | - | 11.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP35R12W2T7B11BOMA1 | Infineon Technologies | 20mW 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190246 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 35A | 1.2kV | FS(Field Stop) | 1.6V@15V,35A | - | - | - | 6.62nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12N2T7B11BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190306 | - | Tray | - | 20mW | -40℃~+175℃@(Tj) | - | 50A | 1.2kV | FS(Field Stop) | 1.5V@15V,50A | - | - | - | 11.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | DDB6U134N16RRBPSA1 | Infineon Technologies | 500W 70A 1.2kV IGBT Transistors / Modules ROHS | C3190316 | - | Tray | - | 500W | - | - | 70A | 1.2kV | - | 2.75V@15V,70A | - | - | - | 5.1nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12KT4B15BPSA1 | Infineon Technologies | 160W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190326 | - | Tray | - | 160W | -40℃~+150℃@(Tj) | - | 25A | 1.2kV | FS(Field Stop) | 2.25V@15V,25A | - | - | - | 1.45nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12KT4PB15BPSA1 | Infineon Technologies | 515W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190331 | - | Bag-packed | - | 515W | -40℃~+150℃@(Tj) | - | 100A | 1.2kV | FS(Field Stop) | 2.1V@15V,100A | - | - | - | 6.3nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | FF600R17ME4B11BPSA1 | Infineon Technologies | 20mW 950A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190336 | - | Tray | - | 20mW | -40℃~+150℃@(Tj) | - | 950A | 1.7kV | FS(Field Stop) | 2.3V@15V,600A | - | - | - | 48nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | FZ1600R33HE4BPSA1 | Infineon Technologies | 3.6kW 1.6kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190381 | - | Tray | - | 3.6kW | -40℃~+150℃@(Tj) | - | 1.6kA | 3.3kV | FS(Field Stop) | 2.65V@15V,1.6kA | - | - | - | 187nF@25V | - |