Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FZ1600R33HE4BPSA1 | Infineon Technologies | 3.6kW 1.6kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190381 | - | Tray | 3.6kW | -40℃~+150℃@(Tj) | 1.6kA | 3.3kV | 187nF@25V | FS(Field Stop) | 2.65V@15V,1.6kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF450R33T3E3B5P2BPSA1 | Infineon Technologies | 1000kW 450A 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190396 | - | Tray | 1000kW | -40℃~+150℃@(Tj) | 450A | 3.3kV | 84nF@25V | FS(Field Stop) | 2.75V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF225R65T3E3BPSA1 | Infineon Technologies | 1000kW 225A 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190401 | - | Tray | 1000kW | - | 225A | 5.9kV | 65.6nF@25V | FS(Field Stop) | 3.4V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS4715DPBF | Infineon Technologies | 100W 21A 650V D2PAK IGBT Transistors / Modules ROHS | C3190486 | D2PAK | Tube-packed | 100W | -40℃~+175℃@(Tj) | 21A | 650V | - | - | 2V@15V,8A | 100ns | 30ns | 30nC | 86ns | 0.09mJ | 0.2mJ | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IRGR3B60KD2TRLP | Infineon Technologies | 52W 7.8A 600V NPT (non-penetrating type) DPAK IGBT Transistors / Modules ROHS | C3190801 | DPAK | Tape & Reel (TR) | 52W | -55℃~+150℃@(Tj) | 7.8A | 600V | - | NPT (non-penetrating type) | - | - | - | - | 77ns | 0.039mJ | 0.062mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S20N60C3R | HARRIS | 164W 40A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191151 | I2PAK(TO-262) | Bag-packed | 164W | -40℃~+150℃@(Tj) | 40A | 600V | - | - | 2.2V@15V,20A | - | - | 116nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | APT100GLQ65JU3 | Microchip Tech | 430W 165A 650V FS(Field Stop) SOT-227-4 IGBT Transistors / Modules ROHS | C3191191 | SOT-227-4 | Tube-packed | 430W | -55℃~+175℃ | 165A | 650V | 6.1nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGW40N60TPXKSA1 | Infineon Technologies | 246W 67A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191656 | TO-247-3 | Tube-packed | 246W | -40℃~+175℃@(Tj) | 67A | 600V | - | FS(Field Stop) | 1.8V@15V,40A | 222ns | 18ns | 177nC | - | 0.61mJ | 1.06mJ | ||
| Min: 1 Mult: 1 | 0 | IKW03N120H | Infineon Technologies | 62.5W 9.6A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C3191681 | TO-247-3 | Bag-packed | 62.5W | -40℃~+150℃@(Tj) | 9.6A | 1.2kV | - | - | 2.8V@15V,3A | 281ns | 9.2ns | 22nC | 42ns | 0.15mJ | 0.14mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW60N60H3FKSA1 | Infineon Technologies | 416W 80A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3191686 | TO-247-3 | Tube-packed | 416W | -40℃~+175℃@(Tj) | 80A | 600V | - | FS(Field Stop) | 2.3V@15V,60A | 252ns | 27ns | 375nC | 143ns | 1.13mJ | 2.1mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGW30N60FKSA1 | Infineon Technologies | 250W 41A 600V NPT (non-penetrating type) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191706 | TO-247-3-1 | Tube-packed | 250W | -55℃~+150℃@(Tj) | 41A | 600V | - | NPT (non-penetrating type) | 2.4V@15V,30A | 291ns | 44ns | 140nC | - | 1.29mJ | 1.29mJ | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD04N60RFATMA1 | Infineon Technologies | 75W 8A 600V TO-252-3 IGBT Transistors / Modules ROHS | C3191766 | TO-252-3 | Tape & Reel (TR) | 75W | -40℃~+175℃@(Tj) | 8A | 600V | - | - | 2.5V@15V,4A | 116ns | 12ns | 27nC | 34ns | 0.05mJ | 0.06mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0
View marketplace suppliers’ inventory
| SGB02N120ATMA1 | Infineon Technologies | 62W 6.2A 1.2kV NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191786 | TO-263 | Tape & Reel (TR) | 62W | -55℃~+150℃@(Tj) | 6.2A | 1.2kV | - | NPT (non-penetrating type) | 3.6V@15V,2A | 260ns | 23ns | 11nC | - | - | 0.22mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | AIGB50N65H5ATMA1 | Infineon Technologies | 50A 650V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191791 | TO-263 | Tape & Reel (TR) | - | - | 50A | 650V | - | NPT (non-penetrating type) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX140N120A4 | Littelfuse/IXYS | 1.5kW 480A 1.2kV TO-247-3 IGBT Transistors / Modules ROHS | C3191901 | TO-247-3 | Tube-packed | 1.5kW | -55℃~+175℃@(Tj) | 480A | 1.2kV | - | - | - | - | - | - | 47ns | 12mJ | 4.9mJ | ||
| Min: 1 Mult: 1 | 0 | FS200R12N3T7BPSA1 | Infineon Technologies | 20mW 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3171158 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 200A | 1.2kV | 40.3nF@25V | FS(Field Stop) | 1.8V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L100R07W2H3B11BPSA1 | Infineon Technologies | 20mW 70A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3171163 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 70A | 650V | 6.2nF@650V | FS(Field Stop) | 2V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP20N65C3 | Littelfuse/IXYS | 200W 50A 650V IGBT Transistors / Modules ROHS | C3171213 | - | Tube-packed | 200W | -55℃~+175℃@(Tj) | 50A | 650V | - | - | - | - | - | 30nC | 135ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ3600R12KE3NOSA1 | Infineon Technologies | 15kW 4.7kA 1.2kV IGBT Transistors / Modules ROHS | C3171273 | - | Bag-packed | 15kW | -40℃~+125℃@(Tj) | 4.7kA | 1.2kV | 260nF@25V | - | 2.15V@15V,3.6kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKW20N60TA | Infineon Technologies | 166W 40A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3171313 | TO-247-3 | Bag-packed | 166W | -40℃~+175℃@(Tj) | 40A | 600V | - | FS(Field Stop) | - | - | - | - | 41ns | 0.46mJ | 0.31mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DF400R07PE4RB6BOSA1 | Infineon Technologies | 1.1kW 450A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3171353 | - | Bag-packed | 1.1kW | -40℃~+150℃@(Tj) | 450A | 650V | 18.5nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD200R65KF2-K | Infineon Technologies | 600kW 200A 3.6kV IGBT Transistors / Modules ROHS | C3171383 | - | Bag-packed | 600kW | - | 200A | 3.6kV | 28nF@25V | - | 4.9V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ2400R12KE3B9NOSA1 | Infineon Technologies | 11.5kW 3.2kA 1.2kV IGBT Transistors / Modules ROHS | C3171388 | - | Bag-packed | 11.5kW | -40℃~+125℃@(Tj) | 3.2kA | 1.2kV | 170nF@25V | - | 2.15V@15V,2.4kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1800R12KF4S1 | Infineon Technologies | 10.5kW 2.7kA 1.2kV IGBT Transistors / Modules ROHS | C3171393 | - | Bag-packed | 10.5kW | -40℃~+150℃@(Tj) | 2.7kA | 1.2kV | 110nF@25V | - | 2.05V@15V,1.8kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L400R07ME4B23BOSA1 | Infineon Technologies | 1.15kW 450A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3198632 | - | Bag-packed | 1.15kW | -40℃~+150℃ | 450A | 650V | 26nF@25V | FS(Field Stop) | 1.95V@15V,400A | - | - | - | - | - | - |