Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FZ2400R17HP4B28BOSA2 | Infineon Technologies | 15.5kW 4.8kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17345255 | - | Tray | 15.5kW | -40℃~+150℃ | 4.8kA | 1.7kV | 195nF@25V | FS(Field Stop) | 2.25V@15V,2400A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK30B60D | Alpha & Omega Semicon | 278W 60A 600V TO-247 IGBT Transistors / Modules ROHS | C17347061 | TO-247 | Tube-packed | 278W | -55℃~+150℃@(Tj) | 60A | 600V | - | - | 2.1V@15V,30A | 71ns | 26ns | 47nC | 137ns | 1.18mJ | - | ||
| Min: 1 Mult: 1 | 0 | MIXA100W1200TEH | Littelfuse/IXYS | 500W 155A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17297867 | - | Box-packed | 500W | -40℃~+125℃@(Tj) | 155A | 1.2kV | - | PT (Through Type) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF1200R17KE3NOSA1 | Infineon Technologies | 595kW 1.7kV IGBT Transistors / Modules ROHS | C17298892 | - | Tray | 595kW | -40℃~+125℃ | - | 1.7kV | 110nF@25V | - | 2.45V@15V,1200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXA20RG1200DHG-TUB | Littelfuse/IXYS | 125W 32A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17313409 | SMD-9P | Bag-packed | 125W | -55℃~+150℃@(Tj) | 32A | 1.2kV | - | PT (Through Type) | 2.1V@15V,15A | - | - | 48nC | - | 1.55mJ | 1.7mJ | ||
| Min: 1 Mult: 1
Full Reel: 200
| 0 | IXA20RG1200DHG-TRR | Littelfuse/IXYS | 125W 32A 1.2kV PT (Through Type) SMD-9P IGBT Transistors / Modules ROHS | C17339904 | SMD-9P | Tape & Reel (TR) | 125W | -55℃~+150℃@(Tj) | 32A | 1.2kV | - | PT (Through Type) | 2.1V@15V,15A | - | - | 48nC | - | 1.55mJ | 1.7mJ | ||
| Min: 1 Mult: 1 | 0 | VS-ENK025C65S | Vishay Intertech | IGBT Transistors / Modules ROHS | C17391311 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ENW30S120T | Vishay Intertech | IGBT Transistors / Modules ROHS | C17391292 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP75R12N3T7B11BPSA1 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17301759 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 75A | 1.2kV | 15.1nF@25V | FS(Field Stop) | 1.8V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MMIX1X100N60B3H1 | Littelfuse/IXYS | 400W 145A 600V SMPD-24 IGBT Transistors / Modules ROHS | C17374566 | SMPD-24 | Tube-packed | 400W | -55℃~+150℃@(Tj) | 145A | 600V | - | - | 1.8V@15V,70A | 120ns | 30ns | 143nC | 140ns | 1.9mJ | 2mJ | ||
| Min: 1 Mult: 1 | 0 | IXGX55N120A3H1 | Littelfuse/IXYS | 460W 125A 1.2kV PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C17371513 | TO-247-3 | Tube-packed | 460W | - | 125A | 1.2kV | - | PT (Through Type) | 2.3V@15V,55A | 365ns | 23ns | 185nC | 200ns | 5.1mJ | 13.3mJ | ||
| Min: 1 Mult: 1 | 0 | IXGA12N120A3 | Littelfuse/IXYS | 100W 22A 1.2kV PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C17375783 | TO-263AA | Tube-packed | 100W | -55℃~+150℃@(Tj) | 22A | 1.2kV | - | PT (Through Type) | 3V@15V,12A | - | - | 20.4nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV00TS65GC11 | ROHM Semicon | 276W 95A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17367130 | TO-247N | Tube-packed | 276W | -40℃~+175℃@(Tj) | 95A | 650V | - | FS(Field Stop) | 1.9V@15V,50A | 142ns | 41ns | 104nC | - | 1.17mJ | - | ||
| Min: 1 Mult: 1 | 0 | MUBW25-12A7 | Littelfuse/IXYS | 225W 50A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17399203 | - | Bag-packed | 225W | -40℃~+125℃@(Tj) | 50A | 1.2kV | 1.65nF@25V | NPT (non-penetrating type) | 2.7V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGK120N120A3 | Littelfuse/IXYS | 830W 240A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17348742 | TO-264 | Tube-packed | 830W | -55℃~+150℃@(Tj) | 240A | 1.2kV | - | PT (Through Type) | 2.2V@15V,100A | 490ns | 40ns | 420nC | - | 10mJ | 33mJ | ||
| Min: 1 Mult: 1 | 0 | FP35R12N2T7B11BPSA2 | Infineon Technologies | 20mW 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17348778 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 35A | 1.2kV | 6.62nF@25V | FS(Field Stop) | 1.6V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12W2T4PB11BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17356851 | - | Tray | 20mW | -40℃~+150℃ | 50A | 1.2kV | 1.45nF@25V | FS(Field Stop) | 2.25V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH40N90C3 | Littelfuse/IXYS | 600W 105A 900V TO-247 IGBT Transistors / Modules ROHS | C17355570 | TO-247 | Tube-packed | 600W | -55℃~+175℃@(Tj) | 105A | 900V | - | - | 2.5V@15V,40A | 78ns | 27ns | 74nC | - | 1.9mJ | 1mJ | ||
| Min: 1 Mult: 1 | 0 | IXYK200N65B3 | Littelfuse/IXYS | 1.56kW 410A 650V TO-264 IGBT Transistors / Modules ROHS | C17291828 | TO-264 | Tube-packed | 1.56kW | -55℃~+175℃@(Tj) | 410A | 650V | - | - | 1.7V@15V,100A | 370ns | 60ns | 340nC | 108ns | 5mJ | 4mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12KT4GB11BOSA1 | Infineon Technologies | 515W 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17285581 | - | Tray | 515W | -40℃~+150℃ | 100A | 1.2kV | 6.3nF@25V | FS(Field Stop) | 2.2V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | GT50J341,Q | TOSHIBA | 200W 50A 600V SC-65-3 IGBT Transistors / Modules ROHS | C17338091 | SC-65-3 | Tube-packed | 200W | - | 50A | 600V | - | - | 2.2V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTP6N40E1D | HARRIS | 75W 7.5A 400V TO-220 IGBT Transistors / Modules ROHS | C17328945 | TO-220 | Bag-packed | 75W | -55℃~+150℃@(Tj) | 7.5A | 400V | - | - | 2.5V@10V,3A | - | - | 6.9nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT90SA120U | Vishay Intertech | 781W 169A 1.2kV FS(Field Stop) SOT-227 IGBT Transistors / Modules ROHS | C17203850 | SOT-227 | Tube-packed | 781W | -40℃~+150℃@(Tj) | 169A | 1.2kV | - | FS(Field Stop) | 2.6V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXBT20N300HV | Littelfuse/IXYS | 250W 50A 3kV TO-268 IGBT Transistors / Modules ROHS | C17195935 | TO-268 | Tube-packed | 250W | -55℃~+150℃@(Tj) | 50A | 3kV | - | - | 3.2V@15V,20A | - | - | 105nC | 1.35us | - | - | ||
| Min: 1 Mult: 1 | 0 | MMIX1X200N60B3 | Littelfuse/IXYS | 625W 223A 600V PT (Through Type) SMPD-24 IGBT Transistors / Modules ROHS | C17194798 | SMPD-24 | Tube-packed | 625W | -55℃~+175℃@(Tj) | 223A | 600V | - | PT (Through Type) | 1.7V@15V,100A | 160ns | 48ns | 315nC | - | 2.85mJ | 2.9mJ |