Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS150R12KT4B11BOSA1 | Infineon Technologies | 750W 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198856 | - | Bag-packed | 750W | -40℃~+150℃ | 150A | 1.2kV | 9.35nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF200R12KS4PHOSA1 | Infineon Technologies | 1.4kW 275A 1.2kV IGBT Transistors / Modules ROHS | C3198866 | - | Tray | 1.4kW | -40℃~+125℃ | 275A | 1.2kV | 13nF@25V | - | 3.7V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKQ75N120CS6XKSA1 | Infineon Technologies | 880W 150A 1.2kV FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3199295 | TO-247-3 | Tube-packed | 880W | -40℃~+175℃@(Tj) | 150A | 1.2kV | - | FS(Field Stop) | 2.15V@15V,75A | 300ns | 34ns | 530nC | 440ns | 2.95mJ | 5.15mJ | ||
| Min: 1 Mult: 1 | 0 | FP50R12W2T7PB11BPSA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190237 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM15GD120DN2E3224BPSA1 | Infineon Technologies | 145W 25A 1.2kV IGBT Transistors / Modules ROHS | C3190262 | - | Tray | 145W | - | 25A | 1.2kV | 1nF@25V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP75R12N2T4B11BPSA2 | Infineon Technologies | 20mW 75A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190267 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 75A | 1.2kV | 4.3nF@25V | FS(Field Stop) | 2.15V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DDB6U180N16RRB37BPSA1 | Infineon Technologies | 20mW 100A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190277 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 100A | 1.2kV | 6.2nF@25V | FS(Field Stop) | 2.1V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| BSM10GD120DN2E3224BPSA1 | Infineon Technologies | 80W 15A 1.2kV IGBT Transistors / Modules ROHS | C3190297 | - | Tray | 80W | - | 15A | 1.2kV | 530pF@25V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F450R12KS4B11BPSA1 | Infineon Technologies | 355W 70A 1.2kV IGBT Transistors / Modules ROHS | C3190327 | - | Tray | 355W | -40℃~+125℃@(Tj) | 70A | 1.2kV | 3.4nF@25V | - | 3.75V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF900R12ME7B11NPSA1 | Infineon Technologies | 20mW 900A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190352 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 900A | 1.2kV | 122nF@25V | FS(Field Stop) | 1.8V@15V,900A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12ME4PB72BPSA1 | Infineon Technologies | 200mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190357 | - | Tray | 200mW | -40℃~+150℃@(Tj) | 600A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS500R17OE4DB81BPSA1 | Infineon Technologies | 20mW 500A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190367 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 500A | 1.7kV | 40nF@25V | FS(Field Stop) | 2.3V@15V,500A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ3600R12HP4PHPSA1 | Infineon Technologies | 19kW 4.93kA 1.2kV IGBT Transistors / Modules ROHS | C3190377 | - | Tray | 19kW | -40℃~+150℃ | 4.93kA | 1.2kV | - | - | 2.05V@15V,3.6kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1500R33HE3S6BOSA1 | Infineon Technologies | 2400kW 1.5kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190382 | - | Tray | 2400kW | -40℃~+150℃@(Tj) | 1.5kA | 3.3kV | 280nF@25V | FS(Field Stop) | 3.1V@15V,1.5kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1800R45HL4S7BPSA1 | Infineon Technologies | 4000kW 1.8kA 4.5kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190387 | - | Tray | 4000kW | -40℃~+150℃@(Tj) | 1.8kA | 4.5kV | 297nF@25V | FS(Field Stop) | 2.6V@25V,1800A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF225R65T3E3P5BPMA1 | Infineon Technologies | 1000kW 225A 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190402 | - | Tray | 1000kW | - | 225A | 5.9kV | 65.6nF@25V | FS(Field Stop) | 3.4V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4BC15UD-SPBF | Infineon Technologies | 49W 14A 600V D2PAK IGBT Transistors / Modules ROHS | C3190477 | D2PAK | Bag-packed | 49W | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 2.4V@15V,7.8A | 160ns | 17ns | 23nC | 28ns | 0.26mJ | 0.24mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4BC30F-SPBF | Infineon Technologies | 100W 31A 600V D2PAK IGBT Transistors / Modules ROHS | C3190522 | D2PAK | Bag-packed | 100W | -55℃~+150℃@(Tj) | 31A | 600V | - | - | 1.8V@15V,17A | 200ns | 21ns | 51nC | - | 1.18mJ | 0.23mJ | ||
| Min: 1 Mult: 1 | 0 | FS50R12W1T7BOMA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190214 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12W1T7PBPSA1 | Infineon Technologies | 20mW 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190219 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 25A | 1.2kV | 4.77nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12W1T7BOMA1 | Infineon Technologies | 20mW 15A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190224 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 15A | 1.2kV | 2.82nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP10R12W1T7B11BOMA1 | Infineon Technologies | 20mW 10A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190229 | - | Tray | 20mW | -40℃~+75℃@(Tj) | 10A | 1.2kV | 1.89nF@25V | FS(Field Stop) | 1.6V@15V,10A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM25GP120BPSA1 | Infineon Technologies | 230W 45A 1.2kV IGBT Transistors / Modules ROHS | C3190264 | - | Tray | 230W | - | 45A | 1.2kV | 1.5nF@25V | - | 2.55V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DDB6U180N16RRPB11BPSA1 | Infineon Technologies | 515W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190269 | - | Tray | 515W | -40℃~+150℃@(Tj) | 140A | 1.2kV | 6.3nF@25V | FS(Field Stop) | 2.2V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12KS4CBPSA1 | Infineon Technologies | 230W 40A 1.2kV IGBT Transistors / Modules ROHS | C3190279 | - | Tray | 230W | -40℃~+125℃@(Tj) | 40A | 1.2kV | 1.5nF@25V | - | - | - | - | - | - | - | - |