Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | VS-GT300YH120N | Vishay Intertech | 1.042kW 341A 1.2kV IGBT Transistors / Modules ROHS | C17279273 | - | Bag-packed | 1.042kW | -40℃~+150℃@(Tj) | 341A | 1.2kV | 36nF@30V | - | 2.17V@15V,300A(Typ) | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGK50N120C3H1 | Littelfuse/IXYS | 460W 95A 1.2kV PT (Through Type) TO-264 IGBT Transistors / Modules ROHS | C17238491 | TO-264 | Tube-packed | 460W | -55℃~+150℃@(Tj) | 95A | 1.2kV | - | PT (Through Type) | 4.2V@15V,40A | 123ns | 31ns | 196nC | 75ns | 2mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXBL60N360 | Littelfuse/IXYS | 417W 92A 3.6kV IGBT Transistors / Modules ROHS | C17190834 | - | Tube-packed | 417W | -55℃~+150℃@(Tj) | 92A | 3.6kV | - | - | 3.4V@15V,60A | 340ns | 50ns | 450nC | 1.95us | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGT30N120B3D1 | Littelfuse/IXYS | 300W 1.2kV PT (Through Type) TO-268AA IGBT Transistors / Modules ROHS | C17209058 | TO-268AA | Tube-packed | 300W | -55℃~+150℃@(Tj) | - | 1.2kV | - | PT (Through Type) | 3.5V@15V,30A | 127ns | 16ns | 87nC | 100ns | 3.47mJ | 2.16mJ | ||
| Min: 1 Mult: 1 | 0 | AUIRGP4062D1-E | Infineon Technologies | 217W 55A 600V TO-247AD IGBT Transistors / Modules ROHS | C17272505 | TO-247AD | Tube-packed | 217W | -55℃~+175℃@(Tj) | 55A | 600V | - | - | 1.77V@15V,24A | 90ns | 19ns | 77nC | 102ns | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF200R12KE4PHOSA1 | Infineon Technologies | 200A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17477996 | - | Tray | - | -40℃~+150℃ | 200A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.15V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF200R12KT3HOSA1 | Infineon Technologies | 1.05kW 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17479691 | - | Tray | 1.05kW | -40℃~+125℃ | - | 1.2kV | 14nF@25V | FS(Field Stop) | 2.15V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYX200N65B3 | Littelfuse/IXYS | 1.56kW 410A 650V TO-247-3 IGBT Transistors / Modules ROHS | C17502614 | TO-247-3 | Tube-packed | 1.56kW | -55℃~+175℃@(Tj) | 410A | 650V | - | - | 1.7V@15V,100A | 370ns | 60ns | 340nC | 108ns | 5mJ | 4mJ | ||
| Min: 1 Mult: 1 | 0 | MIXA20WB1200TED | Littelfuse/IXYS | 100W 28A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17495863 | - | Box-packed | 100W | -40℃~+125℃@(Tj) | 28A | 1.2kV | - | PT (Through Type) | 2.1V@15V,16A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1800R12IE5BPSA1 | Infineon Technologies | 20mW 1.8kA 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17502138 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 1.8kA | 1.2kV | 98.5nF@25V | FS(Field Stop) | 2.15V@15V,1800A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | DF900R12IP4DBOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17476362 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12N3T7BPSA1 | Infineon Technologies | 20mW 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17512195 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 150A | 1.2kV | 30.1nF@25V | FS(Field Stop) | 1.55V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH60N65C4 | Littelfuse/IXYS | 455W 118A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C17476885 | TO-247 | Tube-packed | 455W | -55℃~+175℃@(Tj) | 118A | 650V | - | PT (Through Type) | 2.2V@15V,60A | 133ns | 37ns | 94nC | - | 3.2mJ | - | ||
| Min: 1 Mult: 1 | 0 | RGS80TSX2DGC11 | ROHM Semicon | 555W 80A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C17413183 | TO-247N | Tube-packed | 555W | -40℃~+175℃@(Tj) | 80A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,40A | 199ns | 49ns | 104nC | 198ns | 3mJ | 3.1mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R17KE3BOSA1 | Infineon Technologies | 555W 145A 1.7kV IGBT Transistors / Modules ROHS | C17414549 | - | Tray | 555W | -40℃~+125℃ | 145A | 1.7kV | 9nF@25V | - | 2.45V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | 2ED300C17STROHSBPSA1 | Infineon Technologies | 1.7kV IGBT Transistors / Modules ROHS | C17380022 | - | Tray | - | - | - | 1.7kV | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FB20R06W1E3BOMA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17405919 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS100R12KE3BOSA1 | Infineon Technologies | 480W 140A 1.2kV NPT (non-penetrating type) IGBT Transistors / Modules ROHS | C17388326 | - | Tray | 480W | -40℃~+125℃@(Tj) | 140A | 1.2kV | 7.1nF@25V | NPT (non-penetrating type) | 2.15V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS200R10W3S7B11BPSA1 | Infineon Technologies | 20mW 130A 950V FS(Field Stop) IGBT Transistors / Modules ROHS | C17432205 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 130A | 950V | 13nF@25V | FS(Field Stop) | 1.98V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | VS-ENY050C60 | Vishay Intertech | IGBT Transistors / Modules ROHS | C17445194 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF15B60D | Alpha & Omega Semicon | 50W 30A 600V TO-220F IGBT Transistors / Modules ROHS | C17448946 | TO-220F | Tube-packed | 50W | -55℃~+150℃@(Tj) | 30A | 600V | - | - | 1.8V@15V,15A | 73ns | 21ns | 25.4nC | 196ns | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA60WH1200TEH | Littelfuse/IXYS | 290W 85A 1.2kV IGBT Transistors / Modules ROHS | C17450711 | - | Box-packed | 290W | - | 85A | 1.2kV | - | - | 2.1V@15V,55A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F417MR12W1M1HB76BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C17451387 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF1200R17IP5BPSA1 | Infineon Technologies | 20mW 1.2kA 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17544619 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 1.2kA | 1.7kV | 68nF@25V | FS(Field Stop) | 2.3V@15V,1200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IGW25N120H3FKSA1 | Infineon Technologies | 326W 50A 1.2kV FS(Field Stop) TO-247-3-1 IGBT Transistors / Modules ROHS | C17662862 | TO-247-3-1 | Tube-packed | 326W | -40℃~+175℃@(Tj) | 50A | 1.2kV | - | FS(Field Stop) | 2.4V@15V,25A | 277ns | 27ns | 115nC | - | 2.65mJ | 2.65mJ |