Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD3N60B3 | HARRIS | 33.3W 7A 600V IPAK IGBT Transistors / Modules ROHS | C3191174 | IPAK | Bag-packed | 105ns | 33.3W | 18ns | -55℃~+150℃@(Tj) | 7A | 600V | - | - | 2.1V@15V,3.5A | 21nC | 16ns | 0.088mJ | 0.066mJ | ||
| Min: 1 Mult: 1 | 0 | APT40GP60J | Microchip Tech | 284W 86A 600V PT (Through Type) IGBT Transistors / Modules ROHS | C3191199 | - | Tube-packed | - | 284W | - | - | 86A | 600V | 4.61nF@25V | PT (Through Type) | 2.7V@15V,40A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IGW50N65H5AXKSA1 | Infineon Technologies | 270W 80A 650V TO-247-3 IGBT Transistors / Modules ROHS | C3191659 | TO-247-3 | Tube-packed | 173ns | 270W | 21ns | -40℃~+175℃@(Tj) | 80A | 650V | - | - | 2.1V@15V,50A | 116nC | - | 0.16mJ | 0.45mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKZA50N65SS5XKSA1 | Infineon Technologies | 274W 80A 650V FS(Field Stop) TO-247-4 IGBT Transistors / Modules ROHS | C3191749 | TO-247-4 | Tube-packed | 140ns | 274W | 19ns | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.7V@15V,50A | 110nC | - | 0.52mJ | 0.23mJ | ||
| Min: 1 Mult: 1 | 0 | IXXN110N65C4H1 | Littelfuse/IXYS | 750W 210A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193038 | SOT-227B | Tube-packed | - | 750W | - | -55℃~+175℃@(Tj) | 210A | 650V | 3.69nF@25V | PT (Through Type) | 2.35V@15V,110A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTH20N40AD | HARRIS | 20A 400V TO-218 IGBT Transistors / Modules ROHS | C3193365 | TO-218 | Bag-packed | - | - | - | - | 20A | 400V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYP24N100A4 | Littelfuse/IXYS | 375W 85A 1kV TO-220 IGBT Transistors / Modules ROHS | C3193400 | TO-220 | Tube-packed | - | 375W | - | -55℃~+175℃@(Tj) | 85A | 1kV | - | - | - | - | 47ns | 2.3mJ | 3.5mJ | ||
| Min: 1 Mult: 1 | 0 | AUIRGB4062D1 | Infineon Technologies | 246W 59A 600V TO-220AB IGBT Transistors / Modules ROHS | C3193520 | TO-220AB | Tube-packed | - | 246W | - | -55℃~+175℃@(Tj) | 59A | 600V | - | - | - | - | 102ns | 0.311mJ | 0.532mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGB4715DPBF | Infineon Technologies | 100W 21A 650V TO-220AB IGBT Transistors / Modules ROHS | C3193530 | TO-220AB | Tube-packed | 100ns | 100W | 30ns | -40℃~+175℃@(Tj) | 21A | 650V | - | - | 2V@15V,8A | 30nC | - | 0.09mJ | 0.2mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTP10N40 | HARRIS | 10A 400V TO-220AB IGBT Transistors / Modules ROHS | C3193540 | TO-220AB | Bag-packed | - | - | - | - | 10A | 400V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | STGF20H65DFB2 | STMicroelectronics | 45W 40A 650V FS(Field Stop) TO-220FP IGBT Transistors / Modules ROHS | C3193585 | TO-220FP | Tube-packed | 78.8ns | 45W | 16ns | -55℃~+175℃@(Tj) | 40A | 650V | - | FS(Field Stop) | 2.1V@15V,20A | 56nC | 215ns | 0.214mJ | 0.265mJ | ||
| Min: 1 Mult: 1 | 0 | AOK40B65M3 | Alpha & Omega Semicon | 300W 80A 650V TO-247 IGBT Transistors / Modules ROHS | C3193595 | TO-247 | Tube-packed | 125ns | 300W | 40ns | -55℃~+175℃@(Tj) | 80A | 650V | - | - | 2.45V@15V,40A | 59nC | 365ns | 0.5mJ | 1.3mJ | ||
| Min: 1 Mult: 1 | 0 | APT25GR120B | Microchip Tech | 521W 75A 1.2kV NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C3193605 | TO-247 | Tube-packed | 122ns | 521W | 16ns | -55℃~+150℃@(Tj) | 75A | 1.2kV | - | NPT (non-penetrating type) | 3.2V@15V,25A | 203nC | - | 0.427mJ | 0.742mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTG20N50C1D | HARRIS | 75W 26A 500V TO-247 IGBT Transistors / Modules ROHS | C3193615 | TO-247 | Bag-packed | - | 75W | - | -55℃~+150℃@(Tj) | 26A | 500V | - | - | 3.2V@20V,35A | 33nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOK40B65H1 | Alpha & Omega Semicon | TO-247 IGBT Transistors / Modules ROHS | C3193635 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH80N65B4 | Littelfuse/IXYS | 625W 160A 650V PT (Through Type) TO-247 IGBT Transistors / Modules ROHS | C3193655 | TO-247 | Tube-packed | 120ns | 625W | 38ns | -55℃~+175℃@(Tj) | 160A | 650V | - | PT (Through Type) | 2V@15V,80A | 120nC | - | 1.2mJ | 3.77mJ | ||
| Min: 1 Mult: 1 | 0 | WG50N65DHWQ | WeEn Semiconductors | 278W 91A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193695 | TO-247-3 | Tube-packed | 163ns | 278W | 66ns | -55℃~+150℃@(Tj) | 91A | 650V | - | FS(Field Stop) | 2V@15V,50A | 160nC | 105ns | 0.6mJ | 1.7mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PC50SPBF | Infineon Technologies | 200W 70A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193715 | TO-247AC | Bag-packed | - | 200W | - | -55℃~+150℃@(Tj) | 70A | 600V | - | - | - | - | - | 8.27mJ | 0.72mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4760-EPBF | Infineon Technologies | 325W 90A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193805 | TO-247AD | Bag-packed | 140ns | 325W | 70ns | -40℃~+175℃@(Tj) | 90A | 650V | - | - | 2V@15V,48A | 145nC | - | 1mJ | 1.7mJ | ||
| Min: 1 Mult: 1 | 0 | RGS30TSX2HRC11 | ROHM Semicon | 267W 30A 1.2kV FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193905 | TO-247N | Tube-packed | 70ns | 267W | 30ns | -40℃~+175℃@(Tj) | 30A | 1.2kV | - | FS(Field Stop) | 2.1V@15V,15A | 41nC | - | 0.6mJ | 0.74mJ | ||
| Min: 1 Mult: 1 | 0 | AUIRGSL30B60K-IR | Infineon Technologies | 370W 78A 600V NPT (non-penetrating type) TO-262 IGBT Transistors / Modules ROHS | C3193980 | TO-262 | Bag-packed | - | 370W | - | -55℃~+175℃@(Tj) | 78A | 600V | - | NPT (non-penetrating type) | - | - | - | 0.825mJ | 0.35mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXGA30N120B3-TRL | Littelfuse/IXYS | 300W 60A 1.2kV PT (Through Type) TO-263(D2PAK) IGBT Transistors / Modules ROHS | C3193990 | TO-263(D2PAK) | Tape & Reel (TR) | 127ns | 300W | 16ns | -55℃~+150℃@(Tj) | 60A | 1.2kV | - | PT (Through Type) | 3.5V@15V,30A | 87nC | 37ns | 2.16mJ | 3.47mJ | ||
| Min: 1 Mult: 1 | 0 | IXA20I1200PZ-TUB | Littelfuse/IXYS | 165W 38A 1.2kV PT (Through Type) TO-263HV IGBT Transistors / Modules ROHS | C3194040 | TO-263HV | Tube-packed | 230ns | 165W | 48ns | - | 38A | 1.2kV | - | PT (Through Type) | 2.1V@15V,15A | 47nC | - | 1.7mJ | 1.6mJ | ||
| Min: 1 Mult: 1 | 0 | IXBT14N300HV | Littelfuse/IXYS | 200W 38A 3kV TO-268HV IGBT Transistors / Modules ROHS | C3194065 | TO-268HV | Tube-packed | - | 200W | - | -55℃~+150℃@(Tj) | 38A | 3kV | - | - | 2.7V@15V,14A | 62nC | 1.4us | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF6MR12W2M1PB11 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3195357 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - |