Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | F450R12KS4BPSA1 | Infineon Technologies | 355W 70A 1.2kV IGBT Transistors / Modules ROHS | C3190290 | - | Tray | 355W | -40℃~+125℃@(Tj) | 70A | 1.2kV | 3.4nF@25V | - | 3.75V@15V,50A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP75R07N2E4BPSA1 | Infineon Technologies | 20mW 95A 650V FS(Field Stop) IGBT Transistors / Modules ROHS | C3190305 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 95A | 650V | 4.6nF@25V | FS(Field Stop) | 1.95V@15V,75A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF600R12ME4B73BPSA2 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190335 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 600A | 1.2kV | 37nF@25V | FS(Field Stop) | 2.1V@15V,600A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1500R33HE3C1NPSA1 | Infineon Technologies | 2400kW 1.5kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190390 | - | Tray | 2400kW | - | 1.5kA | 3.3kV | 280nF@25V | FS(Field Stop) | 3.1V@15V,1.5kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF225R65T3E3P3BPMA1 | Infineon Technologies | 1000kW 225A 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190400 | - | Tray | 1000kW | - | 225A | 5.9kV | 65.6nF@25V | FS(Field Stop) | 3.4V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGS4056DPBF | Infineon Technologies | 140W 24A 600V D2PAK IGBT Transistors / Modules ROHS | C3190505 | D2PAK | Bag-packed | 140W | -55℃~+175℃@(Tj) | 24A | 600V | - | - | - | 68ns | 0.225mJ | 0.075mJ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
| 0 | IRGR3B60KD2TRRP | Infineon Technologies | 52W 7.8A 600V NPT (non-penetrating type) DPAK IGBT Transistors / Modules ROHS | C3190800 | DPAK | Tape & Reel (TR) | 52W | -55℃~+150℃@(Tj) | 7.8A | 600V | - | NPT (non-penetrating type) | - | 77ns | 0.039mJ | 0.062mJ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | IRG4RC10UTRPBF | Infineon Technologies | 38W 8.5A 600V DPAK IGBT Transistors / Modules ROHS | C3190815 | DPAK | Tape & Reel (TR) | 38W | -55℃~+150℃@(Tj) | 8.5A | 600V | - | - | 2.6V@15V,5A | - | 0.16mJ | 0.08mJ | 116ns | 19ns | 15nC | ||
| Min: 1 Mult: 1 | 0 | MITA300RF1700PTED | Littelfuse/IXYS | 1.39kW 400A 1.7kV IGBT Transistors / Modules ROHS | C3190890 | - | Box-packed | 1.39kW | -40℃~+150℃@(Tj) | 400A | 1.7kV | - | - | 2.45V@15V,300A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S12N60C3 | HARRIS | 104W 24A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191155 | I2PAK(TO-262) | Bag-packed | 104W | -40℃~+150℃@(Tj) | 24A | 600V | - | - | 2V@15V,12A | - | - | - | - | - | 62nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S14N36G3VLT | onsemi | 100W 18A 390V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191160 | I2PAK(TO-262) | Bag-packed | 100W | -40℃~+175℃@(Tj) | 18A | 390V | - | - | 2.2V@5V,14A | - | - | - | 7us | - | 24nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKFW90N65ES5XKSA1 | Infineon Technologies | 154W 80A 650V FS(Field Stop) HSIP247-3 IGBT Transistors / Modules ROHS | C3191580 | HSIP247-3 | Tube-packed | 154W | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.75V@15V,75A | 89ns | 0.99mJ | 2.5mJ | 151ns | 42ns | 165nC | ||
| Min: 1 Mult: 1 | 0 | IKP15N65H5XKSA1 | Infineon Technologies | 105W 30A 650V TO-220-3 IGBT Transistors / Modules ROHS | C3191615 | TO-220-3 | Tube-packed | 105W | -40℃~+175℃@(Tj) | 30A | 650V | - | - | 2.1V@15V,15A | 48ns | 0.05mJ | 0.12mJ | 160ns | 17ns | 38nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW20N60H3FKSA1 | Infineon Technologies | 170W 40A 600V FS(Field Stop) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191705 | TO-247-3-1 | Tube-packed | 170W | -40℃~+175℃@(Tj) | 40A | 600V | - | FS(Field Stop) | - | 112ns | - | 0.8mJ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | IKD04N60RATMA1 | Infineon Technologies | 75W 8A 600V FS(Field Stop) TO-252-3 IGBT Transistors / Modules ROHS | C3191760 | TO-252-3 | Tape & Reel (TR) | 75W | -40℃~+175℃@(Tj) | 8A | 600V | - | FS(Field Stop) | 2.1V@15V,4A | 43ns | 0.15mJ | 0.09mJ | 146ns | 14ns | 27nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGB15N60 | Infineon Technologies | 139W 31A 600V NPT (non-penetrating type) TO-263 IGBT Transistors / Modules ROHS | C3191795 | TO-263 | Bag-packed | 139W | -55℃~+150℃@(Tj) | 31A | 600V | - | NPT (non-penetrating type) | - | - | - | 0.57mJ | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB10H60DF | STMicroelectronics | 115W 20A 600V FS(Field Stop) D2PAK IGBT Transistors / Modules ROHS | C2971195 | D2PAK | Tape & Reel (TR) | 115W | -55℃~+175℃@(Tj) | 20A | 600V | - | FS(Field Stop) | - | 107ns | 0.14mJ | 0.083mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF200R12KT4HOSA1 | Infineon Technologies | 1.1kW 320A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C2963039 | - | Tray | 1.1kW | -40℃~+150℃@(Tj) | 320A | 1.2kV | 14nF@25V | FS(Field Stop) | 2.15V@15V,200A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| STGFW40V60DF | STMicroelectronics | 62.5W 80A 600V FS(Field Stop) TO-3PFM IGBT Transistors / Modules ROHS | C2971103 | TO-3PFM | Tube-packed | 62.5W | -55℃~+175℃@(Tj) | 80A | 600V | - | FS(Field Stop) | 2.3V@15V,40A | 41ns | - | - | 208ns | 52ns | 226nC | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | STGD20N40LZ | STMicroelectronics | 125W 25A 390V DPAK IGBT Transistors / Modules ROHS | C2971593 | DPAK | Tape & Reel (TR) | 125W | -55℃~+175℃@(Tj) | 25A | 390V | - | - | 1.6V@4V,6A | - | - | - | 4.3us | 700ns | 24nC | ||
| Min: 1 Mult: 1 | 0 | APT50GT120B2RDLG | Microchip Tech | 694W 106A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C3152925 | TO-247-3 | Tube-packed | 694W | -55℃~+150℃@(Tj) | 106A | 1.2kV | - | NPT (non-penetrating type) | 3.7V@15V,50A | - | 1.91mJ | 3.585mJ | 215ns | 23ns | 240nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP150R12KT4BPSA1 | Infineon Technologies | 150A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C2963043 | - | Tray | - | -40℃~+150℃@(Tj) | 150A | 1.2kV | 9.35nF@25V | FS(Field Stop) | 2.1V@15V,150A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S12N60C3R | HARRIS | 104W 24A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191153 | I2PAK(TO-262) | Bag-packed | 104W | -55℃~+150℃@(Tj) | 24A | 600V | - | - | 2.2V@15V,12A | 37ns | 0.34mJ | 0.4mJ | 120ns | 37ns | 71nC | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S12N60B3 | HARRIS | 104W 27A 600V I2PAK(TO-262) IGBT Transistors / Modules ROHS | C3191158 | I2PAK(TO-262) | Bag-packed | 104W | -55℃~+150℃@(Tj) | 27A | 600V | - | - | 2.1V@15V,12A | - | 0.25mJ | 0.304mJ | 150ns | 26ns | 68nC | ||
| Min: 1 Mult: 1 | 0 | SGW50N60HS | Infineon Technologies | 416W 100A 600V NPT (non-penetrating type) TO-247-3-1 IGBT Transistors / Modules ROHS | C3191693 | TO-247-3-1 | Bag-packed | 416W | - | 100A | 600V | - | NPT (non-penetrating type) | 3.15V@15V,50A | - | 1.96mJ | 1.96mJ | 310ns | 47ns | 179nC |