Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | FS500R17OE4DB81BPSA1 | Infineon Technologies | 20mW 500A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190367 | - | Tray | 20mW | -40℃~+150℃@(Tj) | 500A | 1.7kV | 40nF@25V | FS(Field Stop) | 2.3V@15V,500A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ3600R12HP4PHPSA1 | Infineon Technologies | 19kW 4.93kA 1.2kV IGBT Transistors / Modules ROHS | C3190377 | - | Tray | 19kW | -40℃~+150℃ | 4.93kA | 1.2kV | - | - | 2.05V@15V,3.6kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FZ1500R33HE3S6BOSA1 | Infineon Technologies | 2400kW 1.5kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190382 | - | Tray | 2400kW | -40℃~+150℃@(Tj) | 1.5kA | 3.3kV | 280nF@25V | FS(Field Stop) | 3.1V@15V,1.5kA | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FZ1800R45HL4S7BPSA1 | Infineon Technologies | 4000kW 1.8kA 4.5kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190387 | - | Tray | 4000kW | -40℃~+150℃@(Tj) | 1.8kA | 4.5kV | 297nF@25V | FS(Field Stop) | 2.6V@25V,1800A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF225R65T3E3P5BPMA1 | Infineon Technologies | 1000kW 225A 5.9kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190402 | - | Tray | 1000kW | - | 225A | 5.9kV | 65.6nF@25V | FS(Field Stop) | 3.4V@15V,225A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4BC15UD-SPBF | Infineon Technologies | 49W 14A 600V D2PAK IGBT Transistors / Modules ROHS | C3190477 | D2PAK | Bag-packed | 49W | -55℃~+150℃@(Tj) | 14A | 600V | - | - | 2.4V@15V,7.8A | 160ns | 17ns | 23nC | 28ns | 0.26mJ | 0.24mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4BC30F-SPBF | Infineon Technologies | 100W 31A 600V D2PAK IGBT Transistors / Modules ROHS | C3190522 | D2PAK | Bag-packed | 100W | -55℃~+150℃@(Tj) | 31A | 600V | - | - | 1.8V@15V,17A | 200ns | 21ns | 51nC | - | 1.18mJ | 0.23mJ | ||
| Min: 1 Mult: 1 | 0 | FS50R12W1T7BOMA1 | Infineon Technologies | 20mW 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190214 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 50A | 1.2kV | 11.1nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12W1T7PBPSA1 | Infineon Technologies | 20mW 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190219 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 25A | 1.2kV | 4.77nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP15R12W1T7BOMA1 | Infineon Technologies | 20mW 15A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190224 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 15A | 1.2kV | 2.82nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP10R12W1T7B11BOMA1 | Infineon Technologies | 20mW 10A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190229 | - | Tray | 20mW | -40℃~+75℃@(Tj) | 10A | 1.2kV | 1.89nF@25V | FS(Field Stop) | 1.6V@15V,10A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | BSM25GP120BPSA1 | Infineon Technologies | 230W 45A 1.2kV IGBT Transistors / Modules ROHS | C3190264 | - | Tray | 230W | - | 45A | 1.2kV | 1.5nF@25V | - | 2.55V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| DDB6U180N16RRPB11BPSA1 | Infineon Technologies | 515W 140A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190269 | - | Tray | 515W | -40℃~+150℃@(Tj) | 140A | 1.2kV | 6.3nF@25V | FS(Field Stop) | 2.2V@15V,100A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FP25R12KS4CBPSA1 | Infineon Technologies | 230W 40A 1.2kV IGBT Transistors / Modules ROHS | C3190279 | - | Tray | 230W | -40℃~+125℃@(Tj) | 40A | 1.2kV | 1.5nF@25V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP25R12KT4B11BPSA1 | Infineon Technologies | 160W 25A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190309 | - | Tray | 160W | -40℃~+150℃@(Tj) | 25A | 1.2kV | 1.45nF@25V | FS(Field Stop) | 2.15V@15V,25A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS50R12KT4B11BPSA1 | Infineon Technologies | 280W 50A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190314 | - | Tray | 280W | -40℃~+150℃@(Tj) | 50A | 1.2kV | 2.8nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS35R12KT3BPSA1 | Infineon Technologies | 210W 55A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190319 | - | Tray | 210W | -40℃~+125℃@(Tj) | 55A | 1.2kV | 2.5nF@25V | FS(Field Stop) | 2.15V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP35R12KT4B15BPSA1 | Infineon Technologies | 210W 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190329 | - | Tray | 210W | -40℃~+150℃@(Tj) | 35A | 1.2kV | 2nF@25V | FS(Field Stop) | 2.15V@15V,35A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF450R17ME4B11BPSA1 | Infineon Technologies | 2.5kW 600A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190339 | - | Tray | 2.5kW | -40℃~+150℃@(Tj) | 600A | 1.7kV | 36nF@25V | FS(Field Stop) | 2.3V@15V,450A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF600R12ME7B11BPSA1 | Infineon Technologies | 20mW 600A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190344 | - | Tray | 20mW | -40℃~+175℃@(Tj) | 600A | 1.2kV | 92nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F4250R17MP4B11BPSA2 | Infineon Technologies | 370A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190359 | - | Tray | - | -40℃~+150℃@(Tj) | 370A | 1.7kV | 21nF@25V | FS(Field Stop) | 2.3V@15V,250A | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FD1000R33HE3KB60BPSA1 | Infineon Technologies | 1600kW 1kA 3.3kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190389 | - | Tray | 1600kW | -40℃~+150℃@(Tj) | 1kA | 3.3kV | 190nF@25V | FS(Field Stop) | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGB8206ANT4G | onsemi | 150W 20A 390V D2PAK IGBT Transistors / Modules ROHS | C3190504 | D2PAK | Bag-packed | 150W | -55℃~+175℃@(Tj) | 20A | 390V | - | - | 1.9V@4.5V,20A | 5us | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRGS8B60KPBF | Infineon Technologies | 167W 28A 600V NPT (non-penetrating type) D2PAK IGBT Transistors / Modules ROHS | C3190514 | D2PAK | Bag-packed | 167W | - | 28A | 600V | - | NPT (non-penetrating type) | 2.2V@15V,8A | 140ns | 23ns | 29nC | - | 0.16mJ | 0.16mJ | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB19NC60KT4 | STMicroelectronics | 125W 35A 600V D2PAK IGBT Transistors / Modules ROHS | C3190524 | D2PAK | Tape & Reel (TR) | 125W | -55℃~+150℃@(Tj) | 35A | 600V | - | - | 2.75V@15V,12A | 105ns | 30ns | 55nC | - | 0.255mJ | 0.165mJ |