Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | NCE30TD60BT | Wuxi NCE Power Semiconductor | TO-247-3 IGBT Transistors / Modules ROHS | C502940 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NCE60TD60BP | Wuxi NCE Power Semiconductor | TO-3P-3 IGBT Transistors / Modules ROHS | C502945 | TO-3P-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKP20N60TA | Infineon Technologies | TO-220-3 IGBT Transistors / Modules ROHS | C536193 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | AOD7B65M3 | Alpha & Omega Semicon | TO-252 IGBT Transistors / Modules ROHS | C541726 | TO-252 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH40N65B4H1 | Littelfuse/IXYS | 455W 120A 650V PT (Through Type) TO-247-3 IGBT Transistors / Modules ROHS | C499437 | TO-247-3 | Tube-packed | 144ns | 455W | 28ns | -55℃~+175℃@(Tj) | 120A | 650V | - | PT (Through Type) | 2V@15V,40A | 77nC | 120ns | 0.56mJ | 1.4mJ | ||
| Min: 1 Mult: 1 | 0 | FGL12040WD | onsemi | TO-264-3 IGBT Transistors / Modules ROHS | C898062 | TO-264-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGH40N60SMDF | onsemi | 349W 80A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C898177 | TO-247-3 | Tube-packed | 92ns | 349W | 12ns | -55℃~+175℃@(Tj) | 80A | 600V | - | FS(Field Stop) | 2.5V@15V,40A | 119nC | 90ns | 0.26mJ | 1.3mJ | ||
| Min: 1 Mult: 1 | 0 | FGH60N60SFTU | onsemi | TO-247-3 IGBT Transistors / Modules ROHS | C898192 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGH75T65SQDTL4 | onsemi | TO-247-4 IGBT Transistors / Modules ROHS | C898197 | TO-247-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTD13T65F2WP | onsemi | 650V FS(Field Stop) SMD IGBT Transistors / Modules ROHS | C906345 | SMD | Bag-packed | - | - | - | -55℃~+175℃@(Tj) | - | 650V | - | FS(Field Stop) | 2.2V@15V,30A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NVG800A75L4DSB | onsemi | IGBT Transistors / Modules ROHS | C906525 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FPF1C2P5MF07AM | onsemi | IGBT Transistors / Modules ROHS | C897851 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FGA6530WDF | onsemi | TO-3PN IGBT Transistors / Modules ROHS | C898166 | TO-3PN | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTD20T120F2SWK | onsemi | SMD IGBT Transistors / Modules ROHS | C906354 | SMD | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4PC30UDPBF | Infineon Technologies | TO-247AC-3 IGBT Transistors / Modules ROHS | C2942 | TO-247AC-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| NGTB40N65IHL2WG | onsemi | 300W 80A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C223583 | TO-247-3 | Tube-packed | 140ns | 300W | - | - | 80A | 650V | - | FS(Field Stop) | 2.2V@15V,40A | 135nC | 465ns | - | - | ||
| Min: 1 Mult: 1
Full Reel: 1000
| 0 | STGB14NC60KDT4 | STMicroelectronics | 80W 25A 600V D2PAK IGBT Transistors / Modules ROHS | C310415 | D2PAK | Tape & Reel (TR) | 116ns | 80W | 22.5ns | -55℃~+150℃@(Tj) | 25A | 600V | - | - | 2.5V@15V,7A | 34.4nC | 37ns | 0.155mJ | 0.082mJ | ||
| Min: 1 Mult: 1 | 0 | FGL35N120FTDTU | onsemi | TO-264-3 IGBT Transistors / Modules ROHS | C898063 | TO-264-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | FGB40N60SM | onsemi | TO-263AB-3 IGBT Transistors / Modules ROHS | C462132 | TO-263AB-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0
View marketplace suppliers’ inventory
| FGD2736G3-F085 | onsemi | 150W 21A 360V TO-252 IGBT Transistors / Modules ROHS | C903652 | TO-252 | Tape & Reel (TR) | 15us | 150W | 4us | -40℃~+175℃@(Tj) | 21A | 360V | - | - | 1.65V@4.5V,10A | 18nC | 7us | - | - | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | HGT1S10N120BNST | onsemi | 298W 35A 1.2kV NPT (non-penetrating type) TO-263AB IGBT Transistors / Modules ROHS | C462131 | TO-263AB | Tape & Reel (TR) | - | 298W | - | -55℃~+150℃@(Tj) | 35A | 1.2kV | - | NPT (non-penetrating type) | - | - | - | 0.8mJ | 0.32mJ | ||
| Min: 1 Mult: 1 | 0 | IRG4PC40FDPBF | Infineon Technologies | TO-247-3 IGBT Transistors / Modules ROHS | C2943 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGTD30T120F2WP | onsemi | SMD IGBT Transistors / Modules ROHS | C906363 | SMD | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN300N65A3 | Littelfuse/IXYS | 1.5kW 470A 650V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193030 | SOT-227B | Tube-packed | 190ns | 1.5kW | 42ns | -55℃~+175℃@(Tj) | 470A | 650V | - | PT (Through Type) | 1.6V@15V,100A | 565nC | 125ns | 4.7mJ | 7.8mJ | ||
| Min: 1 Mult: 1 | 0 | IXGN200N60B3 | Littelfuse/IXYS | 830W 300A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C3193040 | SOT-227B | Tube-packed | - | 830W | - | -55℃~+150℃@(Tj) | 300A | 600V | 26nF@25V | PT (Through Type) | 1.5V@15V,100A | - | - | - | - |