Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Forward Voltage (Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Forward Voltage (Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | MSCGLQ50H120CTBL2NG | Microchip Tech | 375W 110A 1.2kV IGBT Transistors / Modules ROHS | C17320649 | - | Bag-packed | 375W | -55℃~+175℃@(Tj) | 110A | 1.2kV | 2.77nF@25V | - | 2.4V@15V,50A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NCE25TD120BT | Wuxi NCE Power Semiconductor | TO-247 IGBT Transistors / Modules ROHS | C2686745 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | NGW30T60M3DFQ | Nexperia | TO-247-3L IGBT Transistors / Modules ROHS | C20520243 | TO-247-3L | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| F3L11MR12W2M1HB19BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190900 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FD300R17KE4HPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190905 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP50R12N2T7B16BPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190956 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | F435MR07W1D7S8B11ABPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190903 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF200R17KE4PHPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190918 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IGW60N60H3 | Infineon Technologies | 416W 80A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C536109 | TO-247-3 | Tube-packed | 416W | -40℃~+175℃@(Tj) | 80A | 600V | 3.66nF@25V | FS(Field Stop) | 5.1V@1mA | 252ns | 27ns | 375nC@60A,15V | 1.85V@60A,15V | - | 1.13mJ | 2.1mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS450R17OE4BOSA1 | Infineon Technologies | 2.4kW 630A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198743 | - | Tray | 2.4kW | -40℃~+150℃ | 630A | 1.7kV | 36nF@25V | FS(Field Stop) | 2.3V@15V,450A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF450R12ME4B11BPSA2 | Infineon Technologies | 2.25kW 675A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190345 | - | Tray | 2.25kW | -40℃~+150℃@(Tj) | 675A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,450A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FS500R17OE4DBOSA1 | Infineon Technologies | 3kW 740A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198642 | - | Tray | 3kW | -40℃~+150℃ | 740A | 1.7kV | 40nF@25V | FS(Field Stop) | 2.3V@15V,500A | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IKZ75N65ES5 | Infineon Technologies | TO-247-4 IGBT Transistors / Modules ROHS | C536231 | TO-247-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH75N60B3 | Littelfuse/IXYS | 750W 160A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C3171204 | TO-247AD | Tube-packed | 750W | -55℃~+175℃@(Tj) | 160A | 600V | - | PT (Through Type) | 1.85V@15V,60A | 118ns | 35ns | 107nC | - | 75ns | 1.5mJ | 1.7mJ | - | ||
| Min: 1 Mult: 1 | 0 | IXYH120N65C3 | Littelfuse/IXYS | 1.36kW 260A 650V PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193664 | TO-247(IXYH) | Tube-packed | 1.36kW | -55℃~+175℃@(Tj) | 260A | 650V | - | PT (Through Type) | 2.8V@15V,100A | 127ns | 28ns | 265nC | - | 29ns | 0.5mJ | 1.25mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXBT42N170-TRL | Littelfuse/IXYS | 360W 80A 1.7kV TO-268 IGBT Transistors / Modules ROHS | C3194059 | TO-268 | Tape & Reel (TR) | 360W | - | 80A | 1.7kV | - | - | 2.8V@15V,42A | 340ns | 37ns | 188nC | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW75N65RH5XKSA1 | Infineon Technologies | TO-247-3 IGBT Transistors / Modules ROHS | C3199289 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IGW50N65H5AXKSA1 | Infineon Technologies | 270W 80A 650V TO-247-3 IGBT Transistors / Modules ROHS | C3191659 | TO-247-3 | Tube-packed | 270W | -40℃~+175℃@(Tj) | 80A | 650V | - | - | 2.1V@15V,50A | 173ns | 21ns | 116nC | - | - | 0.16mJ | 0.45mJ | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RGT8BM65DTL | ROHM Semicon | 62W 8A 650V FS(Field Stop) TO-252 IGBT Transistors / Modules ROHS | C5869572 | TO-252 | Tape & Reel (TR) | 62W | -40℃~+175℃@(Tj) | 8A | 650V | - | FS(Field Stop) | 2.1V@15V,4A | 69ns | 17ns | 13.5nC | - | 40ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGP20N120A3 | Littelfuse | TO-220-3 IGBT Transistors / Modules ROHS | C6280765 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4PC30UDPBF | Infineon Technologies | TO-247AC-3 IGBT Transistors / Modules ROHS | C2942 | TO-247AC-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4PC40FDPBF | Infineon Technologies | TO-247-3 IGBT Transistors / Modules ROHS | C2943 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MLG25N135RK | Minos | TO-247 IGBT Transistors / Modules ROHS | C41433067 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG8P75N65UD1PBF | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171203 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG8P75N65UD1-EPBF | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171045 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |