Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Forward Voltage (Vf@If)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Turn?off Delay Time (Td(off))
|
Operating Temperature
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Input Capacitance (Cies@Vce)
|
Diode Forward Voltage (Vf@If)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | F435MR07W1D7S8B11ABPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190903 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FF200R17KE4PHPSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C20190918 | - | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IGW60N60H3 | Infineon Technologies | 416W 80A 600V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C536109 | TO-247-3 | Tube-packed | 416W | 252ns | -40℃~+175℃@(Tj) | 27ns | 80A | 600V | FS(Field Stop) | 5.1V@1mA | 375nC@60A,15V | 1.85V@60A,15V | - | 1.13mJ | 2.1mJ | 3.66nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FS450R17OE4BOSA1 | Infineon Technologies | 2.4kW 630A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198743 | - | Tray | 2.4kW | - | -40℃~+150℃ | - | 630A | 1.7kV | FS(Field Stop) | 2.3V@15V,450A | - | - | - | - | - | 36nF@25V | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FF450R12ME4B11BPSA2 | Infineon Technologies | 2.25kW 675A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3190345 | - | Tray | 2.25kW | - | -40℃~+150℃@(Tj) | - | 675A | 1.2kV | FS(Field Stop) | 2.1V@15V,450A | - | - | - | - | - | 28nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | FS500R17OE4DBOSA1 | Infineon Technologies | 3kW 740A 1.7kV FS(Field Stop) IGBT Transistors / Modules ROHS | C3198642 | - | Tray | 3kW | - | -40℃~+150℃ | - | 740A | 1.7kV | FS(Field Stop) | 2.3V@15V,500A | - | - | - | - | - | 40nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | IKZ75N65ES5 | Infineon Technologies | TO-247-4 IGBT Transistors / Modules ROHS | C536231 | TO-247-4 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXH75N60B3 | Littelfuse/IXYS | 750W 160A 600V PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C3171204 | TO-247AD | Tube-packed | 750W | 118ns | -55℃~+175℃@(Tj) | 35ns | 160A | 600V | PT (Through Type) | 1.85V@15V,60A | 107nC | - | 75ns | 1.5mJ | 1.7mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYH120N65C3 | Littelfuse/IXYS | 1.36kW 260A 650V PT (Through Type) TO-247(IXYH) IGBT Transistors / Modules ROHS | C3193664 | TO-247(IXYH) | Tube-packed | 1.36kW | 127ns | -55℃~+175℃@(Tj) | 28ns | 260A | 650V | PT (Through Type) | 2.8V@15V,100A | 265nC | - | 29ns | 0.5mJ | 1.25mJ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXBT42N170-TRL | Littelfuse/IXYS | 360W 80A 1.7kV TO-268 IGBT Transistors / Modules ROHS | C3194059 | TO-268 | Tape & Reel (TR) | 360W | 340ns | - | 37ns | 80A | 1.7kV | - | 2.8V@15V,42A | 188nC | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IKW75N65RH5XKSA1 | Infineon Technologies | TO-247-3 IGBT Transistors / Modules ROHS | C3199289 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IGW50N65H5AXKSA1 | Infineon Technologies | 270W 80A 650V TO-247-3 IGBT Transistors / Modules ROHS | C3191659 | TO-247-3 | Tube-packed | 270W | 173ns | -40℃~+175℃@(Tj) | 21ns | 80A | 650V | - | 2.1V@15V,50A | 116nC | - | - | 0.16mJ | 0.45mJ | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
| 0 | RGT8BM65DTL | ROHM Semicon | 62W 8A 650V FS(Field Stop) TO-252 IGBT Transistors / Modules ROHS | C5869572 | TO-252 | Tape & Reel (TR) | 62W | 69ns | -40℃~+175℃@(Tj) | 17ns | 8A | 650V | FS(Field Stop) | 2.1V@15V,4A | 13.5nC | - | 40ns | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXGP20N120A3 | Littelfuse | TO-220-3 IGBT Transistors / Modules ROHS | C6280765 | TO-220-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4PC30UDPBF | Infineon Technologies | TO-247AC-3 IGBT Transistors / Modules ROHS | C2942 | TO-247AC-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IRG4PC40FDPBF | Infineon Technologies | TO-247-3 IGBT Transistors / Modules ROHS | C2943 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MLG25N135RK | Minos | TO-247 IGBT Transistors / Modules ROHS | C41433067 | TO-247 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG8P75N65UD1PBF | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171203 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG8P75N65UD1-EPBF | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171045 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| AUIRGP4063D | Infineon Technologies | 330W 100A 600V TO-247AC-3 IGBT Transistors / Modules ROHS | C533454 | TO-247AC-3 | Tube-packed | 330W | 145ns | - | 60ns | 100A | 600V | - | 1.9V@15V,48A | 140nC | - | 115ns | 1.28mJ | - | - | - | ||
| Min: 1 Mult: 1 | 0 | MIXA40W1200TED | Littelfuse/IXYS | 195W 60A 1.2kV PT (Through Type) IGBT Transistors / Modules ROHS | C17615067 | - | Box-packed | 195W | - | -40℃~+125℃@(Tj) | - | 60A | 1.2kV | PT (Through Type) | 2.1V@15V,35A | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | FP35R12N2T7BPSA2 | Infineon Technologies | 20mW 35A 1.2kV FS(Field Stop) IGBT Transistors / Modules ROHS | C17340769 | - | Tray | 20mW | - | -40℃~+175℃@(Tj) | - | 35A | 1.2kV | FS(Field Stop) | 1.6V@15V,35A | - | - | - | - | - | 6.62nF@25V | - | ||
| Min: 1 Mult: 1 | 0 | VS-GT400LH060N | Vishay Intertech | IGBT Transistors / Modules ROHS | C20039234 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYH24N90C3D1 | Littelfuse/IXYS | 200W 44A 900V TO-247 IGBT Transistors / Modules ROHS | C17647989 | TO-247 | Tube-packed | 200W | 73ns | -55℃~+150℃@(Tj) | 20ns | 44A | 900V | - | 2.7V@15V,24A | 40nC | - | 340ns | - | 1.35mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | IXXN200N60B3H1 | Littelfuse/IXYS | 780W 200A 600V PT (Through Type) SOT-227B IGBT Transistors / Modules ROHS | C17693384 | SOT-227B | Tube-packed | 780W | - | -55℃~+150℃@(Tj) | - | 200A | 600V | PT (Through Type) | 1.7V@15V,100A | - | - | - | - | - | 9.97nF@25V | - |