Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Delay Time (Td(on))
|
Turn?on Switching Loss (Eon)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Delay Time (Td(on))
|
Turn?on Switching Loss (Eon)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0 | STGWA30HP65FB | STMicroelectronics | 260W 60A 650V FS(Field Stop) TO-247-3 IGBT Transistors / Modules ROHS | C3193682 | TO-247-3 | Tube-packed | 146ns | 260W | - | 60A | 650V | - | FS(Field Stop) | 2V@15V,30A | 149nC | 140ns | 0.293mJ | - | - | ||
| Min: 1 Mult: 1 | 0 | RBN40H65T1FPQ-A0#CB0 | RENESAS | 185W 80A 650V TO-247A IGBT Transistors / Modules ROHS | C3193707 | TO-247A | Tube-packed | 96ns | 185W | - | 80A | 650V | - | - | 2V@15V,40A | 28nC | 55ns | 0.52mJ | 22ns | 0.62mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4690DPBF | Infineon Technologies | 454W 140A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193722 | TO-247AC | Bag-packed | 200ns | 454W | -55℃~+175℃@(Tj) | 140A | 600V | - | - | 2.1V@15V,75A | 150nC | 155ns | 2.16mJ | 50ns | 2.47mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP50B60PD1PBF-INF | Infineon Technologies | 390W 75A 600V NPT (non-penetrating type) TO-247AC IGBT Transistors / Modules ROHS | C3193727 | TO-247AC | Bag-packed | 130ns | 390W | - | 75A | 600V | - | NPT (non-penetrating type) | 2.85V@15V,50A | 205nC | 42ns | 0.375mJ | 30ns | 0.255mJ | ||
| Min: 1 Mult: 1 | 0 | AUIRGP50B60PD1 | Infineon Technologies | 390W 75A 600V NPT (non-penetrating type) TO-247AC IGBT Transistors / Modules ROHS | C3193732 | TO-247AC | Bag-packed | - | 390W | -55℃~+150℃@(Tj) | 75A | 600V | - | NPT (non-penetrating type) | - | - | 42ns | 0.375mJ | - | 0.255mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP20B120U-EP | Infineon Technologies | 300W 40A 1.2kV NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C3193792 | TO-247AD | Bag-packed | - | 300W | - | 40A | 1.2kV | - | NPT (non-penetrating type) | 4.85V@15V,40A | 169nC | - | 0.425mJ | - | 0.85mJ | ||
| Min: 1 Mult: 1 | 0 | IXGH20N120A3 | Littelfuse/IXYS | 180W 40A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C3193802 | TO-247AD | Tube-packed | 290ns | 180W | -55℃~+150℃@(Tj) | 40A | 1.2kV | - | PT (Through Type) | 2.5V@15V,20A | 50nC | - | 6.47mJ | 16ns | 2.85mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4063-EPBF | Infineon Technologies | 330W 96A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193807 | TO-247AD | Bag-packed | 145ns | 330W | -55℃~+175℃@(Tj) | 96A | 600V | - | - | 2.14V@15V,48A | 95nC | - | 1.28mJ | 60ns | 0.625mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP4620D-EPBF | Infineon Technologies | 140W 32A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193817 | TO-247AD | Tube-packed | 83ns | 140W | -40℃~+175℃@(Tj) | 32A | 600V | - | - | 1.85V@15V,12A | 25nC | 68ns | 0.225mJ | 31ns | 0.075mJ | ||
| Min: 1 Mult: 1 | 0 | IRGP30B60KD-EP | Infineon Technologies | 304W 60A 600V NPT (non-penetrating type) TO-247AD IGBT Transistors / Modules ROHS | C3193837 | TO-247AD | Bag-packed | - | 304W | -55℃~+150℃@(Tj) | 60A | 600V | - | NPT (non-penetrating type) | - | - | 125ns | 0.825mJ | - | 0.35mJ | ||
| Min: 1 Mult: 1 | 0 | RGW80TS65HRC11 | ROHM Semicon | 214W 80A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193912 | TO-247N | Tube-packed | 148ns | 214W | -40℃~+175℃@(Tj) | 80A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 110nC | - | - | 42ns | - | ||
| Min: 1 Mult: 1 | 0 | RGWX5TS65EHRC11 | ROHM Semicon | 348W 132A 650V FS(Field Stop) TO-247N IGBT Transistors / Modules ROHS | C3193917 | TO-247N | Tube-packed | 243ns | 348W | -40℃~+175℃@(Tj) | 132A | 650V | - | FS(Field Stop) | 1.9V@15V,75A | 213nC | 100ns | - | 59ns | - | ||
| Min: 1 Mult: 1
Full Reel: 2000
| 0 | SGR15N40LTF | onsemi | 45W 400V TO-252(DPAK) IGBT Transistors / Modules ROHS | C3193937 | TO-252(DPAK) | Tape & Reel (TR) | - | 45W | -40℃~+150℃@(Tj) | - | 400V | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGTD3N60B3S | HARRIS | 33.3W 7A 600V TO-252-3(DPAK) IGBT Transistors / Modules ROHS | C3193947 | TO-252-3(DPAK) | Bag-packed | 105ns | 33.3W | -55℃~+150℃@(Tj) | 7A | 600V | - | - | 2.1V@15V,3.5A | 21nC | 16ns | 0.088mJ | 18ns | 0.066mJ | ||
| Min: 1 Mult: 1 | 0 | AUIRGR4045D | Infineon Technologies | 77W 12A 600V TO-252AA IGBT Transistors / Modules ROHS | C3193962 | TO-252AA | Bag-packed | 75ns | 77W | -55℃~+175℃@(Tj) | 12A | 600V | - | - | 2V@15V,6A | 19.5nC | 74ns | 0.122mJ | 27ns | 0.056mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG4BC40W-LPBF | Infineon Technologies | 160W 40A 600V TO-262 IGBT Transistors / Modules ROHS | C3193982 | TO-262 | Bag-packed | 100ns | 160W | -55℃~+150℃@(Tj) | 40A | 600V | - | - | 2.5V@15V,20A | 98nC | - | 0.23mJ | 27ns | 0.11mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXGA20N120A3-TRL | Littelfuse/IXYS | 180W 40A 1.2kV PT (Through Type) TO-263(D2PAK) IGBT Transistors / Modules ROHS | C3193992 | TO-263(D2PAK) | Tape & Reel (TR) | 290ns | 180W | -55℃~+150℃@(Tj) | 40A | 1.2kV | - | PT (Through Type) | 2.5V@15V,20A | 50nC | 44ns | 6.47mJ | 16ns | 2.85mJ | ||
| Min: 1 Mult: 1
Full Reel: 800
| 0 | IXYA20N65C3-TRL | Littelfuse/IXYS | 230W 50A 650V PT (Through Type) TO-263AA IGBT Transistors / Modules ROHS | C3194017 | TO-263AA | Tape & Reel (TR) | 80ns | 230W | -55℃~+175℃@(Tj) | 50A | 650V | - | PT (Through Type) | 2.5V@15V,20A | 30nC | 34ns | 0.35mJ | 19ns | 0.43mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| HGT1S7N60C3DS9A | HARRIS | 60W 14A 600V TO-263AB IGBT Transistors / Modules ROHS | C3194022 | TO-263AB | Bag-packed | - | 60W | - | 14A | 600V | - | - | 2V@15V,7A | 23nC | 37ns | 0.6mJ | - | 0.165mJ | ||
| Min: 1 Mult: 1 | 0 | IXYA20N120C4HV | Littelfuse/IXYS | 375W 68A 1.2kV PT (Through Type) TO-263HV IGBT Transistors / Modules ROHS | C3194042 | TO-263HV | Tube-packed | 160ns | 375W | -55℃~+175℃@(Tj) | 68A | 1.2kV | - | PT (Through Type) | 2.5V@15V,20A | 44nC | 53ns | 1mJ | 14ns | 4.4mJ | ||
| Min: 1 Mult: 1 | 0 | IXGT32N170A | Littelfuse/IXYS | 350W 32A 1.7kV NPT (non-penetrating type) TO-268AA IGBT Transistors / Modules ROHS | C3194062 | TO-268AA | Tube-packed | 260ns | 350W | -55℃~+150℃@(Tj) | 32A | 1.7kV | - | NPT (non-penetrating type) | 5V@15V,21A | 155nC | - | 1.5mJ | 46ns | - | ||
| Min: 1 Mult: 1 | 0 | IXGT25N250HV | Littelfuse/IXYS | 250W 60A 2.5kV TO-268HV IGBT Transistors / Modules ROHS | C3194067 | TO-268HV | Tube-packed | - | 250W | -55℃~+150℃@(Tj) | 60A | 2.5kV | - | - | 2.9V@15V,25A | 75nC | - | - | - | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IXYT40N120A4HV | Littelfuse/IXYS | 600W 140A 1.2kV PT (Through Type) TO-268HV IGBT Transistors / Modules ROHS | C3194072 | TO-268HV | Tube-packed | 204ns | 600W | -55℃~+175℃@(Tj) | 140A | 1.2kV | - | PT (Through Type) | 1.8V@15V,32A | 90nC | - | 3.75mJ | 22ns | 2.3mJ | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGA180N30DTU | onsemi | 480W 180A 300V TO-3P IGBT Transistors / Modules ROHS | C3194112 | TO-3P | Tube-packed | - | 480W | -55℃~+150℃@(Tj) | 180A | 300V | - | - | 1.4V@15V,40A | 185nC | 21ns | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RGTV80TK65DGVC11 | ROHM Semicon | 85W 39A 650V FS(Field Stop) TO-3PFM IGBT Transistors / Modules ROHS | C3194117 | TO-3PFM | Tube-packed | 113ns | 85W | -40℃~+175℃@(Tj) | 39A | 650V | - | FS(Field Stop) | 1.9V@15V,40A | 81nC | 101ns | 0.71mJ | 39ns | 1.02mJ |