Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Diode Reverse Recovery Time (Trr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4640PBF | Infineon Technologies | 250W 65A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193734 | TO-247AC | Bag-packed | 105ns | 250W | 40ns | -40℃~+175℃@(Tj) | 65A | 600V | - | - | 1.9V@15V,24A | 75nC | 0.6mJ | 0.1mJ | - | ||
| Min: 1 Mult: 1 | 0 | AUIRGP35B60PD-E | Infineon Technologies | 308W 60A 600V NPT (non-penetrating type) TO-247AC IGBT Transistors / Modules ROHS | C3193749 | TO-247AC | Bag-packed | - | 308W | - | -55℃~+150℃@(Tj) | 60A | 600V | - | NPT (non-penetrating type) | - | - | 0.215mJ | 0.22mJ | 42ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4790PBF | Infineon Technologies | 455W 140A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193764 | TO-247AC | Tube-packed | - | 455W | - | -40℃~+175℃@(Tj) | 140A | 650V | - | - | - | - | 2.2mJ | 2.5mJ | - | ||
| Min: 1 Mult: 1 | 0 | IRG4PC40UPBF | Infineon Technologies | 160W 40A 600V TO-247AC IGBT Transistors / Modules ROHS | C3193769 | TO-247AC | Bag-packed | - | 160W | - | -55℃~+150℃@(Tj) | 40A | 600V | - | - | - | - | 0.35mJ | 0.32mJ | - | ||
| Min: 1 Mult: 1 | 0 | IRGP4262D-EPBF | Infineon Technologies | 250W 60A 650V TO-247AD IGBT Transistors / Modules ROHS | C3193809 | TO-247AD | Bag-packed | 73ns | 250W | 24ns | - | 60A | 650V | - | - | 2.1V@15V,24A | 70nC | 0.24mJ | 0.52mJ | 170ns | ||
| Min: 1 Mult: 1 | 0 | RGTH50TS65GC13 | ROHM Semicon | 174W 50A 650V FS(Field Stop) TO-247G IGBT Transistors / Modules ROHS | C3193854 | TO-247G | Tube-packed | 94ns | 174W | 27ns | -40℃~+175℃@(Tj) | 50A | 650V | - | FS(Field Stop) | 2.1V@15V,25A | 49nC | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 400
| 0 | IXBT42N170-TRL | Littelfuse/IXYS | 360W 80A 1.7kV TO-268 IGBT Transistors / Modules ROHS | C3194059 | TO-268 | Tape & Reel (TR) | 340ns | 360W | 37ns | - | 80A | 1.7kV | - | - | 2.8V@15V,42A | 188nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYT12N250CV1HV | Littelfuse/IXYS | 310W 28A 2.5kV TO-268HV IGBT Transistors / Modules ROHS | C3194074 | TO-268HV | Tube-packed | 167ns | 310W | 12ns | -55℃~+175℃@(Tj) | 28A | 2.5kV | - | - | 4.5V@15V,12A | 56nC | 1.7mJ | 3.56mJ | 16ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IGTM10N40 | HARRIS | 10A 400V TO-3 IGBT Transistors / Modules ROHS | C3194089 | TO-3 | Bag-packed | - | - | - | - | 10A | 400V | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RJH1CV6DPK-00#T0 | RENESAS | 290W 60A 1.2kV TO-3P IGBT Transistors / Modules ROHS | C3194099 | TO-3P | Tube-packed | 125ns | 290W | 46ns | - | 60A | 1.2kV | - | - | 2.6V@15V,30A | 105nC | 1.7mJ | 2.3mJ | 180ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| SGH15N120RUFTU | onsemi | 180W 24A 1.2kV TO-3P IGBT Transistors / Modules ROHS | C3194104 | TO-3P | Tube-packed | 60ns | 180W | 20ns | -55℃~+150℃@(Tj) | 24A | 1.2kV | - | - | 3V@15V,15A | 108nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | AOTF20B65M1 | Alpha & Omega Semicon | 45W 60A 650V TO-220 IGBT Transistors / Modules ROHS | C3193398 | TO-220 | Tube-packed | 122ns | 45W | 26ns | -55℃~+150℃@(Tj) | 60A | 650V | - | - | 2.15V@15V,20A | 46nC | 0.27mJ | 0.47mJ | 322ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| FGPF4536 | onsemi | 28.4W 360V TO-220F-3 IGBT Transistors / Modules ROHS | C3193578 | TO-220F-3 | Tube-packed | - | 28.4W | - | - | - | 360V | - | - | 1.8V@15V,50A | 47nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTG30N60B3_NL | onsemi | 208W 60A 600V NPT (non-penetrating type) TO-247 IGBT Transistors / Modules ROHS | C3193593 | TO-247 | Bag-packed | 137ns | 208W | 36ns | -55℃~+150℃@(Tj) | 60A | 600V | - | NPT (non-penetrating type) | 1.9V@15V,30A | 250nC | 0.68mJ | 0.55mJ | - | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRGP4790DPBF | Infineon Technologies | 455W 140A 650V TO-247AC IGBT Transistors / Modules ROHS | C3193723 | TO-247AC | Tube-packed | - | 455W | - | -40℃~+175℃@(Tj) | 140A | 650V | - | - | - | - | 2.2mJ | 2.5mJ | 170ns | ||
| Min: 1 Mult: 1 | 0 | IRGP4063D-EPBF | Infineon Technologies | 330W 96A 600V TO-247AD IGBT Transistors / Modules ROHS | C3193788 | TO-247AD | Bag-packed | 145ns | 330W | 60ns | - | 96A | 600V | - | - | 2.14V@15V,48A | 140nC | 1.28mJ | 0.625mJ | 115ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG8P15N120KD-EPBF | Infineon Technologies | 125W 30A 1.2kV TO-247AD IGBT Transistors / Modules ROHS | C3193803 | TO-247AD | Bag-packed | 170ns | 125W | 15ns | -40℃~+150℃@(Tj) | 30A | 1.2kV | - | - | 2V@15V,10A | 98nC | 0.6mJ | 0.6mJ | 60ns | ||
| Min: 1 Mult: 1 | 0
View marketplace suppliers’ inventory
| IRG7PG42UD-EPBF | Infineon Technologies | 320W 85A 1kV TO-247AD IGBT Transistors / Modules ROHS | C3193838 | TO-247AD | Bag-packed | 229ns | 320W | 25ns | -55℃~+150℃@(Tj) | 85A | 1kV | - | - | 2V@15V,30A | 157nC | 1.182mJ | 2.105mJ | 153ns | ||
| Min: 1 Mult: 1 | 0 | IXGH24N120C3 | Littelfuse/IXYS | 250W 48A 1.2kV PT (Through Type) TO-247AD IGBT Transistors / Modules ROHS | C3193848 | TO-247AD | Tube-packed | 93ns | 250W | 16ns | -55℃~+150℃@(Tj) | 48A | 1.2kV | - | PT (Through Type) | 4.2V@15V,20A | 79nC | 0.47mJ | 1.16mJ | - | ||
| Min: 1 Mult: 1 | 0 | APT50GT120B2RDLG | Microchip Tech | 694W 106A 1.2kV NPT (non-penetrating type) TO-247-3 IGBT Transistors / Modules ROHS | C3152925 | TO-247-3 | Tube-packed | 215ns | 694W | 23ns | -55℃~+150℃@(Tj) | 106A | 1.2kV | - | NPT (non-penetrating type) | 3.7V@15V,50A | 240nC | 1.91mJ | 3.585mJ | - | ||
| Min: 1 Mult: 1 | 0 | 900545HOSA1 | Infineon Technologies | IGBT Transistors / Modules ROHS | C3171013 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | ITF38IF1200HJ | Littelfuse/IXYS | IGBT Transistors / Modules ROHS | C3171473 | - | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | IXYN100N120C3 | Littelfuse/IXYS | 830W 152A 1.2kV SOT-227B IGBT Transistors / Modules ROHS | C3193034 | SOT-227B | Tube-packed | - | 830W | - | -55℃~+175℃@(Tj) | 152A | 1.2kV | 6nF@25V | - | 3.5V@15V,100A | - | - | - | - | ||
| Min: 1 Mult: 1 | 0 | HGTG20N60B3-FS | onsemi | 165W 40A 600V TO-247 IGBT Transistors / Modules ROHS | C3193616 | TO-247 | Bag-packed | - | 165W | - | -40℃~+150℃@(Tj) | 40A | 600V | - | - | 2V@15V,20A | 135nC | - | - | - | ||
| Min: 1 Mult: 1 | 0 | RBN25H125S1FPQ-A0#CB0 | RENESAS | 223W 50A 1.25kV TO-247A IGBT Transistors / Modules ROHS | C3193706 | TO-247A | Tube-packed | 109ns | 223W | 19ns | - | 50A | 1.25kV | - | - | 2.34V@15V,25A | 56nC | 0.8mJ | 1.1mJ | 102ns |